BU7462SF - Operational Amplifiers - Op Amps
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Channels | GBP - Gain Bandwidth Product | SR - Slew Rate | Vos - Input Offset Voltage | Ib - Input Bias Current | Supply Voltage - Max | Supply Voltage - Min | Operating Supply Current | Output Current per Channel | CMRR - Common Mode Rejection Ratio | en - Input Voltage Noise Density | Package / Case | Mounting Style | Shutdown | Minimum Operating Temperature | Maximum Operating Temperature | In - Input Noise Current Density | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BU7462SF-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps RECOMMENDED ALT 755-BU7462F-E2 | 0In Stock | 2 Channel | 1 MHz | 1 V/us | 1 mV | 1 pA | 5.5 V | 1.7 V | 300 uA | 8 mA | 45 dB | SOP-8 | SMD/SMT | No Shutdown | - 40 C | + 105 C | BU7462SF | Reel | BU7462SF |