BU7245HFV - Operational Amplifiers - Op Amps
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Channels | GBP - Gain Bandwidth Product | SR - Slew Rate | Vos - Input Offset Voltage | Ib - Input Bias Current | Supply Voltage - Max | Supply Voltage - Min | Operating Supply Current | Output Current per Channel | CMRR - Common Mode Rejection Ratio | en - Input Voltage Noise Density | Package / Case | Mounting Style | Shutdown | Minimum Operating Temperature | Maximum Operating Temperature | In - Input Noise Current Density | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BU7245HFV-TR TTI: BU7245HFV-TR ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps IC CMOS OP AMP | 0In Stock | 1 Channel | 70 kHz | 35 V/us | 1 mV | 1 pA | 5.5 V | 1.8 V | 5 uA | 4 mA | 45 dB | HVSOF-5 | SMD/SMT | No Shutdown | - 40 C | + 85 C | BU7245HFV | Reel | BU7245HFV |