• Operational Amplifiers - Op Amps

BU7242FVM - Operational Amplifiers - Op Amps

1 Results
1 Results
Filtered By:SemiconductorsAmplifier ICs

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Number of Channels
GBP - Gain Bandwidth Product
SR - Slew Rate
Vos - Input Offset Voltage
Ib - Input Bias Current
Supply Voltage - Max
Supply Voltage - Min
Operating Supply Current
Output Current per Channel
CMRR - Common Mode Rejection Ratio
en - Input Voltage Noise Density
Package / Case
Mounting Style
Shutdown
Minimum Operating Temperature
Maximum Operating Temperature
In - Input Noise Current Density
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: BU7242FVM-TR
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Operational Amplifiers - Op Amps Low Voltage 1.8-5.5V 10mA; 0.4 slew rate

Not Available Online

Call
or
View Details
2 Channel
900 kHz
400 mV/us
1 mV
1 pA
5.5 V
1.8 V
180 uA
10 mA
45 dB
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
BU7242FVM
Reel
BU7242FVM