• Operational Amplifiers - Op Amps

BU5281SG - Operational Amplifiers - Op Amps

1 Results
1 Results
Filtered By:SemiconductorsAmplifier ICs

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Number of Channels
GBP - Gain Bandwidth Product
SR - Slew Rate
Vos - Input Offset Voltage
Ib - Input Bias Current
Supply Voltage - Max
Supply Voltage - Min
Operating Supply Current
Output Current per Channel
CMRR - Common Mode Rejection Ratio
en - Input Voltage Noise Density
Package / Case
Mounting Style
Shutdown
Minimum Operating Temperature
Maximum Operating Temperature
In - Input Noise Current Density
Series
Qualification
Packaging
Part # Aliases
BU5281SG-TR ROHM Semiconductor
Datasheet
Mfr: BU5281SG-TR
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Obsolete
Operational Amplifiers - Op Amps OP Amp Sgl GP 5.5V

Not Available Online

Call
or
View Details
1 Channel
3 MHz
2 V/us
2.5 mV
1 pA
5.5 V
1.8 V
750 uA
60 dB
18 nV/sqrt Hz
SSOP-5
SMD/SMT
No Shutdown
- 40 C
+ 105 C
BU5281SG
Reel
BU5281SG