• Operational Amplifiers - Op Amps

BD7561SG - Operational Amplifiers - Op Amps

1 Results
1 Results
Filtered By:SemiconductorsAmplifier ICs

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Number of Channels
GBP - Gain Bandwidth Product
SR - Slew Rate
Vos - Input Offset Voltage
Ib - Input Bias Current
Supply Voltage - Max
Supply Voltage - Min
Operating Supply Current
Output Current per Channel
CMRR - Common Mode Rejection Ratio
en - Input Voltage Noise Density
Package / Case
Mounting Style
Shutdown
Minimum Operating Temperature
Maximum Operating Temperature
In - Input Noise Current Density
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: BD7561SG-TR
TTI: BD7561SG-TR
ROHM Semiconductor
Availability:

0In Stock

Operational Amplifiers - Op Amps High Voltage 5-14.5V 8mA; 0.9 slew rate

0In Stock

Please adjust quantity to Min / Mult value
1 Channel
1 MHz
900 mV/us
1 mV
1 pA
14.5 V
5 V
440 uA
8 mA
45 dB
SSOP-5
SMD/SMT
No Shutdown
- 40 C
+ 105 C
BD7561SG
Reel
BD7561SG