BD7542SF - Operational Amplifiers - Op Amps
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Channels | GBP - Gain Bandwidth Product | SR - Slew Rate | Vos - Input Offset Voltage | Ib - Input Bias Current | Supply Voltage - Max | Supply Voltage - Min | Operating Supply Current | Output Current per Channel | CMRR - Common Mode Rejection Ratio | en - Input Voltage Noise Density | Package / Case | Mounting Style | Shutdown | Minimum Operating Temperature | Maximum Operating Temperature | In - Input Noise Current Density | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BD7542SF-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps High Voltage 5-14.5V 4mA; 0.3 slew rate | 0In Stock | 2 Channel | 600 kHz | 300 mV/us | 1 mV | 1 pA | 14.5 V | 5 V | 400 uA | 4 mA | 45 dB | SOP-8 | SMD/SMT | No Shutdown | - 40 C | + 105 C | BD7542SF | Reel | BD7542SF |