• Operational Amplifiers - Op Amps

BA4584YFV - Operational Amplifiers - Op Amps

1 Results
1 Results
Filtered By:SemiconductorsAmplifier ICs

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Number of Channels
GBP - Gain Bandwidth Product
SR - Slew Rate
Vos - Input Offset Voltage
Ib - Input Bias Current
Supply Voltage - Max
Supply Voltage - Min
Operating Supply Current
Output Current per Channel
CMRR - Common Mode Rejection Ratio
en - Input Voltage Noise Density
Package / Case
Mounting Style
Shutdown
Minimum Operating Temperature
Maximum Operating Temperature
In - Input Noise Current Density
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: BA4584YFV-MGE2
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

End of Life
Operational Amplifiers - Op Amps

Not Available Online

Call
or
View Details
4 Channel
10 MHz
5 V/us
300 uV
100 nA
32 V
4 V
6 mA
50 mA
80 dB
5 nV/sqrt Hz
SSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 105 C
BA4584YFV
Reel
BA4584YFV-M