• Operational Amplifiers - Op Amps

BA4580RF - Operational Amplifiers - Op Amps

1 Results
1 Results
Filtered By:SemiconductorsAmplifier ICs

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Number of Channels
GBP - Gain Bandwidth Product
SR - Slew Rate
Vos - Input Offset Voltage
Ib - Input Bias Current
Supply Voltage - Max
Supply Voltage - Min
Operating Supply Current
Output Current per Channel
CMRR - Common Mode Rejection Ratio
en - Input Voltage Noise Density
Package / Case
Mounting Style
Shutdown
Minimum Operating Temperature
Maximum Operating Temperature
In - Input Noise Current Density
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: BA4580RF-E2
TTI: BA4580RF-E2
ROHM Semiconductor
Availability:

17,500In Stock

End of Life
Operational Amplifiers - Op Amps 2-16V 2 CHANNELS 100nA 6mA

17,500In Stock

Please adjust quantity to Min / Mult value
2 Channel
10 MHz
5 V/us
300 uV
100 nA
32 V
4 V
6 mA
50 mA
80 dB
5 nV/sqrt Hz
SOP-8
SMD/SMT
No Shutdown
- 40 C
+ 105 C
BA4580RF
Reel
BA4580RF