BA4560FV - Operational Amplifiers - Op Amps
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Channels | GBP - Gain Bandwidth Product | SR - Slew Rate | Vos - Input Offset Voltage | Ib - Input Bias Current | Supply Voltage - Max | Supply Voltage - Min | Operating Supply Current | Output Current per Channel | CMRR - Common Mode Rejection Ratio | en - Input Voltage Noise Density | Package / Case | Mounting Style | Shutdown | Minimum Operating Temperature | Maximum Operating Temperature | In - Input Noise Current Density | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BA4560FV-GE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps Lo Noise Dual Supply Vltg Op Amp | Not Available Online | 2 Channel | 4 MHz | 4 V/us | 500 uV | 50 nA | 30 V | 8 V | 4 mA | 70 dB | 8 nV/sqrt Hz | SSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 85 C | BA4560FV | Reel | BA4560FV |