• Operational Amplifiers - Op Amps

BA4558 - Operational Amplifiers - Op Amps

1 Results
1 Results
Filtered By:SemiconductorsAmplifier ICs

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Number of Channels
GBP - Gain Bandwidth Product
SR - Slew Rate
Vos - Input Offset Voltage
Ib - Input Bias Current
Supply Voltage - Max
Supply Voltage - Min
Operating Supply Current
Output Current per Channel
CMRR - Common Mode Rejection Ratio
en - Input Voltage Noise Density
Package / Case
Mounting Style
Shutdown
Minimum Operating Temperature
Maximum Operating Temperature
In - Input Noise Current Density
Series
Qualification
Packaging
Datasheet
Mfr: BA4558
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Obsolete
Operational Amplifiers - Op Amps RECOMMENDED ALT 755-BA4558F-E2

Not Available Online

Call
or
View Details
2 Channel
1 V/us
6 mV
500 nA
18 V, 30 V
4 V, 8 V
6.5 mA
70 dB
DIP-8
Through Hole
No Shutdown
- 40 C
+ 85 C
BA4558
Bulk