• Operational Amplifiers - Op Amps

BA3474FVJ - Operational Amplifiers - Op Amps

1 Results
1 Results
Filtered By:SemiconductorsAmplifier ICs

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Number of Channels
GBP - Gain Bandwidth Product
SR - Slew Rate
Vos - Input Offset Voltage
Ib - Input Bias Current
Supply Voltage - Max
Supply Voltage - Min
Operating Supply Current
Output Current per Channel
CMRR - Common Mode Rejection Ratio
en - Input Voltage Noise Density
Package / Case
Mounting Style
Shutdown
Minimum Operating Temperature
Maximum Operating Temperature
In - Input Noise Current Density
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: BA3474FVJ-E2
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
Operational Amplifiers - Op Amps High Speed Ground Sense Op Amp

Not Available Online

Call
or
View Details
4 Channel
4 MHz
10 V/us
1 mV
100 nA
36 V
3 V
8 mA
30 mA
60 dB
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
BA3474FVJ
Reel
BA3474FVJ