BA3474FV - Operational Amplifiers - Op Amps
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Channels | GBP - Gain Bandwidth Product | SR - Slew Rate | Vos - Input Offset Voltage | Ib - Input Bias Current | Supply Voltage - Max | Supply Voltage - Min | Operating Supply Current | Output Current per Channel | CMRR - Common Mode Rejection Ratio | en - Input Voltage Noise Density | Package / Case | Mounting Style | Shutdown | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BA3474FV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps FULL DC BRSHLESS FAN 1 PHASE 8PIN | Not Available Online | 4 Channel | 4 MHz | 10 V/us | 1 mV | 100 nA | 36 V | 3 V | 8 mA | 30 mA | 60 dB | SSOP-14 | SMD/SMT | No Shutdown | - 40 C | + 85 C | BA3474FV | Reel | BA3474FV |