• Operational Amplifiers - Op Amps

BA3472FVT - Operational Amplifiers - Op Amps

1 Results
1 Results
Filtered By:SemiconductorsAmplifier ICs

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Number of Channels
GBP - Gain Bandwidth Product
SR - Slew Rate
Vos - Input Offset Voltage
Ib - Input Bias Current
Supply Voltage - Max
Supply Voltage - Min
Operating Supply Current
Output Current per Channel
CMRR - Common Mode Rejection Ratio
en - Input Voltage Noise Density
Package / Case
Mounting Style
Shutdown
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: BA3472FVT-GE2
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

End of Life
Operational Amplifiers - Op Amps High Speed Ground Sense Op Amp

Not Available Online

Call
or
View Details
2 Channel
4 MHz
10 V/us
1 mV
500 nA
18 V
1.5 V
4 mA
30 mA
97 dB
TSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
BA3472FVT
Reel
BA3472FVT