• Operational Amplifiers - Op Amps

BA3404 - Operational Amplifiers - Op Amps

2 Results
2 Results
Filtered By:SemiconductorsAmplifier ICs

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Number of Channels
GBP - Gain Bandwidth Product
SR - Slew Rate
Vos - Input Offset Voltage
Ib - Input Bias Current
Supply Voltage - Max
Supply Voltage - Min
Operating Supply Current
Output Current per Channel
CMRR - Common Mode Rejection Ratio
en - Input Voltage Noise Density
Package / Case
Mounting Style
Shutdown
Minimum Operating Temperature
Maximum Operating Temperature
In - Input Noise Current Density
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: BA3404F-E2
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Obsolete
Operational Amplifiers - Op Amps 4-36V 2 CHANNELS 70nA 0.7mA

Not Available Online

Call
or
View Details
2 Channel
1.2 MHz
1.2 V/us
2 mV
70 nA
36 V
4 V
2 mA
30 mA
70 dB
SOP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
BA3404
Reel
BA3404F
Datasheet
Mfr: BA3404FVM-TR
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Obsolete
Operational Amplifiers - Op Amps 4-36V 2 CHANNELS 70nA 0.7mA

Not Available Online

Call
or
View Details
2 Channel
1.2 MHz
1.2 V/us
2 mV
70 nA
36 V
4 V
2 mA
30 mA
70 dB
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
BA3404
Reel
BA3404FVM