• Operational Amplifiers - Op Amps

BA2904 - Operational Amplifiers - Op Amps

4 Results
4 Results
Filtered By:SemiconductorsAmplifier ICs

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Number of Channels
GBP - Gain Bandwidth Product
SR - Slew Rate
Vos - Input Offset Voltage
Ib - Input Bias Current
Supply Voltage - Max
Supply Voltage - Min
Operating Supply Current
Output Current per Channel
CMRR - Common Mode Rejection Ratio
en - Input Voltage Noise Density
Package / Case
Mounting Style
Shutdown
Minimum Operating Temperature
Maximum Operating Temperature
In - Input Noise Current Density
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: BA2904F-E2
TTI: BA2904F-E2
ROHM Semiconductor
Availability:

0In Stock

Operational Amplifiers - Op Amps DUAL 0.7MA

0In Stock

Please adjust quantity to Min / Mult value
2 Channel
500 kHz
200 mV/us
2 mV
20 nA
36 V
3 V
500 uA
30 mA
50 dB
40 nV/sqrt Hz
SOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
BA2904
Reel
BA2904F
Datasheet
Mfr: BA2904FV-E2
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
Operational Amplifiers - Op Amps DUAL 0.7MA

Not Available Online

Call
or
View Details
2 Channel
500 kHz
200 mV/us
2 mV
20 nA
36 V
3 V
500 uA
30 mA
50 dB
40 nV/sqrt Hz
SSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
BA2904
Reel
BA2904FV
Datasheet
Mfr: BA2904HFVM-CTR
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
Operational Amplifiers - Op Amps 3-32V 2 CHANNELS 20nA 0.7mA

Not Available Online

Call
or
View Details
2 Channel
500 kHz
200 mV/us
2 mV
20 nA
32 V
1.5 V, 3 V
700 uA
30 mA
80 dB
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
BA2904
Reel
Datasheet
Mfr: BA2904FVM-TR
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

End of Life
Operational Amplifiers - Op Amps DUAL 0.7MA

Not Available Online

Call
or
View Details
2 Channel
500 kHz
200 mV/us
2 mV
20 nA
36 V
3 V
500 uA
30 mA
50 dB
40 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
BA2904
Reel
BA2904FVM