BA2902FV - Operational Amplifiers - Op Amps
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Channels | GBP - Gain Bandwidth Product | SR - Slew Rate | Vos - Input Offset Voltage | Ib - Input Bias Current | Supply Voltage - Max | Supply Voltage - Min | Operating Supply Current | Output Current per Channel | CMRR - Common Mode Rejection Ratio | en - Input Voltage Noise Density | Package / Case | Mounting Style | Shutdown | Minimum Operating Temperature | Maximum Operating Temperature | In - Input Noise Current Density | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BA2902FV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps QUAD 32V 0.7MA | Not Available Online | 4 Channel | 500 kHz | 200 mV/us | 2 mV | 20 nA | 36 V | 3 V | 700 uA | 30 mA | 50 dB | 40 nV/sqrt Hz | SSOP-14 | SMD/SMT | No Shutdown | - 40 C | + 125 C | BA2902FV | Reel | BA2902FV |