• Operational Amplifiers - Op Amps

BA15532F - Operational Amplifiers - Op Amps

1 Results
1 Results
Filtered By:SemiconductorsAmplifier ICs

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Number of Channels
GBP - Gain Bandwidth Product
SR - Slew Rate
Vos - Input Offset Voltage
Ib - Input Bias Current
Supply Voltage - Max
Supply Voltage - Min
Operating Supply Current
Output Current per Channel
CMRR - Common Mode Rejection Ratio
en - Input Voltage Noise Density
Package / Case
Mounting Style
Shutdown
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: BA15532F-E2
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Obsolete
Operational Amplifiers - Op Amps 3-20V 2 CHANNELS 200nA 8mA

Not Available Online

Call
or
View Details
2 Channel
20 MHz
8 V/us
500 uV
200 nA
40 V
6 V
8 mA
38 mA
70 dB
5 nV/sqrt Hz
SOP-8
SMD/SMT
No Shutdown
- 20 C
+ 75 C
BA15532F
Reel
BA15532F