• Operational Amplifiers - Op Amps

BA14741 - Operational Amplifiers - Op Amps

1 Results
1 Results
Filtered By:SemiconductorsAmplifier ICs

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Number of Channels
GBP - Gain Bandwidth Product
SR - Slew Rate
Vos - Input Offset Voltage
Ib - Input Bias Current
Supply Voltage - Max
Supply Voltage - Min
Operating Supply Current
Output Current per Channel
CMRR - Common Mode Rejection Ratio
en - Input Voltage Noise Density
Package / Case
Mounting Style
Shutdown
Minimum Operating Temperature
Maximum Operating Temperature
In - Input Noise Current Density
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: BA14741F-E2
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

End of Life
Operational Amplifiers - Op Amps 2-18V 4 CHANNELS 60nA 3mA

Not Available Online

Call
or
View Details
4 Channel
2.2 MHz
1 V/us
1 mV
60 nA
36 V
4 V
3 mA
20 mA
80 dB
10 nV/sqrt Hz
SOP-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
BA14741
Reel
BA14741F