• Operational Amplifiers - Op Amps

BA10324A - Operational Amplifiers - Op Amps

3 Results
3 Results
Filtered By:SemiconductorsAmplifier ICs

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Number of Channels
GBP - Gain Bandwidth Product
SR - Slew Rate
Vos - Input Offset Voltage
Ib - Input Bias Current
Supply Voltage - Max
Supply Voltage - Min
Operating Supply Current
Output Current per Channel
CMRR - Common Mode Rejection Ratio
en - Input Voltage Noise Density
Package / Case
Mounting Style
Shutdown
Minimum Operating Temperature
Maximum Operating Temperature
In - Input Noise Current Density
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: BA10324A
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Obsolete
Operational Amplifiers - Op Amps RECOMMENDED ALT 755-LM324F-GE2

Not Available Online

Call
or
View Details
4 Channel
500 kHz
200 mV/us
7 mV
250 nA
16 V, 32 V
1.5 V, 3 V
600 uA
35 mA
65 dB
DIP-14
Through Hole
No Shutdown
- 40 C
+ 85 C
BA10324A
Bulk
Datasheet
Mfr: BA10324AFV-E2
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

End of Life
Operational Amplifiers - Op Amps OPAMP QUAD 32V

Not Available Online

Call
or
View Details
4 Channel
500 kHz
200 mV/us
2 mV
20 nA
32 V
3 V
600 uA
35 mA
65 dB
SSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
BA10324A
Reel
BA10324AFV
Datasheet
Mfr: BA10324AFJ-GE2
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Obsolete
Operational Amplifiers - Op Amps Standard Ground Sense Op Amp

Not Available Online

Call
or
View Details
4 Channel
500 kHz
200 mV/us
2 mV
20 nA
32 V
3 V
600 uA
35 mA
65 dB
SOP-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
BA10324A
Reel
BA10324AFJ