Operational Amplifiers - Op Amps
505 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Channels | GBP - Gain Bandwidth Product | SR - Slew Rate | Vos - Input Offset Voltage | Ib - Input Bias Current | Supply Voltage - Max | Supply Voltage - Min | Operating Supply Current | Output Current per Channel | CMRR - Common Mode Rejection Ratio | en - Input Voltage Noise Density | Package / Case | Mounting Style | Shutdown | Minimum Operating Temperature | Maximum Operating Temperature | In - Input Noise Current Density | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLR376YG-CTR TTI: TLR376YG-CTR ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps AMPLIFIER | 0In Stock | 1 Channel | 4 MHz | 2 V/us | 1.7 uV | 500 fA | 5.5 V | 2.5 V | 645 uA | 50 mA | 80 dB | 20 nV/sqrt Hz | SSOP-5 | SMD/SMT | Shutdown | - 40 C | + 125 C | Reel | TLR376YG-C | |||||
Mfr: LMR1801G-LBTR TTI: LMR1801G-LBTR ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps LOW NOISE LOW INPUT AMPLIFIER | 0In Stock | 1 Channel | 6 MHz | 2.5 V/us | 5 uV | 500 fA | 5.5 V | 2.2 V | 950 uA | 50 mA | 80 dB | 20 nV/sqrt Hz | SSOP-5 | SMD/SMT | No Shutdown | - 40 C | + 125 C | Reel | LMR1801G-LB | |||||
Mfr: LMR1701YG-CTR TTI: LMR1701YG-CTR ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps AMPLIFIER | 0In Stock | 1 Channel | 150 MHz | 80 V/us | 1 mV | 2.6 pA | 5.5 V | 2.7 V | 9.6 mA | 200 mA | 66 dB | 3 nV/sqrt Hz | SSOP-6 | SMD/SMT | Shutdown | - 40 C | + 125 C | Reel | LMR1701YG-C | |||||
Mfr: BU7245HFV-TR TTI: BU7245HFV-TR ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps IC CMOS OP AMP | 0In Stock | 1 Channel | 70 kHz | 35 V/us | 1 mV | 1 pA | 5.5 V | 1.8 V | 5 uA | 4 mA | 45 dB | HVSOF-5 | SMD/SMT | No Shutdown | - 40 C | + 85 C | BU7245HFV | Reel | BU7245HFV | |||||
Mfr: BA2902YF-LBH2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps Ind 4Ch 3-36V Ground Sense | Not Available Online | 4 Channel | 500 kHz | 200 mV/us | 2 mV | 20 nA | 36 V | 3 V | 500 uA | 30 mA | 50 dB | 40 nV/sqrt Hz | SOP-14 | SMD/SMT | No Shutdown | - 40 C | + 125 C | Reel | BA2902YF-LB(H2) | |||||
Mfr: LM358FVJ-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps Ind 2Ch 3-32V Ground Sense | Not Available Online | 2 Channel | 800 kHz | 300 mV/us | 1 mV | 20 nA | 32 V | 3 V | 600 uA | 30 mA | 70 dB | 40 nV/sqrt Hz | TSSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 85 C | LM358 | Reel | LM358FVJ | ||||
Mfr: LMR934FJ-GE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps Ind 4Ch 1.8-5V Inpt-Otpt Full Swng | 0In Stock | 4 Channel | 1.5 MHz | 420 mV/us | 1 mV | 5 nA | 5 V | 1.8 V | 290 uA | 90 mA | 60 dB | 50 nV/sqrt Hz | SOP-14 | SMD/SMT | No Shutdown | - 40 C | + 85 C | Reel | LMR934FJ | |||||
Mfr: TLR2376YFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps Operational Amplifier, Input/Output Rail-2-Rail CMOS, Single Supply: 2.5-5.5V / Dual Supply: 1.25- 2.75V, -40-+125 C | Not Available Online | 2 Channel | 4 MHz | 2 V/us | 1.7 uV | 500 fA | 5.5 V | 2.5 V | 1.245 mA | 50 mA | 80 dB | 20 nV/sqrt Hz | SOP-8 | SMD/SMT | No Shutdown | - 40 C | + 125 C | Reel | TLR2376YFJ-C | |||||
Mfr: LMR824F-GE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps | 0In Stock | 4 Channel | 5.5 MHz | 2 V/us | 1 mV | 40 nA | 5.5 V | 2.5 V | 1.13 mA | 45 mA | 72 dB | 30 nV/sqrt Hz | SOP-14 | SMD/SMT | No Shutdown | - 40 C | + 85 C | LMR824F | Reel | LMR824F | ||||
Not Available Online | 2 Channel | 800 kHz | 300 mV/us | 4.5 mV | 150 nA | 16 V, 32 V | 1.5 V, 3 V | 600 uA | 27 mA | 80 dB | 40 nV/sqrt Hz | TSSOP-8 | SMD/SMT | No Shutdown | 0 C | + 70 C | LM358 | Reel | ||||||
Mfr: BU7475SHFV-TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps IC CMOS OP AMP | 0In Stock | 1 Channel | 100 kHz | 50 V/us | 1 mV | 1 pA | 5.5 V | 1.7 V | 9 uA | 7 mA | 45 dB | HVSOF-5 | SMD/SMT | No Shutdown | - 40 C | + 105 C | BU7475SHFV | Reel | BU7475SHFV | |||||
Mfr: LMR934F-GE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps Low Power IO Full Swing Op Amp | 0In Stock | 4 Channel | 1.5 MHz | 420 mV/us | 1 mV | 5 nA | 5 V | 1.8 V | 290 uA | 90 mA | 60 dB | 50 nV/sqrt Hz | SOP-14 | SMD/SMT | No Shutdown | - 40 C | + 85 C | LMR934F | Reel | LMR934F | ||||
Mfr: LMR981G-GTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps Low Power IO Full Swing Op Amp | 0In Stock | 1 Channel | 1.5 MHz | 420 mV/us | 1 mV | 5 nA | 5 V | 1.8 V | 85 uA | 90 mA | 60 dB | 50 nV/sqrt Hz | SSOP-6 | SMD/SMT | Shutdown | - 40 C | + 85 C | LMR981G | Reel | LMR981G | ||||
Mfr: BU7242SFVM-TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps Op Amp; 1.8 - 5.5V Low Voltage CMOS | 0In Stock | 2 Channel | 900 kHz | 400 mV/us | 1 mV | 1 pA | 5.5 V | 1.8 V | 180 uA | 10 mA | 45 dB | MSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 105 C | BU7242SFVM | Reel | BU7242SFVM | |||||
Not Available Online | 2 Channel | 1.1 MHz | 600 mV/us | 7 mV | 150 nA | 32 V | 3 V | 1.2 mA | 20 mA | 70 dB | 55 nV/sqrt Hz | SOIC-8 | SMD/SMT | No Shutdown | 0 C | + 70 C | LM358 | Reel | ||||||
Mfr: BU7295SHFV-TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps IC CMOS OP AMP | 0In Stock | 1 Channel | 1 MHz | 1 V/us | 1 mV | 1 pA | 5.5 V | 1.8 V | 150 uA | 8 mA | 45 dB | HVSOF-5 | SMD/SMT | No Shutdown | - 40 C | + 105 C | BU7295SHFV | Reel | BU7295SHFV | |||||
Mfr: TC75S60FU(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineOperational Amplifiers - Op Amps SINGLE OP AMP LOGIC | Not Available Online | 1 Channel | 5.1 V/us | 7 mV | 1 pA | 3.5 V, 7 V | 900 mV, 1.8 V | 500 uA | 54 dB | TSSOP-5 | SMD/SMT | No Shutdown | - 40 C | + 85 C | TC75S60 | Reel | ||||||||
Mfr: BA2904SF-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps 3-32V 2 CHANNELS 20nA 0.7mA | Not Available Online | 2 Channel | 500 kHz | 200 mV/us | 2 mV | 20 nA | 36 V | 3 V | 500 uA | 30 mA | 50 dB | 40 nV/sqrt Hz | SOP-8 | SMD/SMT | No Shutdown | - 40 C | + 105 C | BA2904S | Reel | BA2904SF | ||||
Not Available Online | 2 Channel | 700 kHz | 300 mV/us | 7 mV | 250 nA | 16 V, 32 V | 1.5 V, 3 V | 1.2 mA | 30 mA | 50 dB | 55 nV/sqrt Hz | SOIC-8 | SMD/SMT | No Shutdown | - 40 C | + 125 C | LM2904 | Reel | ||||||
Mfr: BU7261SG-TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps Low Voltage 1.8-5.5V 10mA; 1.1 slew rate | 0In Stock | 1 Channel | 2 MHz | 1.1 V/us | 1 mV | 1 pA | 5.5 V | 1.8 V | 250 uA | 10 mA | 45 dB | SSOP-5 | SMD/SMT | No Shutdown | - 40 C | + 105 C | BU7261SG | Reel | BU7261SG | |||||
Mfr: BU7445SHFV-TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps IC CMOS OP AMP | 0In Stock | 1 Channel | 400 kHz | 250 mV/us | 1 mV | 1 pA | 5.5 V | 1.7 V | 40 uA | 8 mA | 45 dB | HVSOF-5 | SMD/SMT | No Shutdown | - 40 C | + 105 C | BU7445SHFV | Reel | BU7445SHFV | |||||
Mfr: TC75S63TU(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockOperational Amplifiers - Op Amps CMOS 2.75V Op 1.1V Single / Dual | 0In Stock | 1 Channel | 3.5 MHz | 1 V/us | 7 mV | 1 pA | 5.5 V | 2.2 V | 500 uA | 1.5 mA | 60 dB | SON-5 | SMD/SMT | No Shutdown | - 40 C | + 85 C | TC75S63 | Reel | ||||||
Mfr: BU7242SNUX-TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps OP Amp Dual GP 5.5V +/-2.75V | 0In Stock | 2 Channel | 900 kHz | 400 mV/us | 1 mV | 1 pA | 5.5 V | 1.8 V | 180 uA | 10 mA | 45 dB | VSON-8 | SMD/SMT | No Shutdown | - 40 C | + 105 C | BU7242SNUX | Reel | BU7242SNUX | |||||
Mfr: BU7442SNUX-TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps OP Amp Dual GP 5.5V +/-2.75V | 0In Stock | 2 Channel | 600 kHz | 300 mV/us | 1 mV | 1 pA | 5.5 V | 1.7 V | 100 uA | 6 mA | 45 dB | VSON-8 | SMD/SMT | No Shutdown | - 40 C | + 105 C | BU7442SNUX | Reel | BU7442SNUX | |||||
Mfr: BU7462SNUX-TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps OP Amp Dual GP 5.5V +/-2.75V | 0In Stock | 2 Channel | 1 MHz | 1 V/us | 1 mV | 1 pA | 5.5 V | 1.7 V | 300 uA | 8 mA | 45 dB | VSON-8 | SMD/SMT | No Shutdown | - 40 C | + 105 C | BU7462SNUX | Reel | BU7462SNUX |