• Operational Amplifiers - Op Amps

Operational Amplifiers - Op Amps

505 Results
505 Results
Filtered By:SemiconductorsAmplifier ICs

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Number of Channels
GBP - Gain Bandwidth Product
SR - Slew Rate
Vos - Input Offset Voltage
Ib - Input Bias Current
Supply Voltage - Max
Supply Voltage - Min
Operating Supply Current
Output Current per Channel
CMRR - Common Mode Rejection Ratio
en - Input Voltage Noise Density
Package / Case
Mounting Style
Shutdown
Minimum Operating Temperature
Maximum Operating Temperature
In - Input Noise Current Density
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: BA83472YFVM-CTR
TTI: BA83472YFVM-CTR
ROHM Semiconductor
Availability:

0In Stock

Operational Amplifiers - Op Amps EMARMOUR HIGH SPEED AMPLIFIER

0In Stock

Please adjust quantity to Min / Mult value
2 Channel
3 MHz
8.5 V/us
1 mV
100 nA
36 V
3 V
8.6 mA
30 mA
70 dB
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Reel
BA83472YFVM-C
Datasheet
Mfr: BD87524FV-LBE2
TTI: BD87524FV-LBE2
ROHM Semiconductor
Availability:

0In Stock

Operational Amplifiers - Op Amps ENARMOUR I/O HIGH OUTPUT DRIVE

0In Stock

Please adjust quantity to Min / Mult value
4 Channel
2.3 MHz
2.4 V/us
100 uV
1 pA
15 V
4 V
7.9 mA
9.3 mA
70 dB
50 nV/sqrt Hz
SSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Reel
Datasheet
Mfr: LMR1001YF-CE2
TTI: LMR1001YF-CE2
ROHM Semiconductor
Availability:

0In Stock

Operational Amplifiers - Op Amps ZERO DRIFT I/O AMPLIFIER

0In Stock

Please adjust quantity to Min / Mult value
1 Channel
1.5 MHz
1.3 V/us
1 uV
150 pA
5.5 V
2.7 V
850 uA
35 mA
110 dB
70 nV/sqrt Hz
SOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Reel
Datasheet
Mfr: LM2902EZFV-CE2
TTI: LM2902EZFV-CE2
ROHM Semiconductor
Availability:

0In Stock

New Product
Operational Amplifiers - Op Amps Automotive Ground Sense Operational Amplifier

0In Stock

Please adjust quantity to Min / Mult value
4 Channel
500 kHz
200 mV/us
3.8 mV
20 nA
36 V
3 V
1 mA
65 dB
SSOP-B14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Reel
Datasheet
Mfr: TLR344F-GE2
TTI: TLR344F-GE2
ROHM Semiconductor
Availability:

0In Stock

Operational Amplifiers - Op Amps GROUND SENSE OPERATIONAL AMPLI

0In Stock

Please adjust quantity to Min / Mult value
4 Channel
2.3 MHz
1.2 V/us
300 uV
1 pA
5.5 V
1.8 V
300 uA
100 mA
75 dB
33 nV/sqrt Hz
SOP-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
TLR344F
Reel
TLR344F
Datasheet
Mfr: LM2902FJ-E2
TTI: LM2902FJ-E2
ROHM Semiconductor
Availability:

0In Stock

Operational Amplifiers - Op Amps GROUND SENSE COMPARATOR

0In Stock

Please adjust quantity to Min / Mult value
4 Channel
800 kHz
300 mV/us
1 mV
20 nA
32 V
3 V
1 mA
30 mA
70 dB
40 nV/sqrt Hz
SOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LM2902
Reel
LM2902FJ
Datasheet
Mfr: LMR1803YG-CTR
TTI: LMR1803YG-CTR
ROHM Semiconductor
Availability:

0In Stock

Operational Amplifiers - Op Amps CMOS OPERATIONAL AMPLIFIER

0In Stock

Please adjust quantity to Min / Mult value
1 Channel
6 MHz
2.5 V/us
5 uV
500 fA
5.5 V
2.2 V
1 mA
50 mA
80 dB
20 nV sqrt Hz
SSOP-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Reel
LMR1803YG-C
Datasheet
Mfr: LM358FVT-GE2
TTI: LM358FVT-GE2
ROHM Semiconductor
Availability:

0In Stock

Operational Amplifiers - Op Amps GROUND SENSE COMPARATOR

0In Stock

Please adjust quantity to Min / Mult value
2 Channel
800 kHz
300 mV/us
1 mV
20 nA
32 V
3 V
600 uA
30 mA
70 dB
40 nV/sqrt Hz
TSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
Reel
LM358FVT
Datasheet
Mfr: BD5291FVE-GTR
TTI: BD5291FVE-GTR
ROHM Semiconductor
Availability:

0In Stock

Operational Amplifiers - Op Amps OFFSET VOLTAGE OPERATIONAL AMP

0In Stock

Please adjust quantity to Min / Mult value
1 Channel
3.2 MHz
2.5 V/us
100 uV
1 pA
5.5 V
1.7 V
650 uA
17 mA
70 dB
18 nV/sqrt Hz
VSOF-5
SMD/SMT
No Shutdown
- 40 C
+ 85 C
Reel
BD5291FVE
Datasheet
Mfr: LM324FJ-GE2
TTI: LM324FJ-GE2
ROHM Semiconductor
Availability:

0In Stock

Operational Amplifiers - Op Amps GROUND SENSE COMPARATOR

0In Stock

Please adjust quantity to Min / Mult value
4 Channel
800 kHz
300 mV/us
1 mV
20 nA
32 V
3 V
1 mA
30 mA
70 dB
40 nV/sqrt Hz
SOP-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LM324
Reel
LM324FJ
Datasheet
Mfr: BD12732FVT-GE2
TTI: BD12732FVT-GE2
ROHM Semiconductor
Availability:

0In Stock

Operational Amplifiers - Op Amps LOW NOISE OPER AMPLIFIER

0In Stock

Please adjust quantity to Min / Mult value
2 Channel
1 MHz
400 mV/us
1 mV
50 nA
5.5 V
1.8 V
580 uA
12 mA
55 dB
10 nV/sqrt Hz
TSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
Reel
BD12732FVT
Datasheet
Mfr: BD12732FJ-GE2
TTI: BD12732FJ-GE2
ROHM Semiconductor
Availability:

0In Stock

Operational Amplifiers - Op Amps FULL SWING OPERATIONAL AMPLIFI

0In Stock

Please adjust quantity to Min / Mult value
2 Channel
1 MHz
400 mV/us
1 mV
50 nA
5.5 V
1.8 V
580 uA
12 mA
55 dB
10 nV/sqrt Hz
SOP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
Reel
BD12732FJ
Datasheet
Mfr: BD12734FJ-GE2
TTI: BD12734FJ-GE2
ROHM Semiconductor
Availability:

0In Stock

Operational Amplifiers - Op Amps LOW NOISE OPER AMPLIFIER

0In Stock

Please adjust quantity to Min / Mult value
4 Channel
1 MHz
400 mV/us
1 mV
50 nA
5.5 V
1.8 V
1.2 mA
12 mA
55 dB
10 nV/sqrt Hz
SOP-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
Reel
BD12734FJ
Datasheet
Mfr: BD12734F-GE2
TTI: BD12734F-GE2
ROHM Semiconductor
Availability:

0In Stock

Operational Amplifiers - Op Amps LOW NOISE OPER AMPLIFIER

0In Stock

Please adjust quantity to Min / Mult value
4 Channel
1 MHz
400 mV/us
1 mV
50 nA
5.5 V
1.8 V
1.2 mA
12 mA
55 dB
10 nV/sqrt Hz
SOP-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
Reel
BD12734F
Datasheet
Mfr: LMR822FVJ-GE2
TTI: LMR822FVJ-GE2
ROHM Semiconductor
Availability:

0In Stock

Operational Amplifiers - Op Amps LOW NOISE OPER AMPLIFIER

0In Stock

Please adjust quantity to Min / Mult value
2 Channel
5.5 MHz
2 V/us
1 mV
40 nA
5.5 V
2.5 V
650 uA
45 mA
72 dB
30 nV/sqrt Hz
TSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
Reel
LMR822FVJ
Datasheet
Mfr: LMR932FV-GE2
TTI: LMR932FV-GE2
ROHM Semiconductor
Availability:

0In Stock

Operational Amplifiers - Op Amps LOW NOISE OPER AMPLIFIER

0In Stock

Please adjust quantity to Min / Mult value
2 Channel
1.5 MHz
420 mV/us
1 mV
5 nA
5 V
1.8 V
140 uA
90 mA
60 dB
50 nV/sqrt Hz
SSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
Reel
LMR932FV
Datasheet
Mfr: LM358FJ-GE2
TTI: LM358FJ-GE2
ROHM Semiconductor
Availability:

Not Available Online

Operational Amplifiers - Op Amps SOP-J8S GROUND SENSE AMPLIFIER

Not Available Online

Call
or
View Details
2 Channel
800 kHz
300 mV/us
1 mV
20 nA
32 V
3 V
600 uA
30 mA
70 dB
40 nV/sqrt Hz
SOP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
Reel
LM358FJ
Datasheet
Mfr: LMR822FVT-GE2
TTI: LMR822FVT-GE2
ROHM Semiconductor
Availability:

0In Stock

Operational Amplifiers - Op Amps LOW NOISE OPER AMPLIFIER

0In Stock

Please adjust quantity to Min / Mult value
2 Channel
5.5 MHz
2 V/us
1 mV
40 nA
5.5 V
2.5 V
650 uA
45 mA
72 dB
30 nV/sqrt Hz
TSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
Reel
LMR822FVT
Datasheet
Mfr: LMR932FVT-GE2
TTI: LMR932FVT-GE2
ROHM Semiconductor
Availability:

0In Stock

Operational Amplifiers - Op Amps LOW NOISE OPER AMPLIFIER

0In Stock

Please adjust quantity to Min / Mult value
2 Channel
1.5 MHz
420 mV/us
1 mV
5 nA
5 V
1.8 V
140 uA
90 mA
60 dB
50 nV/sqrt Hz
TSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
Reel
LMR932FVT
Datasheet
Mfr: LMR1801HFV-LBTR
TTI: LMR1801HFV-LBTR
ROHM Semiconductor
Availability:

0In Stock

Operational Amplifiers - Op Amps LOW NOISE LOW INPUT AMPLIFIER

0In Stock

Please adjust quantity to Min / Mult value
1 Channel
6 MHz
2.5 V/us
5 uV
500 fA
5.5 V
2.2 V
950 uA
50 mA
80 dB
20 nV/sqrt Hz
HVSOF-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Reel
LMR1801HFV-LB
Datasheet
Mfr: BD7561SG-TR
TTI: BD7561SG-TR
ROHM Semiconductor
Availability:

0In Stock

Operational Amplifiers - Op Amps High Voltage 5-14.5V 8mA; 0.9 slew rate

0In Stock

Please adjust quantity to Min / Mult value
1 Channel
1 MHz
900 mV/us
1 mV
1 pA
14.5 V
5 V
440 uA
8 mA
45 dB
SSOP-5
SMD/SMT
No Shutdown
- 40 C
+ 105 C
BD7561SG
Reel
BD7561SG
Datasheet
Mfr: LM324FV-GE2
TTI: LM324FV-GE2
ROHM Semiconductor
Availability:

0In Stock

Operational Amplifiers - Op Amps GROUND SENSE COMPARATOR

0In Stock

Please adjust quantity to Min / Mult value
4 Channel
800 kHz
300 mV/us
1 mV
20 nA
32 V
3 V
1 mA
30 mA
70 dB
40 nV/sqrt Hz
SSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LM324
Reel
LM324FV
Datasheet
Mfr: TLR342FVT-GE2
TTI: TLR342FVT-GE2
ROHM Semiconductor
Availability:

0In Stock

Operational Amplifiers - Op Amps GROUND SENSE OPERATIONAL AMPLI

0In Stock

Please adjust quantity to Min / Mult value
2 Channel
2.3 MHz
1.2 V/us
300 uV
1 pA
5.5 V
1.8 V
150 uA
100 mA
75 dB
33 nV/sqrt Hz
TSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
TLR342FVT
Reel
TLR342FVT
Datasheet
Mfr: LM2902FVJ-E2
TTI: LM2902FVJ-E2
ROHM Semiconductor
Availability:

0In Stock

Operational Amplifiers - Op Amps GROUND SENSE COMPARATOR

0In Stock

Please adjust quantity to Min / Mult value
4 Channel
800 kHz
300 mV/us
1 mV
20 nA
32 V
3 V
1 mA
30 mA
70 dB
40 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LM2902
Reel
LM2902FVJ
Datasheet
Mfr: LMR324FJ-GE2
TTI: LMR324FJ-GE2
ROHM Semiconductor
Availability:

0In Stock

Operational Amplifiers - Op Amps Ground Sense Low Pwr GP Op Amp

0In Stock

Please adjust quantity to Min / Mult value
4 Channel
3 MHz
1 V/us
1 mV
15 nA
5.5 V
2.7 V
410 uA
70 mA
65 dB
39 nV/sqrt Hz
SOP-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMR324
Reel
LMR324FJ
  • ...
  • 7
  • 8
  • 9