Operational Amplifiers - Op Amps
505 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Channels | GBP - Gain Bandwidth Product | SR - Slew Rate | Vos - Input Offset Voltage | Ib - Input Bias Current | Supply Voltage - Max | Supply Voltage - Min | Operating Supply Current | Output Current per Channel | CMRR - Common Mode Rejection Ratio | en - Input Voltage Noise Density | Package / Case | Mounting Style | Shutdown | Minimum Operating Temperature | Maximum Operating Temperature | In - Input Noise Current Density | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BU7411G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps OP AMP SINGLE GP 5.5V 5-PIN | Not Available Online | 1 Channel | 4 kHz | 2.4 V/us | 1 mV | 1 pA | 5.5 V | 1.6 V | 350 nA | 2.4 mA | 45 dB | SSOP-5 | SMD/SMT | No Shutdown | - 40 C | + 85 C | BU7411G | Reel | BU7411G | |||||
Mfr: TA75W558FU,LF TTI: Not Assigned Toshiba Availability: 0In StockOperational Amplifiers - Op Amps Bipolar Op-Amp | 0In Stock | 2 Channel | 3 MHz | 1 V/us | 6 mV | 500 nA | 18 V | 4 V | 4 mA | 40 mA | 90 dB | SMD/SMT | No Shutdown | - 40 C | + 85 C | TA75W558 | Reel | |||||||
Mfr: LMR1004G-LBTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps | 0In Stock | 1 Channel | 1.5 MHz | 1.3 V/us | 1 uV | 150 pA | 5.5 V | 2.7 V | 850 uA | 110 dB | 70 nV/sqrt Hz | SSOP-5 | SMD/SMT | No Shutdown | - 40 V | + 125 C | Reel | |||||||
Mfr: TC75S55FU(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineOperational Amplifiers - Op Amps CMOS type Op Amp USV 1.8V to 7V | Not Available Online | 1 Channel | 160 kHz | 80 mV/us | 2 mV | 1 pA | 7 V | 1.8 V | 10 uA | 450 uA | 60 dB | SSOP-5 | SMD/SMT | No Shutdown | - 40 C | + 85 C | TC75S55 | Reel | ||||||
Mfr: LMR822FV-GE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps | 0In Stock | 2 Channel | 5.5 MHz | 2 V/us | 1 mV | 40 nA | 5.5 V | 2.5 V | 650 uA | 45 mA | 72 dB | 30 nV/sqrt Hz | SSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 85 C | Reel | LMR822FV | |||||
Mfr: LMR932FVM-GTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps | Not Available Online | 2 Channel | 1.5 MHz | 420 mV/us | 1 mV | 5 nA | 5 V | 1.8 V | 140 uA | 90 mA | 60 dB | 50 nV/sqrt Hz | MSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 85 C | Reel | LMR932FVM | |||||
Mfr: BU7442NUX-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps OP Amp Dual GP 5.5V +/-2.75V | Not Available Online | 2 Channel | 600 kHz | 300 mV/us | 1 mV | 1 pA | 5.5 V | 1.7 V | 100 uA | 6 mA | 45 dB | VSON-8 | SMD/SMT | No Shutdown | - 40 C | + 85 C | BU7442NUX | Reel | BU7442NUX | |||||
Mfr: LMR324FV-GE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps Ground Sense Low Pwr GP Op Amp | 0In Stock | 4 Channel | 3 MHz | 1 V/us | 1 mV | 15 nA | 5.5 V | 2.7 V | 410 uA | 70 mA | 65 dB | 39 nV/sqrt Hz | SSOP-14 | SMD/SMT | No Shutdown | - 40 C | + 85 C | LMR324 | Reel | LMR324FV | ||||
Mfr: BU7264FV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps | Not Available Online | 4 Channel | 2 MHz | 1.1 V/us | 1 mV | 1 pA | 5.5 V | 1.8 V | 1.1 mA | 10 mA | 45 dB | SSOP-14 | SMD/SMT | No Shutdown | - 40 C | + 85 C | BU7264FV | Reel | BU7264FV | |||||
Mfr: BU7266F-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps | Not Available Online | 2 Channel | 4 kHz | 2.4 V/us | 1 mV | 1 pA | 5.5 V | 1.8 V | 700 nA | 2.4 mA | 45 dB | SOP-8 | SMD/SMT | No Shutdown | - 40 C | + 85 C | BU7266F | Reel | BU7266F | |||||
Mfr: TC75W54FU,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineOperational Amplifiers - Op Amps CMOS Op Amp | Not Available Online | 2 Channel | 900 kHz | 700 mV/us | 2 mV | 1 pA | 7 V | 1.8 V | 200 uA | 700 uA | 70 dB | SMD/SMT | No Shutdown | - 40 C | + 85 C | TC75W54 | Reel | |||||||
Mfr: TLR728G-LBTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps Nano Cap , Low Offset Low Noise & Rail-to-Rail Input/Output High Speed CMOS Operational Amplifier | 0In Stock | 1 Channel | 7 MHz | 10 V/us | 10 nV | 500 fA | 5.5 V | 2.5 V | 1.7 mA | 50 mA | 65 dB | 12 nV/sqrt Hz | SSOP-5 | SMD/SMT | No Shutdown | - 40 C | + 125 C | Reel | ||||||
Mfr: LMR1002G-LBTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps LMR Series, Zero Drift Low Offset Voltage Rail-to-Rail input/output CMOS Operational Amplifier | 0In Stock | 1 Channel | 1.5 MHz | 1.3 V/us | 1 uV | 150 pA | 5.5 V | 2.7 V | 850 uA | 110 dB | 70 nV/sqrt Hz | SSOP-5 | SMD/SMT | No Shutdown | - 40 C | + 125 C | Reel | |||||||
Mfr: TLR3728GUL-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps | 0In Stock | 1 Channel | 7 MHz | 10 V/us | 550 uV | 5.5 V | 2.5 V | 65 dB | 12 nV/sqrt Hz | VCSP50L1-9 | SMD/SMT | Shutdown | - 40 C | + 125 C | Reel | |||||||||
0In Stock | 1 Channel | 500 kHz | 450 mV/us | 1.3 mV | 1 pA | 5.5 V | 1.5 V | 350 nA | 11 mA | 80 dB | SOT-25-5 | SMD/SMT | No Shutdown | - 40 C | + 105 C | TC75S102F | Reel | |||||||
Mfr: TC75S51FUTE85LF TTI: Not Assigned Toshiba Availability: 0In StockOperational Amplifiers - Op Amps X34 Pb USV OP-AMP (C-MOS) | 0In Stock | 1 Channel | 600 kHz | 500 mV/us | 10 mV | 1 pA | 7 V | 1.5 V | 200 uA | 55 dB | SSOP-5 | SMD/SMT | No Shutdown | - 40 C | + 85 C | TC75S51 | Reel | |||||||
Mfr: TC75S67TU,LF TTI: Not Assigned Toshiba Availability: 0In StockOperational Amplifiers - Op Amps CMOS Op-amp +/-1.1V to +/-2.75V | 0In Stock | 1 Channel | 3.5 MHz | 1 V/us | 500 uV | 1 pA | 5.5 V | 2.2 V | 430 uA | 4 mA | 100 dB | 6 nV/sqrt Hz | UFV-5 | SMD/SMT | No Shutdown | - 40 C | + 85 C | TC75S67TU | Reel | |||||
Mfr: BU7264SF-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps | 0In Stock | 4 Channel | 2 MHz | 1.1 V/us | 1 mV | 1 pA | 5.5 V | 1.8 V | 1.1 mA | 10 mA | 45 dB | SOP-14 | SMD/SMT | No Shutdown | - 40 C | + 105 C | BU7264SF | Reel | BU7264SF | |||||
Mfr: BU7461G-TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps Low Voltage 1.7-5.5V 3mA; 1.0 slew rate | 0In Stock | 1 Channel | 1 MHz | 1 V/us | 1 mV | 1 pA | 5.5 V | 1.7 V | 150 uA | 8 mA | 45 dB | SSOP-5 | SMD/SMT | No Shutdown | - 40 C | + 85 C | BU7461G | Reel | BU7461G | |||||
Mfr: LMR358FJ-GE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps Ground Sense Low Pwr GP Op Amp | 0In Stock | 2 Channel | 3 MHz | 1 V/us | 100 uV | 15 nA | 5.5 V | 2.7 V | 210 uA | 70 mA | 65 dB | 39 nV/sqrt Hz | SOP-8 | SMD/SMT | No Shutdown | - 40 C | + 85 C | LMR358 | Reel | LMR358FJ | ||||
Mfr: LMR2802FVM-LBTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps LMR Series, Low Noise, Low Input Offset Voltage CMOS Operational Amplifier; precision dual CMOS operational amplifier. | 0In Stock | 2 Channel | 3 MHz | 1.1 V/us | 5 uV | 500 fA | 5.5 V | 2.5 V | 1.1 mA | 105 dB | 7.8 nV/sqrt Hz | MSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 125 C | LMRx802-LB | Reel | ||||||
Mfr: BD7280YG-CTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps | Not Available Online | 1 Channel | 7 MHz | 10 V/us | 10 uV | 500 fA | 5.5 V | 2.5 V | 1.7 mA | 50 mA | 65 dB | 12 nV/sqrt Hz | SSOP-6 | SMD/SMT | Shutdown | - 40 C | + 125 C | Reel | ||||||
Mfr: BU7241G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps Op Amp; 1.8 - 5.5V Low Voltage CMOS | Not Available Online | 1 Channel | 900 kHz | 400 mV/us | 1 mV | 1 pA | 5.5 V | 1.8 V | 70 uA | 10 mA | 45 dB | SSOP-5 | SMD/SMT | No Shutdown | - 40 C | + 85 C | BU7241G | Reel | BU7241G | |||||
Mfr: BU7255HFV-TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps IC CMOS OP AMP | 0In Stock | 1 Channel | 4 MHz | 3.4 V/us | 1 mV | 1 pA | 5.5 V | 2.4 V | 540 uA | 4 mA | 40 dB | HVSOF-5 | SMD/SMT | No Shutdown | - 40 C | + 85 C | BU7255HFV | Reel | BU7255HFV | |||||
Mfr: TLR2374FV-LBE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps TLR Series Low Noise High Output Drive input/output CMOS Operational Amplifier | 0In Stock | 4 Channel | 5 MHz | 3 V/us | 10 uV | 2.5 pA | 16 V | 4 V | 4.5 mA | 22 mA | 70 dB | 25 nV/sqrt Hz | SSOP-14 | SMD/SMT | No Shutdown | - 40 C | + 125 C | Reel |