• Operational Amplifiers - Op Amps

Operational Amplifiers - Op Amps

505 Results
505 Results
Filtered By:SemiconductorsAmplifier ICs

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Number of Channels
GBP - Gain Bandwidth Product
SR - Slew Rate
Vos - Input Offset Voltage
Ib - Input Bias Current
Supply Voltage - Max
Supply Voltage - Min
Operating Supply Current
Output Current per Channel
CMRR - Common Mode Rejection Ratio
en - Input Voltage Noise Density
Package / Case
Mounting Style
Shutdown
Minimum Operating Temperature
Maximum Operating Temperature
In - Input Noise Current Density
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: LMR358FJ-GE2
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Operational Amplifiers - Op Amps Ground Sense Low Pwr GP Op Amp

0In Stock

Please adjust quantity to Min / Mult value
2 Channel
3 MHz
1 V/us
100 uV
15 nA
5.5 V
2.7 V
210 uA
70 mA
65 dB
39 nV/sqrt Hz
SOP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMR358
Reel
LMR358FJ
Datasheet
Mfr: LMR2802FVM-LBTR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
Operational Amplifiers - Op Amps LMR Series, Low Noise, Low Input Offset Voltage CMOS Operational Amplifier; precision dual CMOS operational amplifier.

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
2 Channel
3 MHz
1.1 V/us
5 uV
500 fA
5.5 V
2.5 V
1.1 mA
105 dB
7.8 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMRx802-LB
Reel
Datasheet
Mfr: BD7280YG-CTR
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Operational Amplifiers - Op Amps

Not Available Online

Call
or
View Details
1 Channel
7 MHz
10 V/us
10 uV
500 fA
5.5 V
2.5 V
1.7 mA
50 mA
65 dB
12 nV/sqrt Hz
SSOP-6
SMD/SMT
Shutdown
- 40 C
+ 125 C
Reel
Datasheet
Mfr: BU7241G-TR
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Operational Amplifiers - Op Amps Op Amp; 1.8 - 5.5V Low Voltage CMOS

Not Available Online

Call
or
View Details
1 Channel
900 kHz
400 mV/us
1 mV
1 pA
5.5 V
1.8 V
70 uA
10 mA
45 dB
SSOP-5
SMD/SMT
No Shutdown
- 40 C
+ 85 C
BU7241G
Reel
BU7241G
Datasheet
Mfr: BU7255HFV-TR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Operational Amplifiers - Op Amps IC CMOS OP AMP

0In Stock

Please adjust quantity to Min / Mult value
1 Channel
4 MHz
3.4 V/us
1 mV
1 pA
5.5 V
2.4 V
540 uA
4 mA
40 dB
HVSOF-5
SMD/SMT
No Shutdown
- 40 C
+ 85 C
BU7255HFV
Reel
BU7255HFV
Datasheet
Mfr: TLR2374FV-LBE2
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Operational Amplifiers - Op Amps TLR Series Low Noise High Output Drive input/output CMOS Operational Amplifier

0In Stock

Please adjust quantity to Min / Mult value
4 Channel
5 MHz
3 V/us
10 uV
2.5 pA
16 V
4 V
4.5 mA
22 mA
70 dB
25 nV/sqrt Hz
SSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Reel
Datasheet
Mfr: TC75S63TU,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Operational Amplifiers - Op Amps Low Noise Op-amp

0In Stock

Please adjust quantity to Min / Mult value
1 Channel
3.5 MHz
1 V/us
1 mV
1 pA
5.5 V
2.2 V
500 uA
1.5 mA
80 dB
7.8 nV/sqrt Hz
SMD/SMT
No Shutdown
- 40 C
+ 85 C
Reel
Datasheet
Mfr: TA75S558FTE85LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Operational Amplifiers - Op Amps x34 1 CIRCUIT OP AMP

0In Stock

Please adjust quantity to Min / Mult value
1 Channel
3 MHz
1 V/us
6 mV
500 nA
18 V
4 V
2.5 mA
40 mA
70 dB
SSOP-5
SMD/SMT
No Shutdown
- 40 C
+ 85 C
TA75S558
Reel
Datasheet
Mfr: TA75W01FUTE12LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Operational Amplifiers - Op Amps DUAL OP AMP LOGIC

0In Stock

Please adjust quantity to Min / Mult value
2 Channel
300 kHz
7 mV
250 nA
12 V
3 V
700 uA
40 mA
65 dB
SSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
TA75W01
Reel
Datasheet
Mfr: BU7231G-TR
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Operational Amplifiers - Op Amps 1.8-5.5V 1 CHAN 0.005mV 0.001nA

Not Available Online

Call
or
View Details
1 Channel
1 mV
1 pA
5.5 V
1.8 V
5 uA
2 mA
80 dB
SSOP-5
SMD/SMT
No Shutdown
- 40 C
+ 85 C
BU7231G
Reel
BU7231G
Datasheet
Mfr: BU7205SHFV-TR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Operational Amplifiers - Op Amps

0In Stock

Please adjust quantity to Min / Mult value
1 Channel
2.5 kHz
2.5 V/us
1 mV
1 pA
5.5 V
1.8 V
400 nA
1.2 mA
45 dB
HVSOF-5
SMD/SMT
No Shutdown
- 40 C
+ 105 C
BU7205SHFV
Reel
BU7205SHFV
Datasheet
Mfr: BU7265SG-TR
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Operational Amplifiers - Op Amps OP Amp Sgl GP 5.5V

Not Available Online

Call
or
View Details
1 Channel
4 kHz
2.4 V/us
1 mV
1 pA
5.5 V
1.8 V
350 nA
2.4 mA
45 dB
SSOP-5
SMD/SMT
No Shutdown
- 40 C
+ 105 C
Reel
BU7265SG
Datasheet
Mfr: LMR324FVJ-E2
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Operational Amplifiers - Op Amps Ground Sense Low Pwr GP Op Amp

0In Stock

Please adjust quantity to Min / Mult value
4 Channel
3 MHz
1 V/us
1 mV
15 nA
5.5 V
2.7 V
410 uA
70 mA
65 dB
39 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMR324
Reel
LMR324FVJ
Datasheet
Mfr: LMR358FV-GE2
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Operational Amplifiers - Op Amps Ground Sense Low Pwr GP Op Amp

0In Stock

Please adjust quantity to Min / Mult value
2 Channel
3 MHz
1 V/us
100 uV
15 nA
5.5 V
2.7 V
210 uA
70 mA
65 dB
39 nV/sqrt Hz
SSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMR358
Reel
LMR358FV
Datasheet
Mfr: TA75S558F,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Operational Amplifiers - Op Amps Bipolar Op-Amp

0In Stock

Please adjust quantity to Min / Mult value
1 Channel
3 MHz
1 V/us
6 mV
500 nA
18 V
4 V
2.5 mA
40 mA
90 dB
SMD/SMT
No Shutdown
- 40 C
+ 85 C
TA75S558
Reel
Datasheet
Mfr: LMR822F-GE2
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Operational Amplifiers - Op Amps Resistive Type Touch Screen Control IC

0In Stock

Please adjust quantity to Min / Mult value
2 Channel
5.5 MHz
2 V/us
1 mV
40 nA
5.5 V
2.5 V
650 uA
45 mA
72 dB
30 nV/sqrt Hz
SOP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
Reel
LMR822F
Datasheet
Mfr: LMR342FVM-GTR
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Operational Amplifiers - Op Amps

Not Available Online

Call
or
View Details
2 Channel
2 MHz
1 V/us
250 uV
1 pA
5.5 V
2.7 V
214 uA
113 mA
56 dB
39 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
Reel
LMR342FVM
Datasheet
Mfr: LMR822FJ-GE2
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Operational Amplifiers - Op Amps

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
2 Channel
5.5 MHz
2 V/us
1 mV
40 nA
5.5 V
2.5 V
650 uA
45 mA
72 dB
30 nV/sqrt Hz
SOP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
Reel
LMR822FJ
Datasheet
Mfr: BD77504FV-E2
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Operational Amplifiers - Op Amps

0In Stock

Please adjust quantity to Min / Mult value
4 Channel
8 MHz
10 V/us
4 mV
1 pA
15 V
7 V
5.2 mA
7.5 mA
50 dB
SSOP-B14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
Reel
BD77504FV
Datasheet
Mfr: BU7264YFV-CE2
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Operational Amplifiers - Op Amps

0In Stock

Please adjust quantity to Min / Mult value
4 Channel
2 MHz
1.1 V/us
1 mV
1 pA
5.5 V
1.8 V
1.1 mA
10 mA
45 dB
SSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Reel
BU7264YFV-C
Datasheet
Mfr: BD7282FVM-LBTR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Operational Amplifiers - Op Amps Nano Cap Low Noise Input/Output High Speed CMOS Operational Amplifer

0In Stock

Please adjust quantity to Min / Mult value
2 Channel
7 MHz
10 V/us
10 uV
500 fA
5.5 V
2.5 V
1.7 mA
50 mA
65 dB
12 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Reel
Datasheet
Mfr: BD7541G-TR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Operational Amplifiers - Op Amps High Voltage 5-14.5V 4mA; 0.3 slew rate

0In Stock

Please adjust quantity to Min / Mult value
1 Channel
600 kHz
300 mV/us
1 mV
1 pA
14.5 V
5 V
180 uA
4 mA
45 dB
SSOP-5
SMD/SMT
No Shutdown
- 40 C
+ 85 C
BD7541G
Reel
BD7541G
Datasheet
Mfr: TLR1901GXZ-E2
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Operational Amplifiers - Op Amps ICs, Amplifiers & Linear, Nano Energy , Ultra Small Package Ultra Low Power Rail-to-Rail Input/Output CMOS Operational Amplifiers

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
1 Channel
400 Hz
300 mV/us
10 uV
500 fA
5.5 V
1.7 V
160 nA
4 mA
60 dB
XCSP30L1-5
SMD/SMT
No Shutdown
- 40 C
+ 85 C
Reel
Datasheet
Mfr: BU7242FVM-TR
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Operational Amplifiers - Op Amps Low Voltage 1.8-5.5V 10mA; 0.4 slew rate

Not Available Online

Call
or
View Details
2 Channel
900 kHz
400 mV/us
1 mV
1 pA
5.5 V
1.8 V
180 uA
10 mA
45 dB
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
BU7242FVM
Reel
BU7242FVM
Datasheet
Mfr: BU7242NUX-TR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Operational Amplifiers - Op Amps OP Amp Dual GP 5.5V +/-2.75V

0In Stock

Please adjust quantity to Min / Mult value
2 Channel
900 kHz
400 mV/us
1 mV
1 pA
5.5 V
1.8 V
180 uA
10 mA
45 dB
SMD/SMT
No Shutdown
- 40 C
+ 85 C
Reel
BU7242NUX
  • ...
  • 3
  • 4
  • 5