Operational Amplifiers - Op Amps
505 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Channels | GBP - Gain Bandwidth Product | SR - Slew Rate | Vos - Input Offset Voltage | Ib - Input Bias Current | Supply Voltage - Max | Supply Voltage - Min | Operating Supply Current | Output Current per Channel | CMRR - Common Mode Rejection Ratio | en - Input Voltage Noise Density | Package / Case | Mounting Style | Shutdown | Minimum Operating Temperature | Maximum Operating Temperature | In - Input Noise Current Density | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BU7261G-TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps Op Amp; 1.8 - 5.5V Low Voltage CMOS | 0In Stock | 1 Channel | 2 MHz | 1.1 V/us | 1 mV | 1 pA | 5.5 V | 1.8 V | 250 uA | 10 mA | 45 dB | SSOP-5 | SMD/SMT | No Shutdown | - 40 C | + 85 C | BU7261G | Reel | BU7261G | |||||
Mfr: BU7262SFVM-TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps Op Amp; 1.8 - 5.5V Low Voltage CMOS | 0In Stock | 2 Channel | 2 MHz | 1.1 V/us | 1 mV | 1 pA | 5.5 V | 1.8 V | 550 uA | 10 mA | 45 dB | MSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 105 C | BU7262SFVM | Reel | BU7262SFVM | |||||
Mfr: BU7232FVM-TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps 1.8-5.5V 2 CHAN 0.01mV 0.001nA | 0In Stock | 2 Channel | 1 mV | 1 pA | 5.5 V | 1.8 V | 10 uA | 2 mA | 80 dB | MSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 85 C | BU7232FVM | Reel | BU7232FVM | |||||||
Mfr: TC75S55F(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockOperational Amplifiers - Op Amps SINGLE OP AMP LOGIC | 0In Stock | 1 Channel | 80 mV/us | 10 mV | 1 pA | 3.5 V, 7 V | 900 mV, 1.8 V | 20 uA | 450 uA | 60 dB | SOT-25-5 | SMD/SMT | No Shutdown | - 40 C | + 85 C | TC75S55 | Reel | |||||||
Mfr: BU7265G-TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps CMOS 1.8-5.5V 10MA | 0In Stock | 1 Channel | 4 kHz | 2.4 V/us | 1 mV | 1 pA | 5.5 V | 1.8 V | 350 nA | 2.4 mA | 45 dB | SSOP-5 | SMD/SMT | No Shutdown | - 40 C | + 85 C | Reel | BU7265G | ||||||
Mfr: LMR342FJ-GE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps Ind 2Ch 2.7-5.5V Ground Sense | 0In Stock | 2 Channel | 2 MHz | 1 V/us | 250 uV | 1 pA | 5.5 V | 2.7 V | 214 uA | 113 mA | 56 dB | 39 nV/sqrt Hz | SOP-8 | SMD/SMT | No Shutdown | - 40 C | + 85 C | Reel | LMR342FJ | |||||
Mfr: LMR822FVM-GTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps Ind 2Ch 2.5-5.5V Output Full Swing | 0In Stock | 2 Channel | 5.5 MHz | 2 V/us | 1 mV | 40 nA | 5.5 V | 2.5 V | 650 uA | 45 mA | 72 dB | 30 nV/sqrt Hz | MSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 85 C | Reel | LMR822FVM | |||||
Mfr: TC75W54FK(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockOperational Amplifiers - Op Amps | 0In Stock | 2 Channel | 900 kHz | 700 mV/us | 2 mV | 1 pA | 3.5 V, 7 V, 7 V | 900 mV, 900 mV, 1.8 V | 200 uA | 700 uA | 70 dB | SSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 85 C | Reel | |||||||
0In Stock | ||||||||||||||||||||||||
Mfr: LMR344F-GE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps | 0In Stock | 4 Channel | 2 MHz | 1 V/us | 250 uV | 1 pA | 5.5 V | 2.7 V | 428 uA | 113 mA | 56 dB | 39 nV/sqrt Hz | SOP-14 | SMD/SMT | No Shutdown | - 40 C | + 85 C | Reel | LMR344F | |||||
Mfr: BD7562F-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps High Voltage 5-14.5V 8mA; 0.9 slew rate | 0In Stock | 2 Channel | 1 MHz | 900 mV/us | 1 mV | 1 pA | 14.5 V | 5 V | 900 uA | 8 mA | 45 dB | SOP-8 | SMD/SMT | No Shutdown | - 40 C | + 85 C | BD7562F | Reel | BD7562F | |||||
Mfr: BU7411G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps OP AMP SINGLE GP 5.5V 5-PIN | Not Available Online | 1 Channel | 4 kHz | 2.4 V/us | 1 mV | 1 pA | 5.5 V | 1.6 V | 350 nA | 2.4 mA | 45 dB | SSOP-5 | SMD/SMT | No Shutdown | - 40 C | + 85 C | BU7411G | Reel | BU7411G | |||||
Mfr: TA75W558FU,LF TTI: Not Assigned Toshiba Availability: 0In StockOperational Amplifiers - Op Amps Bipolar Op-Amp | 0In Stock | 2 Channel | 3 MHz | 1 V/us | 6 mV | 500 nA | 18 V | 4 V | 4 mA | 40 mA | 90 dB | SMD/SMT | No Shutdown | - 40 C | + 85 C | TA75W558 | Reel | |||||||
Mfr: LMR1004G-LBTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps | 0In Stock | 1 Channel | 1.5 MHz | 1.3 V/us | 1 uV | 150 pA | 5.5 V | 2.7 V | 850 uA | 110 dB | 70 nV/sqrt Hz | SSOP-5 | SMD/SMT | No Shutdown | - 40 V | + 125 C | Reel | |||||||
Mfr: TC75S55FU(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineOperational Amplifiers - Op Amps CMOS type Op Amp USV 1.8V to 7V | Not Available Online | 1 Channel | 160 kHz | 80 mV/us | 2 mV | 1 pA | 7 V | 1.8 V | 10 uA | 450 uA | 60 dB | SSOP-5 | SMD/SMT | No Shutdown | - 40 C | + 85 C | TC75S55 | Reel | ||||||
Mfr: LMR342FV-GE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps Ind 2Ch 2.7-5.5V Ground Sense | Not Available Online | 2 Channel | 2 MHz | 1 V/us | 250 uV | 1 pA | 5.5 V | 2.7 V | 214 uA | 113 mA | 56 dB | 39 nV/sqrt Hz | SSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 85 C | Reel | LMR342FV | |||||
Mfr: LMR934FV-GE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps Ind 4Ch 1.8-5V Inpt-Otpt Full Swng | Not Available Online | 4 Channel | 1.5 MHz | 420 mV/us | 1 mV | 5 nA | 5 V | 1.8 V | 290 uA | 90 mA | 60 dB | 50 nV/sqrt Hz | SSOP-14 | SMD/SMT | No Shutdown | - 40 C | + 85 C | Reel | LMR934FV | |||||
Mfr: LMR934FVJ-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps Ind 4Ch 1.8-5V Inpt-Otpt Full Swng | 0In Stock | 4 Channel | 1.5 MHz | 420 mV/us | 1 mV | 5 nA | 5 V | 1.8 V | 290 uA | 90 mA | 60 dB | 50 nV/sqrt Hz | TSSOP-14 | SMD/SMT | No Shutdown | - 40 C | + 85 C | Reel | LMR934FVJ | |||||
Mfr: TC75S54FU(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockOperational Amplifiers - Op Amps CMOS type Op Amp USV 1.8V to 7V | 0In Stock | 1 Channel | 900 kHz | 700 mV/us | 2 mV | 1 pA | 7 V | 1.8 V | 100 uA | 700 uA | 60 dB | SSOP-5 | SMD/SMT | No Shutdown | - 40 C | + 85 C | TC75S54 | Reel | ||||||
Mfr: BU7264F-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps | Not Available Online | 4 Channel | 2 MHz | 1.1 V/us | 1 mV | 1 pA | 5.5 V | 1.8 V | 1.1 mA | 10 mA | 45 dB | SOP-8 | SMD/SMT | No Shutdown | - 40 C | + 85 C | Reel | BU7264F | ||||||
Mfr: BU7486FVM-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps | Not Available Online | 2 Channel | 10 MHz | 10 V/us | 1 mV | 1 pA | 5.5 V | 3 V | 3 mA | 8 mA | 45 dB | MSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 85 C | BU7486FVM | Reel | BU7486FVM | |||||
Mfr: BD12732FVM-GTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps | 0In Stock | 2 Channel | 1 MHz | 400 mV/us | 1 mV | 50 nA | 5.5 V | 1.8 V | 580 uA | 12 mA | 55 dB | 10 nV/sqrt Hz | MSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 85 C | Reel | BD12732FVM | |||||
Mfr: TC75S51F,LF TTI: Not Assigned Toshiba Availability: 0In StockOperational Amplifiers - Op Amps CMOS Op Amp | 0In Stock | 1 Channel | 600 kHz | 500 mV/us | 2 mV | 1 pA | 7 V | 1.5 V | 60 uA | 65 dB | SMD/SMT | No Shutdown | - 40 C | + 85 C | TC75S51 | Reel | ||||||||
Mfr: BD7542F-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps High Voltage 5-14.5V 4mA; 0.3 slew rate | Not Available Online | 2 Channel | 600 kHz | 300 mV/us | 1 mV | 1 pA | 14.5 V | 5 V | 400 uA | 4 mA | 45 dB | SOP-8 | SMD/SMT | No Shutdown | - 40 C | + 85 C | BD7542F | Reel | BD7542F | |||||
Mfr: LM2902EYFV-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps EMARMOUR, Automotive Excellent EMI Immunity Ground Sense Operational Amplifier : | 0In Stock | 4 Channel | 500 kHz | 200 mV/us | 2 mV | 20 nA | 36 V | 3 V | 1 mA | 30 mA | 60 dB | SSOP-14 | SMD/SMT | No Shutdown | - 40 C | + 150 C | Reel |