Operational Amplifiers - Op Amps
505 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Channels | GBP - Gain Bandwidth Product | SR - Slew Rate | Vos - Input Offset Voltage | Ib - Input Bias Current | Supply Voltage - Max | Supply Voltage - Min | Operating Supply Current | Output Current per Channel | CMRR - Common Mode Rejection Ratio | en - Input Voltage Noise Density | Package / Case | Mounting Style | Shutdown | Minimum Operating Temperature | Maximum Operating Temperature | In - Input Noise Current Density | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BU7295HFV-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps IC CMOS OP AMP | Not Available Online | 1 Channel | 1 MHz | 1 V/us | 1 mV | 1 pA | 5.5 V | 1.8 V | 150 uA | 8 mA | 45 dB | HVSOF-5 | SMD/SMT | No Shutdown | - 40 C | + 85 C | BU7295HFV | Reel | BU7295HFV | |||||
Mfr: TC75W51FK(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockOperational Amplifiers - Op Amps CMOS type Op Amp US8 1.8V to 7V | 0In Stock | 2 Channel | 600 kHz | 500 mV/us | 2 mV | 1 pA | 7 V | 1.5 V | 120 uA | 25 mA | 55 dB | SSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 85 C | TC75W51 | Reel | ||||||
Mfr: BU7486F-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps | Not Available Online | 2 Channel | 10 MHz | 10 V/us | 1 mV | 1 pA | 5.5 V | 3 V | 3 mA | 8 mA | 45 dB | SOP-8 | SMD/SMT | No Shutdown | - 40 C | + 85 C | BU7486F | Reel | BU7486F | |||||
Mfr: BD12732FVJ-GE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps | 0In Stock | 2 Channel | 1 MHz | 400 mV/us | 1 mV | 50 nA | 5.5 V | 1.8 V | 580 uA | 12 mA | 55 dB | 10 nV/sqrt Hz | TSSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 85 C | Reel | BD12732FVJ | |||||
Mfr: LMR358FVT-GE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps Ground Sense Low Pwr GP Op Amp | 0In Stock | 2 Channel | 3 MHz | 1 V/us | 100 uV | 15 nA | 5.5 V | 2.7 V | 210 uA | 70 mA | 65 dB | 39 nV/sqrt Hz | TSSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 85 C | LMR358 | Reel | LMR358FVT | ||||
Mfr: BD77501G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps | Not Available Online | 1 Channel | 8 MHz | 10 V/us | 4 mV | 1 pA | 15 V | 7 V | 1.3 mA | 7.5 mA | 50 dB | SSOP-5 | SMD/SMT | No Shutdown | - 40 C | + 85 C | EMARMOUR | Reel | BD77501G | |||||
Mfr: LMR932FJ-GE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps 1ch.H-Bridge Driver High-Speed Drive | 0In Stock | 2 Channel | 1.5 MHz | 420 mV/us | 1 mV | 5 nA | 5 V | 1.8 V | 140 uA | 90 mA | 60 dB | 50 nV/sqrt Hz | SOP-8 | SMD/SMT | No Shutdown | - 40 C | + 85 C | Reel | LMR932FJ | |||||
Mfr: LMR342F-GE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps | 0In Stock | 2 Channel | 2 MHz | 1 V/us | 250 uV | 1 pA | 5.5 V | 2.7 V | 214 uA | 113 mA | 56 dB | 39 nV/sqrt Hz | SOP-8 | SMD/SMT | No Shutdown | - 40 C | + 85 C | Reel | LMR342F | |||||
Mfr: LMR1801YG-CTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps | 0In Stock | 1 Channel | 6 MHz | 2.5 V/us | 5 uV | 500 fA | 5.5 V | 2.2 V | 950 uA | 50 mA | 80 dB | 20 nV/sqrt Hz | SSOP-5 | SMD/SMT | No Shutdown | - 40 C | + 125 C | Reel | LMR1801YG-C | |||||
Mfr: LMR1802YG-CTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps | 0In Stock | 1 Channel | 4.4 MHz | 1.1 V/us | 5 uV | 500 fA | 5.5 V | 2.5 V | 1.1 mA | 50 mA | 85 dB | 7.8 nV/sqrt Hz | SSOP-5 | SMD/SMT | No Shutdown | - 40 C | + 125 C | Reel | LMR1802YG-C | |||||
Mfr: BD5294EFV-LBE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps EMARMOUR, Excellent EMI Immunity Low Input Offset Voltage Rail-to-Rail Input/Output CMOS Operational Amplifier | 0In Stock | 4 Channel | 3 MHz | 2 V/us | 100 uV | 1 pA | 5.5 V | 1.7 V | 2.6 mA | 70 dB | 20 nV/sqrt Hz | SSOP-B14 | SMD/SMT | No Shutdown | - 40 C | + 125 C | Reel | |||||||
Mfr: TLR2371YG-CTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps TLR; Series, Automotive Low Noise High Output Drive Rail-to-Rail input/output CMOS Operational Amplifiers; Rail-to-Rail input/output monolithic IC integrated single or dual independent CMOS operational amplifiers | 0In Stock | 1 Channel | 5 MHz | 3 V/us | 1.5 mV | 2.5 pA | 16 V | 4 V | 1.125 mA | 90 dB | 25 nV/sqrt Hz | SSOP-5 | SMD/SMT | No Shutdown | - 40 C | + 125 C | TLR237xY-C | AEC-Q100 | Reel | |||||
0In Stock | ||||||||||||||||||||||||
0In Stock | 1 Channel | 300 kHz | 520 mV/us | 1.5 mV | 1 pA | 5.5 V | 1.8 V | 115 uA | 17 mA | 90 dB | SOT-25-5 | SMD/SMT | No Shutdown | - 40 C | + 105 C | Reel | ||||||||
Mfr: BU7445HFV-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps IC CMOS OP AMP | Not Available Online | 1 Channel | 400 kHz | 250 mV/us | 1 mV | 1 pA | 5.5 V | 1.7 V | 40 uA | 8 mA | 45 dB | HVSOF-5 | SMD/SMT | No Shutdown | - 40 C | + 85 C | BU7445HFV | Reel | BU7445HFV | |||||
Mfr: TLR377HFV-LBTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps | Not Available Online | 1 Channel | 4 MHz | 2 V/us | 1.7 uV | 500 fA | 5.5 V | 2.5 V | 585 uA | 50 mA | 77 dB | 27 nV/sqrt Hz | HVSOF-5 | SMD/SMT | No Shutdown | - 40 C | + 125 C | Reel | TLR377HFV-LB | |||||
Mfr: BU7465SHFV-TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps IC CMOS OP AMP | 0In Stock | 1 Channel | 1.2 MHz | 1 V/us | 6 mV | 1 pA | 5.5 V | 1.7 V | 8 mA | 60 dB | HVSOF-5 | SMD/SMT | No Shutdown | - 40 C | + 105 C | BU7465SHFV | Reel | BU7465SHFV | ||||||
Mfr: BU7241SG-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps Low Voltage 1.8-5.5V 10mA; 0.4 slew rate | Not Available Online | 1 Channel | 900 kHz | 400 mV/us | 1 mV | 1 pA | 5.5 V | 1.8 V | 70 uA | 10 mA | 45 dB | SSOP-5 | SMD/SMT | No Shutdown | - 40 C | + 105 C | BU7241SG | Reel | BU7241SG | |||||
Mfr: TLR2372YFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps TLR; Series, Automotive Low Noise High Output Drive Rail-to-Rail input/output CMOS Operational Amplifiers; Rail-to-Rail input/output monolithic IC integrated single or dual independent CMOS operational amplifiers. | 0In Stock | 2 Channel | 5 MHz | 3 V/us | 1.5 mV | 2.5 pA | 16 V | 4 V | 1.125 mA | 90 dB | 25 nV/sqrt Hz | SOP-J-8 | SMD/SMT | No Shutdown | - 40 C | + 125 C | TLR237xY-C | AEC-Q100 | Reel | |||||
Mfr: BD87554YFV-CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps | Not Available Online | 4 Channel | 2.4 V/us | 1 mV | 1 pA | 15 V | 4 V | 7.9 mA | 9.3 mA | 60 dB | 50 nV/sqrt Hz | SSOP-14 | SMD/SMT | No Shutdown | - 40 C | + 125 C | Reel | BD87554YFV-C | ||||||
Mfr: BD5291G-GTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps | Not Available Online | 1 Channel | 3.2 MHz | 2.5 V/us | 100 uV | 1 pA | 5.5 V | 1.7 V | 650 uA | 17 mA | 70 dB | 18 nV/sqrt Hz | SSOP-5 | SMD/SMT | No Shutdown | - 40 C | + 85 C | BD52 | Reel | BD5291G | ||||
Mfr: BU7294SFV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps | Not Available Online | 4 Channel | 2.8 MHz | 3 V/us | 1 mV | 1 pA | 5.5 V | 2.4 V | 2 mA | 8 mA | 40 dB | SSOP-14 | SMD/SMT | No Shutdown | - 40 C | + 105 C | BU7294SFV | Reel | BU7294SFV | |||||
Mfr: TA75W558FUTE12LF TTI: Not Assigned Toshiba Availability: Not Available OnlineOperational Amplifiers - Op Amps x34 2 CIRCUIT COMPARATOR | Not Available Online | 2 Channel | 3 MHz | 1 V/us | 6 mV | 500 nA | 18 V | 4 V | 4 mA | 40 mA | 70 dB | SSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 85 C | TA75W558 | Reel | ||||||
Mfr: BU7242YFVM-CGTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps I/O Full Swing 2Ch MSOP8 1.8-5.5V | 0In Stock | 2 Channel | 1 MHz | 400 mV/us | 1 mV | 1 pA | 5.5 V | 1.8 V | 180 uA | 10 mA | 45 dB | MSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 125 C | AEC-Q100 | Reel | BU7242YFVM-C | |||||
Mfr: TA75S01F,LF TTI: Not Assigned Toshiba Availability: 0In StockOperational Amplifiers - Op Amps Bipolar Op-Amp | 0In Stock | 1 Channel | 300 kHz | 7 mV | 250 nA | 12 V | 3 V | 400 uA | 40 mA | 85 dB | SMD/SMT | No Shutdown | - 40 C | + 85 C | TA75S01 | Reel |