Operational Amplifiers - Op Amps
505 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Channels | GBP - Gain Bandwidth Product | SR - Slew Rate | Vos - Input Offset Voltage | Ib - Input Bias Current | Supply Voltage - Max | Supply Voltage - Min | Operating Supply Current | Output Current per Channel | CMRR - Common Mode Rejection Ratio | en - Input Voltage Noise Density | Package / Case | Mounting Style | Shutdown | Minimum Operating Temperature | Maximum Operating Temperature | In - Input Noise Current Density | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||
Mfr: LM4565FVM-GTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps Super Fast Recovery Diode | Not Available Online | 2 Channel | 10 MHz | 5 V/us | 500 uV | 70 nA | 4.5 mA | 130 mA | 80 dB | 5 nV/sqrt Hz | MSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 85 C | Reel | LM4565FVM | |||||||
Mfr: BA3404FJ-GE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps Termination Regulator 8P SOP-J | Not Available Online | SOP-8 | SMD/SMT | - 40 C | + 85 C | Reel | BA3404FJ | |||||||||||||||||
Mfr: TC75S103F,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineOperational Amplifiers - Op Amps | Not Available Online | |||||||||||||||||||||||
Mfr: BA4560FJ-GE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps Lo Noise Dual Supply Vltg Op Amp | Not Available Online | 2 Channel | 4 MHz | 4 V/us | 500 uV | 50 nA | 30 V | 8 V | 4 mA | 70 dB | 8 nV/sqrt Hz | SOP-8 | SMD/SMT | No Shutdown | - 40 C | + 85 C | BA4560FJ | Reel | BA4560FJ | |||||
Mfr: BA4584FV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps OP Amp Quad GP 32V +/-16V | Not Available Online | 4 Channel | 10 MHz | 5 V/us | 300 uV | 100 nA | 32 V | 4 V | 12 mA | 50 mA | 80 dB | 5 nV/sqrt Hz | SSOP-14 | SMD/SMT | No Shutdown | - 40 C | + 85 C | BA4584FV | Reel | BA4584FV | ||||
Not Available Online | 2 Channel | 500 kHz | 200 mV/us | 7 mV | 250 nA | 16 V, 32 V | 1.5 V, 3 V | 700 uA | 20 mA | 65 dB | Through Hole | No Shutdown | - 40 C | + 85 C | BA10358 | Bulk | ||||||||
Mfr: BA4510FV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps OPAMP DUAL | Not Available Online | 2 Channel | 5 V/us | 1 mV | 80 nA | 7 V | 2 V | 5 mA | 60 dB | 6 nV/sqrt Hz | SSOP-8 | SMD/SMT | No Shutdown | - 20 C | + 75 C | BA4510FV | Reel | BA4510FV | ||||||
Mfr: BA4558RFVM-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps DUAL 3MA 2MHZ | Not Available Online | 2 Channel | 2 MHz | 1 V/us | 500 uV | 60 nA | 30 V | 8 V | 3 mA | 70 dB | 12 nV/sqrt Hz | MSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 105 C | BA4558RFVM | Reel | BA4558RFVM | |||||
Mfr: BA2902F-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps QUAD 32V 0.7MA | Not Available Online | 4 Channel | 500 kHz | 200 mV/us | 2 mV | 20 nA | 36 V | 3 V | 700 uA | 30 mA | 50 dB | 40 nV/sqrt Hz | SOP-14 | SMD/SMT | No Shutdown | - 40 C | + 125 C | BA2902F | Reel | BA2902F | ||||
Not Available Online | 2 Channel | 300 kHz | 500 mV/us | 2 mV | 250 nA | 36 V | 3 V | 175 uA | 50 dB | SOP-14 | SMD/SMT | No Shutdown | - 40 C | + 125 C | LM2902 | Reel | ||||||||
Not Available Online | 4 Channel | 1.3 MHz | 400 mV/us | 150 nA | 16 V, 32 V | 1.5 V, 3 V | 1.5 mA | 20 mA | 70 dB | SMD/SMT | No Shutdown | - 40 C | + 125 C | LM2902 | Reel | |||||||||
Not Available Online | 2 Channel | 700 kHz | 300 mV/us | 7 mV | 250 nA | 32 V | 1.5 V, 3 V | 1.2 mA | 30 mA | 65 dB | TSSOP-8 | SMD/SMT | No Shutdown | 0 C | + 70 C | LM358 | Reel | |||||||
Not Available Online | 4 Channel | 600 kHz | 500 mV/us | 9 mV | 250 nA | 36 V | 3 V | 175 uA | 65 dB | SOP-14 | SMD/SMT | No Shutdown | 0 C | + 70 C | LM324 | Reel | ||||||||
Not Available Online | 4 Channel | 600 kHz | 500 mV/us | 9 mV | 250 nA | 36 V | 3 V | 175 uA | 65 dB | SOP-14 | SMD/SMT | No Shutdown | 0 C | + 70 C | LM324 | Reel | ||||||||
Mfr: BA4564RFV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps | Not Available Online | 2 Channel | 4 MHz | 4 V/us | 500 uV | 50 nA | 30 V | 8 V | 6 mA | 25 mA | 70 dB | 8 nV/sqrt Hz | SSOP-14 | SMD/SMT | No Shutdown | - 40 C | + 105 C | BA4564RFV | Reel | BA4564RFV | ||||
Mfr: BA4584RFV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps | Not Available Online | 4 Channel | 10 MHz | 5 V/us | 300 uV | 100 nA | 19 V | 4 V | 11 mA | 50 mA | 80 dB | 5 nV/sqrt Hz | SSOP-14 | SMD/SMT | No Shutdown | - 40 C | + 105 C | BA4584RFV | Reel | BA4584RFV | ||||
Not Available Online | 2 Channel | 700 kHz | 300 mV/us | 7 mV | 250 nA | 16 V, 32 V | 1.5 V, 3 V | 250 uA | 30 mA | 70 dB | SOIC-8 | SMD/SMT | No Shutdown | - 40 C | + 85 C | LM2904 | Reel | |||||||
Mfr: BA14741F-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps 2-18V 4 CHANNELS 60nA 3mA | Not Available Online | 4 Channel | 2.2 MHz | 1 V/us | 1 mV | 60 nA | 36 V | 4 V | 3 mA | 20 mA | 80 dB | 10 nV/sqrt Hz | SOP-14 | SMD/SMT | No Shutdown | - 40 C | + 85 C | BA14741 | Reel | BA14741F | ||||
Mfr: TA75S01F(TE85LF) TTI: Not Assigned Toshiba Availability: Not Available OnlineOperational Amplifiers - Op Amps | Not Available Online | 1 Channel | 7 mV | 250 nA | 6 V, 12 V | 1.5 V, 3 V | 800 uA | 65 dB | SSOP-5 | SMD/SMT | No Shutdown | - 40 C | + 85 C | TA75S01 | ||||||||||
Mfr: LM2904DGKR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps OP AMP DUAL GP +/-16V/32V 8PIN | Not Available Online | 2 Channel | 800 kHz | 300 mV/us | 4.5 mV | 250 nA | 16 V, 32 V | 1.5 V, 3 V | 600 uA | 27 mA | 80 dB | 40 nV/sqrt Hz | MSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 125 C | LM2904 | Reel | |||||
Mfr: BA4560YFV-MGE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps Dual Sply Vltge 2Ch SSOP-B8 4-15V | Not Available Online | 2 Channel | 4 MHz | 4 V/us | 500 uV | 50 nA | 30 V | 8 V | 3 mA | 25 mA | 70 dB | 8 nV/sqrt Hz | SSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 105 C | AEC-Q100 | Reel | BA4560YFV-M | ||||
Mfr: LM4559FVM-GTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps | Not Available Online | 2 Channel | 4 MHz | 3.5 V/us | 500 uV | 40 nA | 3.3 mA | 80 dB | 5 nV/sqrt Hz | MSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 85 C | Reel | LM4559FVM | ||||||||
Not Available Online | BA2904WFV-E2 |