Operational Amplifiers - Op Amps
505 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Channels | GBP - Gain Bandwidth Product | SR - Slew Rate | Vos - Input Offset Voltage | Ib - Input Bias Current | Supply Voltage - Max | Supply Voltage - Min | Operating Supply Current | Output Current per Channel | CMRR - Common Mode Rejection Ratio | en - Input Voltage Noise Density | Package / Case | Mounting Style | Shutdown | Minimum Operating Temperature | Maximum Operating Temperature | In - Input Noise Current Density | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||
Mfr: BA4560F-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps OP-AMP GENERIC 4560 DUAL 8 PIN | Not Available Online | 2 Channel | 4 MHz | 4 V/us | 500 uV | 50 nA | 30 V | 8 V | 4 mA | 70 dB | 8 nV/sqrt Hz | SOP-8 | SMD/SMT | No Shutdown | - 40 C | + 85 C | BA4560F | Reel | BA4560F | |||||
Mfr: LM4565FVJ-GE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps Ind 2Ch 2-18V Dual Supply Voltage | Not Available Online | 2 Channel | 10 MHz | 5 V/us | 500 uV | 70 nA | 4.5 mA | 130 mA | 80 dB | 5 nV/sqrt Hz | TSSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 85 C | Reel | LM4565FVJ | |||||||
Not Available Online | 2 Channel | 300 kHz | 500 mV/us | 2 mV | 250 nA | 36 V | 3 V | 175 uA | 50 dB | TSSOP-14 | SMD/SMT | No Shutdown | - 40 C | + 125 C | LM2902 | Reel | ||||||||
Mfr: BA10358FV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps OPAMP DUAL 32V | Not Available Online | 2 Channel | 500 kHz | 200 mV/us | 2 mV | 45 nA | 32 V | 3 V | 500 uA | 20 mA | 65 dB | SSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 85 C | BA10358 | Reel | BA10358FV | |||||
Not Available Online | 2 Channel | 1 V/us | 6 mV | 500 nA | 18 V, 30 V | 4 V, 8 V | 6.5 mA | 70 dB | DIP-8 | Through Hole | No Shutdown | - 40 C | + 85 C | BA4558 | Bulk | |||||||||
Mfr: BA4560RFVM-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps DUAL 3MA 4MHZ | Not Available Online | 2 Channel | 4 MHz | 4 V/us | 500 uV | 50 nA | 30 V | 8 V | 6 mA | 25 mA | 70 dB | 8 nV/sqrt Hz | MSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 105 C | BA4560RFVM | Reel | BA4560RFVM | ||||
Not Available Online | ||||||||||||||||||||||||
Mfr: BA2115F-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps 1-7V 2 CHANNELS 150nA 3.5mA | Not Available Online | 2 Channel | 12 MHz | 4 V/us | 1 mV | 150 nA | 14 V | 2 V | 3.5 mA | 1.4 mA | 60 dB | 7 nV/sqrt Hz | SOP-8 | SMD/SMT | No Shutdown | - 40 C | + 85 C | BA2115F | Reel | BA2115F | ||||
Mfr: BA4580RFVM-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps 2-16V 2 CHANNELS 100nA 6mA | Not Available Online | 2 Channel | 10 MHz | 5 V/us | 300 uV | 100 nA | 32 V | 4 V | 6 mA | 50 mA | 80 dB | 5 nV/sqrt Hz | MSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 105 C | BA4580RFVM | Reel | BA4580RFVM | ||||
Mfr: BA8522RFVM-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps OP Amp Dual GP 32V +/-16V | Not Available Online | MSOP-8 | SMD/SMT | - 40 C | + 105 C | BA8522RFVM | Reel | BA8522RFVM | ||||||||||||||||
Mfr: BA82904YFV-C TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps | Not Available Online | BA8290xYxxx | BA82904YFV-CE2 | |||||||||||||||||||||
Not Available Online | BA8522RFV-E2 | |||||||||||||||||||||||
Mfr: TC75S101FU(TE85L,F TTI: Not Assigned Toshiba Availability: Not Available OnlineOperational Amplifiers - Op Amps CMOS type Op Amp USV 1.5V to 5.5V | Not Available Online | 1 Channel | 150 mV/us | 1.2 mV | 100 fA | 2.75 V, 5.5 V | 750 mV, 1.5 V | 57 uA | 1.5 mA | 50 dB | SSOP-5 | SMD/SMT | No Shutdown | - 40 C | + 85 C | TC75S101 | Reel | |||||||
Mfr: BA4584RF-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps | Not Available Online | 4 Channel | 10 MHz | 5 V/us | 300 uV | 100 nA | 19 V | 4 V | 11 mA | 50 mA | 80 dB | 5 nV/sqrt Hz | SOP-14 | SMD/SMT | No Shutdown | - 40 C | + 105 C | BA4584RF | Reel | BA4584RF | ||||
Not Available Online | 2 Channel | 300 kHz | 400 mV/us | 2 mV | 20 nA | 36 V | 3 V | 700 uA | 80 dB | TSSOP-14 | SMD/SMT | No Shutdown | - 40 C | + 125 C | LM2902 | Reel | ||||||||
Not Available Online | 4 Channel | 600 kHz | 500 mV/us | 9 mV | 100 nA | 36 V | 3 V | 180 uA | 85 dB | SOP-14 | SMD/SMT | No Shutdown | 0 C | + 70 C | LM324 | Reel | ||||||||
Not Available Online | 4 Channel | 600 kHz | 400 mV/us | 9 mV | 20 nA | 36 V | 3 V | 700 uA | 80 dB | TSSOP-14 | SMD/SMT | No Shutdown | - 40 C | + 85 C | LM324 | Reel | ||||||||
Mfr: BA4558YFVM-MGTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps Dual Sply Vltge 2Ch MSOP8 4-15V | Not Available Online | 2 Channel | 2 MHz | 1 V/us | 500 uV | 60 nA | 30 V | 8 V | 3 mA | 70 dB | 12 nV/sqrt Hz | MSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 105 C | AEC-Q100 | Reel | BA4558YFVM-M | |||||
Mfr: BA4560YFVM-MGTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps Dual Sply Vltge 2Ch MSOP8 4-15V | Not Available Online | 2 Channel | 4 MHz | 4 V/us | 500 uV | 50 nA | 30 V | 8 V | 3 mA | 25 mA | 70 dB | 8 nV/sqrt Hz | MSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 105 C | AEC-Q100 | Reel | BA4560YFVM-M | ||||
Not Available Online | LM324 | |||||||||||||||||||||||
Mfr: LM4559FV-GE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps | Not Available Online | 2 Channel | 4 MHz | 3.5 V/us | 500 uV | 40 nA | 3.3 mA | 80 dB | 5 nV/sqrt Hz | SSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 85 C | Reel | LM4559FV | ||||||||
Mfr: LM4565FVT-GE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps | Not Available Online | 2 Channel | 10 MHz | 5 V/us | 500 uV | 70 nA | 4.5 mA | 130 mA | 80 dB | 5 nV/sqrt Hz | TSSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 85 C | Reel | LM4565FVT |