Operational Amplifiers - Op Amps
505 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Channels | GBP - Gain Bandwidth Product | SR - Slew Rate | Vos - Input Offset Voltage | Ib - Input Bias Current | Supply Voltage - Max | Supply Voltage - Min | Operating Supply Current | Output Current per Channel | CMRR - Common Mode Rejection Ratio | en - Input Voltage Noise Density | Package / Case | Mounting Style | Shutdown | Minimum Operating Temperature | Maximum Operating Temperature | In - Input Noise Current Density | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 2 Channel | 700 kHz | 300 mV/us | 7 mV | 150 nA | 32 V | 1.5 V, 3 V | 350 uA | 30 mA | 80 dB | MSOP-8 | SMD/SMT | No Shutdown | 0 C | + 70 C | LM358 | Reel | |||||||
Mfr: LM358FVT-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps | Not Available Online | LM358 | ||||||||||||||||||||||
Mfr: BA4510F-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps OPAMP DUAL | Not Available Online | 2 Channel | 5 V/us | 1 mV | 80 nA | 7 V | 2 V | 5 mA | 60 dB | 6 nV/sqrt Hz | SOP-8 | SMD/SMT | No Shutdown | - 20 C | + 75 C | BA4510F | Reel | BA4510F | ||||||
Mfr: BA4558F-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps OP-AMP GENERIC 4558 DUAL 8 PIN | Not Available Online | 2 Channel | 2 MHz | 1 V/us | 500 uV | 60 nA | 30 V | 8 V | 3 mA | 70 dB | 12 nV/sqrt Hz | SOP-8 | SMD/SMT | No Shutdown | - 40 C | + 85 C | BA4558F | Reel | BA4558F | |||||
Mfr: BA4558RFV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps DUAL 3MA 2MHZ | Not Available Online | 2 Channel | 2 MHz | 1 V/us | 500 uV | 60 nA | 30 V | 8 V | 3 mA | 70 dB | 12 nV/sqrt Hz | SSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 105 C | BA4558RFV | Reel | BA4558RFV | |||||
Mfr: BA2902KN-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps QUAD 32V 0.7MA | Not Available Online | 4 Channel | 500 kHz | 200 mV/us | 7 mV | 250 nA | 16 V, 32 V | 1.5 V, 3 V | 3 mA | 30 mA | 50 dB | 40 nV/sqrt Hz | SMD/SMT | No Shutdown | - 40 C | + 125 C | Reel | BA2902KN | ||||||
Mfr: LM2902KVQDR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps OP AMP QUAD GP +/-16V/32V 14PIN | Not Available Online | 2 Channel | 300 kHz | 400 mV/us | 2 mV | 250 nA | 36 V | 3 V | 175 uA | 50 dB | SOP-14 | SMD/SMT | No Shutdown | - 40 C | + 125 C | LM2902 | Reel | |||||||
Not Available Online | 2 Channel | 600 kHz | 600 mV/us | 2 mV | 20 nA | 36 V | 3 V | 700 uA | 85 dB | SOP-14 | SMD/SMT | No Shutdown | - 40 C | + 125 C | LM2904 | Reel | ||||||||
Mfr: BA4564WFV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps | Not Available Online | 2 Channel | 4 MHz | 4 V/us | 500 uV | 50 nA | 30 V | 8 V | 6 mA | 25 mA | 70 dB | 8 nV/sqrt Hz | SSOP-14 | SMD/SMT | No Shutdown | - 40 C | + 105 C | BA4564WFV | Reel | BA4564WFV | ||||
Mfr: BA4584YFV-MGE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps | Not Available Online | 4 Channel | 10 MHz | 5 V/us | 300 uV | 100 nA | 32 V | 4 V | 6 mA | 50 mA | 80 dB | 5 nV/sqrt Hz | SSOP-14 | SMD/SMT | No Shutdown | - 40 C | + 105 C | BA4584YFV | Reel | BA4584YFV-M | ||||
Mfr: BA2115FVM-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps 1-7V 2 CHANNELS 150nA 3.5mA | Not Available Online | 2 Channel | 12 MHz | 4 V/us | 1 mV | 150 nA | 14 V | 2 V | 3.5 mA | 1.4 mA | 60 dB | 7 nV/sqrt Hz | MSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 85 C | BA2115FVM | Reel | BA2115FVM | ||||
Mfr: LM4559FVT-GE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps IC, Amplifier, Linear, 2 Circuits, 4 MHz Gain, Supply; 8-36 V, 3.3 mA, -40-85 C | Not Available Online | 2 Channel | 4 MHz | 3.5 V/us | 500 uV | 40 nA | 3.3 mA | 80 dB | 5 nV/sqrt Hz | TSSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 85 C | Reel | LM4559FVT | ||||||||
Mfr: BD77502FVM TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps | Not Available Online | 2 Channel | 8 MHz | 10 V/us | 4 mV | 1 pA | 15 V | 7 V | 2.6 mA | 7.5 mA | 50 dB | MSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 85 C | ||||||||
Mfr: BA4560RF-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps DUAL 3MA 4MHZ | Not Available Online | 2 Channel | 4 MHz | 4 V/us | 500 uV | 50 nA | 30 V | 8 V | 3 mA | 25 mA | 70 dB | 8 nV/sqrt Hz | SOP-8 | SMD/SMT | No Shutdown | - 40 C | + 105 C | BA4560RF | Reel | BA4560RF | ||||
Not Available Online | 2 Channel | 700 kHz | 300 mV/us | 3 mV | 250 nA | 32 V | 3 V | 350 uA | 80 dB | TSSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 125 C | LM2904 | Reel | ||||||||
Not Available Online | 4 Channel | 800 kHz | 300 mV/us | 4.5 mV | 100 nA | 16 V, 32 V | 1.5 V, 3 V | 1 mA | 27 mA | 80 dB | 40 nV/sqrt Hz | TSSOP-14 | SMD/SMT | No Shutdown | 0 C | + 70 C | LM324 | Reel | ||||||
Mfr: BA2902SKN-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps OP AMP QUAD GP +/-16V/32V | Not Available Online | 4 Channel | 500 kHz | 200 mV/us | 2 mV | 20 nA | 36 V | 3 V | 700 uA | 20 mA | 50 dB | SOP-14 | SMD/SMT | No Shutdown | - 40 C | + 105 C | BA2902SKN | Reel | BA2902SKN | |||||
Not Available Online | 2 Channel | 1 V/us | 6 mV | 500 nA | 18 V, 30 V | 4 V, 8 V | 6.5 mA | 70 dB | Through Hole | No Shutdown | - 40 C | + 85 C | BA4558N | Bulk | ||||||||||
Mfr: BA4560RFV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps DUAL 3MA 4MHZ | Not Available Online | 2 Channel | 4 MHz | 4 V/us | 500 uV | 50 nA | 30 V | 8 V | 6 mA | 25 mA | 70 dB | 8 nV/sqrt Hz | SSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 105 C | BA4560RFV | Reel | BA4560RFV | ||||
Mfr: BA2115FJ-GE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps | Not Available Online | 2 Channel | 12 MHz | 4 V/us | 6 mV | 150 nA | 1.4 mA | 74 dB | SOP-8 | SMD/SMT | No Shutdown | - 40 C | + 85 C | BA2115FJ | ||||||||||
Mfr: BA2904YFVM-CTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps Grd Snse 2Ch MSOP8 3-32V | Not Available Online | 2 Channel | 500 kHz | 200 mV/us | 2 mV | 20 nA | 36 V | 3 V | 500 uA | 30 mA | 65 dB | MSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 125 C | AEC-Q100 | Reel | BA2904YFVM-C | |||||
Mfr: BA4558YF-MGE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps Dual Sply Vltge 2Ch SOP8 4-15V | Not Available Online | 2 Channel | 2 MHz | 1 V/us | 500 uV | 60 nA | 30 V | 8 V | 3 mA | 70 dB | 12 nV/sqrt Hz | SOP-8 | SMD/SMT | No Shutdown | - 40 C | + 105 C | AEC-Q100 | Reel | BA4558YF-M | |||||
Mfr: BA4558YFV-MGE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps Dual Sply Vltge 2Ch SSOP-B8 4-15V | Not Available Online | 2 Channel | 2 MHz | 1 V/us | 500 uV | 60 nA | 30 V | 8 V | 3 mA | 70 dB | 12 nV/sqrt Hz | SSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 105 C | AEC-Q100 | Reel | BA4558YFV-M | |||||
Mfr: BA4580YF-MGE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps Dual Sply Vltge 2Ch SOP8 2-16V | Not Available Online | 2 Channel | 10 MHz | 5 V/us | 300 uV | 100 nA | 32 V | 4 V | 6 mA | 50 mA | 80 dB | 5 nV/sqrt Hz | SOP-8 | SMD/SMT | No Shutdown | - 40 C | + 105 C | Reel | BA4580YF-M | |||||
Mfr: LM2904F-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps Ind 2Ch 3-32V Ground Sense | Not Available Online | 2 Channel | 800 kHz | 300 mV/us | 1 mV | 20 nA | 32 V | 3 V | 600 uA | 30 mA | 70 dB | 40 nV/sqrt Hz | SOP-8 | SMD/SMT | No Shutdown | - 40 C | + 125 C | LM2904 | Reel | LM2904F |