• Operational Amplifiers - Op Amps

Operational Amplifiers - Op Amps

505 Results
505 Results
Filtered By:SemiconductorsAmplifier ICs

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Number of Channels
GBP - Gain Bandwidth Product
SR - Slew Rate
Vos - Input Offset Voltage
Ib - Input Bias Current
Supply Voltage - Max
Supply Voltage - Min
Operating Supply Current
Output Current per Channel
CMRR - Common Mode Rejection Ratio
en - Input Voltage Noise Density
Package / Case
Mounting Style
Shutdown
Minimum Operating Temperature
Maximum Operating Temperature
In - Input Noise Current Density
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: LM358F-GE2
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
Operational Amplifiers - Op Amps Dual Grnd Sense Op Amp SOP8

Not Available Online

Call
or
View Details
2 Channel
800 kHz
300 mV/us
1 mV
20 nA
32 V
3 V
600 uA
30 mA
70 dB
40 nV/sqrt Hz
SOP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LM358
Reel
LM358F
Datasheet
Mfr: LMR324F-GE2
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Operational Amplifiers - Op Amps Ground Sense Low Pwr GP Op Amp

Not Available Online

Call
or
View Details
4 Channel
3 MHz
1 V/us
1 mV
15 nA
5.5 V
2.7 V
410 uA
70 mA
65 dB
39 nV/sqrt Hz
SOP-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMR324
Reel
LMR324F
Datasheet
Mfr: BA2904WF-E2
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
Operational Amplifiers - Op Amps

Not Available Online

Call
or
View Details
2 Channel
500 kHz
200 mV/us
2 mV
250 nA
18 V, 36 V
1.5 V, 3 V
500 uA
30 mA
80 dB
40 nV/sqrt Hz
SOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Reel
BA2904WF
Datasheet
Mfr: BA82902YFJ-CE2
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
Operational Amplifiers - Op Amps Grd Sense Op Amp EMI SOP-J14

Not Available Online

Call
or
View Details
4 Channel
500 kHz
200 mV/us
2 mV
20 nA
36 V
3 V
700 uA
30 mA
70 dB
SOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
BA8290xYxxx
AEC-Q100
Reel
BA82902YFJ-C
Datasheet
Mfr: BU7245SHFV-TR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Operational Amplifiers - Op Amps RECOMMENDED ALT 755-BU7245HFV-TR

0In Stock

Please adjust quantity to Min / Mult value
1 Channel
70 kHz
35 V/us
1 mV
1 pA
5.5 V
1.8 V
5 uA
4 mA
45 dB
HVSOF-5
SMD/SMT
No Shutdown
- 40 C
+ 105 C
BU7245SHFV
Reel
BU7245SHFV
Datasheet
Mfr: BA2902YF-CE2
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
Operational Amplifiers - Op Amps Grd Snse 4Ch SOP14 3-32V

Not Available Online

Call
or
View Details
4 Channel
500 kHz
200 mV/us
2 mV
20 nA
36 V
3 V
700 uA
20 mA
65 dB
SOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
AEC-Q100
Reel
BA2902YF-C
Datasheet
Mfr: TLR344FVJ-E2
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Operational Amplifiers - Op Amps Ind 4Ch 1.8-5.5V Ground Sense

Not Available Online

Call
or
View Details
4 Channel
2.3 MHz
1.2 V/us
300 uV
1 pA
5.5 V
1.8 V
300 uA
100 mA
75 dB
33 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
Reel
TLR344FVJ
Datasheet
Mfr: BD12734FV-GE2
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Operational Amplifiers - Op Amps

Not Available Online

Call
or
View Details
4 Channel
1 MHz
400 mV/us
1 mV
50 nA
5.5 V
1.8 V
1.2 mA
12 mA
55 dB
10 nV/sqrt Hz
SSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
Reel
BD12734FV
Datasheet
Mfr: LMR824FJ-GE2
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Operational Amplifiers - Op Amps

0In Stock

Please adjust quantity to Min / Mult value
4 Channel
5.5 MHz
2 V/us
1 mV
40 nA
5.5 V
2.5 V
1.13 mA
45 mA
72 dB
30 nV/sqrt Hz
SOP-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
Reel
LMR824FJ
Datasheet
Mfr: LMR344FVJ-E2
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Operational Amplifiers - Op Amps Super Fast Recovery Diodes

Not Available Online

Call
or
View Details
4 Channel
2 MHz
1 V/us
250 uV
1 pA
5.5 V
2.7 V
428 uA
113 mA
56 dB
39 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMR344FVJ
Reel
LMR344FVJ
Datasheet
Mfr: LM358DR
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
Operational Amplifiers - Op Amps 2 circuits; 3 to 32V 0 to +70 Op Temp

Not Available Online

Call
or
View Details
2 Channel
700 kHz
300 mV/us
7 mV
150 nA
16 V, 32 V
1.5 V, 3 V
350 uA
30 mA
80 dB
40 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
0 C
+ 70 C
LM358
Reel
Datasheet
Mfr: BD7562FVM-TR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Operational Amplifiers - Op Amps High Voltage 5-14.5V 8mA; 0.9 slew rate

0In Stock

Please adjust quantity to Min / Mult value
2 Channel
1 MHz
900 mV/us
1 mV
1 pA
14.5 V
5 V
900 uA
8 mA
45 dB
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
BD7562FVM
Reel
BD7562FVM
Datasheet
Mfr: BU7262SF-E2
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Operational Amplifiers - Op Amps Low Voltage 1.8-5.5V 10mA; 1.1 slew rate

0In Stock

Please adjust quantity to Min / Mult value
2 Channel
2 MHz
1.1 V/us
1 mV
1 pA
5.5 V
1.8 V
550 uA
10 mA
45 dB
SOP-8
SMD/SMT
No Shutdown
- 40 C
+ 105 C
BU7262SF
Reel
BU7262SF
Datasheet
Mfr: BU7421G-TR
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Operational Amplifiers - Op Amps OP AMP SINGLE GP 5.5V 5-PIN

Not Available Online

Call
or
View Details
1 Channel
90 kHz
50 V/us
1 mV
1 pA
5.5 V
1.7 V
8.5 uA
4 mA
45 dB
SSOP-5
SMD/SMT
No Shutdown
- 40 C
+ 85 C
BU7421G
Reel
BU7421G
Datasheet
Mfr: BU7244SF-E2
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Operational Amplifiers - Op Amps

0In Stock

Please adjust quantity to Min / Mult value
4 Channel
900 kHz
4 V/us
1 mV
1 pA
5.5 V
1.8 V
360 uA
10 mA
45 dB
SOP-14
SMD/SMT
No Shutdown
- 40 C
+ 105 C
BU7244SF
Reel
BU7244SF
Datasheet
Mfr: BU7294F-E2
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Operational Amplifiers - Op Amps

0In Stock

Please adjust quantity to Min / Mult value
4 Channel
2.8 MHz
3 V/us
1 mV
1 pA
5.5 V
2.4 V
2 mA
8 mA
40 dB
SOP-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
BU7294F
Reel
BU7294F
Datasheet
Mfr: BU7486SFVM-TR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Operational Amplifiers - Op Amps

0In Stock

Please adjust quantity to Min / Mult value
2 Channel
10 MHz
10 V/us
1 mV
1 pA
5.5 V
3 V
3 mA
8 mA
45 dB
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 105 C
BU7486SFVM
Reel
BU7486SFVM
Datasheet
Mfr: BU7487SF-E2
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Operational Amplifiers - Op Amps

Not Available Online

Call
or
View Details
4 Channel
10 MHz
10 V/us
1 mV
1 pA
5.5 V
3 V
6 mA
8 mA
45 dB
SOP-14
SMD/SMT
No Shutdown
- 40 C
+ 105 C
BU7487SF
Reel
BU7487SF
Datasheet
Mfr: TC75W60FU(TE12L,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

End of Life
Operational Amplifiers - Op Amps DUAL OP AMP LOGIC

Not Available Online

Call
or
View Details
2 Channel
3.7 MHz
5.1 V/us
7 mV
1 pA
3.5 V, 7 V
900 mV, 1.8 V
1 mA
1.15 mA
50 dB
SSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
TC75W60
Reel
Datasheet
Mfr: BD12734FVJ-E2
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Operational Amplifiers - Op Amps

0In Stock

Please adjust quantity to Min / Mult value
4 Channel
1 MHz
400 mV/us
1 mV
50 nA
5.5 V
1.8 V
1.2 mA
12 mA
55 dB
10 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
Reel
BD12734FVJ
Datasheet
Mfr: BU7442SFVM-TR
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Operational Amplifiers - Op Amps 1.7-5.5V In; 100uA Low Voltage

Not Available Online

Call
or
View Details
2 Channel
600 kHz
300 mV/us
1 mV
1 pA
5.5 V
1.7 V
100 uA
6 mA
45 dB
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 105 C
BU7442SFVM
Reel
BU7442SFVM
Datasheet
Mfr: BD87584YFV-CE2
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Operational Amplifiers - Op Amps

Not Available Online

Call
or
View Details
4 Channel
4 MHz
3.5 V/us
1 mV
1 pA
14 V
4 V
10 mA
3.5 mA
50 dB
SSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Reel
BD87584YFV-C
Datasheet
Mfr: BA4558RFJ-GE2
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Obsolete
Operational Amplifiers - Op Amps Ind 2Ch 4-15V Dual Supply Voltage

Not Available Online

Call
or
View Details
2 Channel
2 MHz
1 V/us
500 uV
60 nA
30 V
8 V
3 mA
70 dB
12 nV/sqrt Hz
SOP-8
SMD/SMT
No Shutdown
- 40 C
+ 105 C
Reel
BA4558RFJ
Datasheet
Mfr: BA10324A
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Obsolete
Operational Amplifiers - Op Amps RECOMMENDED ALT 755-LM324F-GE2

Not Available Online

Call
or
View Details
4 Channel
500 kHz
200 mV/us
7 mV
250 nA
16 V, 32 V
1.5 V, 3 V
600 uA
35 mA
65 dB
DIP-14
Through Hole
No Shutdown
- 40 C
+ 85 C
BA10324A
Bulk
Datasheet
Mfr: BA10358F-E1
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Obsolete
Operational Amplifiers - Op Amps DUAL LOW PWR 32V

Not Available Online

Call
or
View Details
2 Channel
500 kHz
200 mV/us
7 mV
250 nA
16 V, 32 V
1.5 V, 3 V
700 uA
20 mA
65 dB
SOP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
Reel
  • ...
  • 13
  • 14
  • 15