Operational Amplifiers - Op Amps
505 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Channels | GBP - Gain Bandwidth Product | SR - Slew Rate | Vos - Input Offset Voltage | Ib - Input Bias Current | Supply Voltage - Max | Supply Voltage - Min | Operating Supply Current | Output Current per Channel | CMRR - Common Mode Rejection Ratio | en - Input Voltage Noise Density | Package / Case | Mounting Style | Shutdown | Minimum Operating Temperature | Maximum Operating Temperature | In - Input Noise Current Density | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LMR324F-GE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps Ground Sense Low Pwr GP Op Amp | Not Available Online | 4 Channel | 3 MHz | 1 V/us | 1 mV | 15 nA | 5.5 V | 2.7 V | 410 uA | 70 mA | 65 dB | 39 nV/sqrt Hz | SOP-14 | SMD/SMT | No Shutdown | - 40 C | + 85 C | LMR324 | Reel | LMR324F | ||||
Mfr: BA2904WF-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps | Not Available Online | 2 Channel | 500 kHz | 200 mV/us | 2 mV | 250 nA | 18 V, 36 V | 1.5 V, 3 V | 500 uA | 30 mA | 80 dB | 40 nV/sqrt Hz | SOP-8 | SMD/SMT | No Shutdown | - 40 C | + 125 C | Reel | BA2904WF | |||||
Mfr: BA82902YFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps Grd Sense Op Amp EMI SOP-J14 | Not Available Online | 4 Channel | 500 kHz | 200 mV/us | 2 mV | 20 nA | 36 V | 3 V | 700 uA | 30 mA | 70 dB | SOP-14 | SMD/SMT | No Shutdown | - 40 C | + 125 C | BA8290xYxxx | AEC-Q100 | Reel | BA82902YFJ-C | ||||
Mfr: BU7275SHFV-TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps RECOMMENDED ALT 755-BU7275SHFV-TR | 0In Stock | 1 Channel | 600 kHz | 300 mV/us | 1 mV | 1 pA | 5.5 V | 1.8 V | 40 uA | 8 mA | 45 dB | HVSOF-5 | SMD/SMT | No Shutdown | - 40 C | + 105 C | BU7275SHFV | Reel | BU7275SHFV | |||||
Mfr: BU7244SFV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps | Not Available Online | 4 Channel | 900 kHz | 4 V/us | 1 mV | 1 pA | 5.5 V | 1.8 V | 360 uA | 10 mA | 45 dB | SSOP-14 | SMD/SMT | No Shutdown | - 40 C | + 105 C | BU7244SFV | Reel | BU7244SFV | |||||
Mfr: BU7487SFV-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps | 0In Stock | 4 Channel | 10 MHz | 10 V/us | 1 mV | 1 pA | 5.5 V | 3 V | 6 mA | 8 mA | 45 dB | SSOP-14 | SMD/SMT | No Shutdown | - 40 C | + 105 C | Reel | BU7487SFV | ||||||
Mfr: TC75W51FU(TE12L,F) TTI: Not Assigned Toshiba Availability: 0In StockOperational Amplifiers - Op Amps DUAL OP AMP LOGIC | 0In Stock | 2 Channel | 500 mV/us | 10 mV | 1 pA | 3.5 V, 7 V | 750 mV, 1.5 V | 400 uA | 55 dB | SSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 85 C | TC75W51 | Reel | ||||||||
Mfr: BA2904HFVM-CTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps 3-32V 2 CHANNELS 20nA 0.7mA | Not Available Online | 2 Channel | 500 kHz | 200 mV/us | 2 mV | 20 nA | 32 V | 1.5 V, 3 V | 700 uA | 30 mA | 80 dB | MSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 125 C | BA2904 | Reel | ||||||
Mfr: BD1321G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps | Not Available Online | 1 Channel | 3 MHz | 1 V/us | 100 uV | 15 nA | 5.5 V | 2.7 V | 130 uA | 70 mA | 65 dB | 39 nV/sqrt Hz | SSOP-5 | SMD/SMT | No Shutdown | - 40 C | + 85 C | Reel | BD1321G | |||||
Not Available Online | 2 Channel | 600 kHz | 600 mV/us | 2 mV | 20 nA | 36 V | 3 V | 700 uA | 85 dB | MSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 125 C | LM2904 | Reel | ||||||||
Mfr: BA2904YF-CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps Grd Snse 2Ch SOP8 3-32V | Not Available Online | 2 Channel | 500 kHz | 200 mV/us | 2 mV | 20 nA | 36 V | 3 V | 500 uA | 30 mA | 65 dB | 40 nV/sqrt Hz | SOP-8 | SMD/SMT | No Shutdown | - 40 C | + 125 C | AEC-Q100 | Reel | BA2904YF-C | ||||
Mfr: LM358FV-GE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps | Not Available Online | 2 Channel | 800 kHz | 300 mV/us | 1 mV | 20 nA | 32 V | 3 V | 600 uA | 30 mA | 70 dB | 40 nV/sqrt Hz | SSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 85 C | Reel | LM358FV | |||||
Mfr: BA83472YF-CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps AECQ | Not Available Online | 2 Channel | 3 MHz | 8.5 V/us | 1 mV | 100 nA | 36 V | 3 V | 4.3 mA | 30 mA | 70 dB | SOP-8 | SMD/SMT | No Shutdown | - 40 C | + 125 C | AEC-Q100 | Reel | BA83472YF-C | |||||
Mfr: TLR4376YFV-CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps Operational Amplifier, Input/Output Rail-2-Rail CMOS, Single Supply: 2.5-5.5V / Dual Supply: 1.25- 2.75V, -40-+125 C | Not Available Online | 4 Channel | 4 MHz | 2 V/us | 1.7 uV | 500 fA | 5.5 V | 2.5 V | 2.49 mA | 50 mA | 80 dB | 20 nV/sqrt Hz | SSOP-14 | SMD/SMT | Shutdown | - 40 C | + 125 C | Reel | TLR4376YFV-C | |||||
Mfr: BA2902YFV-CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps Grd Snse 4Ch SSOP-B14 3-32V | Not Available Online | 4 Channel | 500 kHz | 200 mV/us | 2 mV | 20 nA | 36 V | 3 V | 700 uA | 20 mA | 65 dB | SSOP-14 | SMD/SMT | No Shutdown | - 40 C | + 125 C | AEC-Q100 | Reel | BA2902YFV-C | |||||
Mfr: BU7245SHFV-TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps RECOMMENDED ALT 755-BU7245HFV-TR | 0In Stock | 1 Channel | 70 kHz | 35 V/us | 1 mV | 1 pA | 5.5 V | 1.8 V | 5 uA | 4 mA | 45 dB | HVSOF-5 | SMD/SMT | No Shutdown | - 40 C | + 105 C | BU7245SHFV | Reel | BU7245SHFV | |||||
Mfr: BA2902YF-CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps Grd Snse 4Ch SOP14 3-32V | Not Available Online | 4 Channel | 500 kHz | 200 mV/us | 2 mV | 20 nA | 36 V | 3 V | 700 uA | 20 mA | 65 dB | SOP-14 | SMD/SMT | No Shutdown | - 40 C | + 125 C | AEC-Q100 | Reel | BA2902YF-C | |||||
Mfr: TLR344FVJ-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps Ind 4Ch 1.8-5.5V Ground Sense | Not Available Online | 4 Channel | 2.3 MHz | 1.2 V/us | 300 uV | 1 pA | 5.5 V | 1.8 V | 300 uA | 100 mA | 75 dB | 33 nV/sqrt Hz | TSSOP-14 | SMD/SMT | No Shutdown | - 40 C | + 85 C | Reel | TLR344FVJ | |||||
Mfr: BD12734FV-GE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps | Not Available Online | 4 Channel | 1 MHz | 400 mV/us | 1 mV | 50 nA | 5.5 V | 1.8 V | 1.2 mA | 12 mA | 55 dB | 10 nV/sqrt Hz | SSOP-14 | SMD/SMT | No Shutdown | - 40 C | + 85 C | Reel | BD12734FV | |||||
Mfr: LMR824FJ-GE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps | 0In Stock | 4 Channel | 5.5 MHz | 2 V/us | 1 mV | 40 nA | 5.5 V | 2.5 V | 1.13 mA | 45 mA | 72 dB | 30 nV/sqrt Hz | SOP-14 | SMD/SMT | No Shutdown | - 40 C | + 85 C | Reel | LMR824FJ | |||||
Mfr: LMR344FVJ-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps Super Fast Recovery Diodes | Not Available Online | 4 Channel | 2 MHz | 1 V/us | 250 uV | 1 pA | 5.5 V | 2.7 V | 428 uA | 113 mA | 56 dB | 39 nV/sqrt Hz | TSSOP-14 | SMD/SMT | No Shutdown | - 40 C | + 85 C | LMR344FVJ | Reel | LMR344FVJ | ||||
Not Available Online | 2 Channel | 700 kHz | 300 mV/us | 7 mV | 150 nA | 16 V, 32 V | 1.5 V, 3 V | 350 uA | 30 mA | 80 dB | 40 nV/sqrt Hz | SOIC-8 | SMD/SMT | No Shutdown | 0 C | + 70 C | LM358 | Reel | ||||||
Mfr: BD7562FVM-TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps High Voltage 5-14.5V 8mA; 0.9 slew rate | 0In Stock | 2 Channel | 1 MHz | 900 mV/us | 1 mV | 1 pA | 14.5 V | 5 V | 900 uA | 8 mA | 45 dB | MSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 85 C | BD7562FVM | Reel | BD7562FVM | |||||
Mfr: BU7262SF-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps Low Voltage 1.8-5.5V 10mA; 1.1 slew rate | 0In Stock | 2 Channel | 2 MHz | 1.1 V/us | 1 mV | 1 pA | 5.5 V | 1.8 V | 550 uA | 10 mA | 45 dB | SOP-8 | SMD/SMT | No Shutdown | - 40 C | + 105 C | BU7262SF | Reel | BU7262SF | |||||
Mfr: BU7421G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps OP AMP SINGLE GP 5.5V 5-PIN | Not Available Online | 1 Channel | 90 kHz | 50 V/us | 1 mV | 1 pA | 5.5 V | 1.7 V | 8.5 uA | 4 mA | 45 dB | SSOP-5 | SMD/SMT | No Shutdown | - 40 C | + 85 C | BU7421G | Reel | BU7421G |