• Operational Amplifiers - Op Amps

ROHM Semiconductor - Operational Amplifiers - Op Amps

448 Results
448 Results
Filtered By:SemiconductorsAmplifier ICs

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Number of Channels
GBP - Gain Bandwidth Product
SR - Slew Rate
Vos - Input Offset Voltage
Ib - Input Bias Current
Supply Voltage - Max
Supply Voltage - Min
Operating Supply Current
Output Current per Channel
CMRR - Common Mode Rejection Ratio
en - Input Voltage Noise Density
Package / Case
Mounting Style
Shutdown
Minimum Operating Temperature
Maximum Operating Temperature
In - Input Noise Current Density
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: TLR377GYZ-E2
TTI: TLR377GYZ-E2
ROHM Semiconductor
Availability:

6,000In Stock

New Product
Operational Amplifiers - Op Amps Ultra Small Package & High Precision Rail-to-Rail Input/Output CMOS Operational Amplifier

6,000In Stock

Please adjust quantity to Min / Mult value
1 Channel
4 MHz
2 V/us
100 uV
500 fA
5.5 V
1.8 V
585 uA
12 mA
70 dB
50 nV/sqrt Hz
WLCSP-6
SMD/SMT
Shutdown
- 20 C
+ 85 C
Reel
Datasheet
Mfr: LM2904DR
TTI: LM2904DR
ROHM Semiconductor
Availability:

5,000In Stock

Not Recommended for New Designs
Operational Amplifiers - Op Amps 2 circuits; 3 to 26V -40 to +125 Op Temp

5,000In Stock

Please adjust quantity to Min / Mult value
2 Channel
800 kHz
300 mV/us
4.5 mV
250 nA
16 V, 32 V
1.5 V, 3 V
600 uA
27 mA
80 dB
40 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LM2904
Reel
Datasheet
Mfr: BA2904YFV-CE2
TTI: BA2904YFV-CE2
ROHM Semiconductor
Availability:

22,500In Stock

5,000 On Order
Expected 20-Oct-26
Not Recommended for New Designs
Operational Amplifiers - Op Amps Grd Snse 2Ch SSOP-B8 3-32V

22,500In Stock

5,000 On Order
Expected 20-Oct-26
Please adjust quantity to Min / Mult value
2 Channel
500 kHz
200 mV/us
2 mV
20 nA
36 V
3 V
500 uA
30 mA
65 dB
SSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
AEC-Q100
Reel
BA2904YFV-C
Datasheet
Mfr: BA4580RF-E2
TTI: BA4580RF-E2
ROHM Semiconductor
Availability:

17,500In Stock

End of Life
Operational Amplifiers - Op Amps 2-16V 2 CHANNELS 100nA 6mA

17,500In Stock

Please adjust quantity to Min / Mult value
2 Channel
10 MHz
5 V/us
300 uV
100 nA
32 V
4 V
6 mA
50 mA
80 dB
5 nV/sqrt Hz
SOP-8
SMD/SMT
No Shutdown
- 40 C
+ 105 C
BA4580RF
Reel
BA4580RF
Datasheet
Mfr: LMR358FVJ-GE2
TTI: LMR358FVJ-GE2
ROHM Semiconductor
Availability:

0In Stock

25,000 On Order
Expected 19-Nov-26
Operational Amplifiers - Op Amps Ground Sense Low Pwr GP Op Amp

0In Stock

25,000 On Order
Expected 19-Nov-26
Please adjust quantity to Min / Mult value
2 Channel
3 MHz
1 V/us
100 uV
15 nA
5.5 V
2.7 V
210 uA
70 mA
65 dB
39 nV/sqrt Hz
TSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMR358
Reel
LMR358FVJ
Datasheet
Mfr: BU7241YG-CGTR
TTI: BU7241YG-CGTR
ROHM Semiconductor
Availability:

0In Stock

6,000 On Order
Expected 11-Nov-26
Operational Amplifiers - Op Amps LOW VOLTAGE I/O CMOS AMPLIFIER

0In Stock

6,000 On Order
Expected 11-Nov-26
Please adjust quantity to Min / Mult value
1 Channel
1 MHz
400 mV/us
1 mV
1 pA
5.5 V
1.8 V
70 uA
10 mA
45 dB
SSOP-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
AEC-Q100
Reel
BU7241YG-C
Datasheet
Mfr: BA2904F-E2
TTI: BA2904F-E2
ROHM Semiconductor
Availability:

0In Stock

5,000 On Order
Expected 16-Dec-26
Operational Amplifiers - Op Amps DUAL 0.7MA

0In Stock

5,000 On Order
Expected 16-Dec-26
Please adjust quantity to Min / Mult value
2 Channel
500 kHz
200 mV/us
2 mV
20 nA
36 V
3 V
500 uA
30 mA
50 dB
40 nV/sqrt Hz
SOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
BA2904
Reel
BA2904F
Datasheet
Mfr: BU7242F-E2
TTI: BU7242F-E2
ROHM Semiconductor
Availability:

0In Stock

Operational Amplifiers - Op Amps Low Voltage 1.8-5.5V 10mA; 0.4 slew rate

0In Stock

Please adjust quantity to Min / Mult value
2 Channel
900 kHz
400 mV/us
1 mV
1 pA
5.5 V
1.8 V
180 uA
10 mA
45 dB
SOP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
BU7242F
Reel
BU7242F
Datasheet
Mfr: LMR1002F-LBE2
TTI: LMR1002F-LBE2
ROHM Semiconductor
Availability:

0In Stock

Operational Amplifiers - Op Amps LMR ZERO DRIFT LOW OFFSET AMP

0In Stock

Please adjust quantity to Min / Mult value
1 Channel
1.5 MHz
1.3 V/us
1 uV
150 pA
5.5 V
2.7 V
850 uA
35 mA
110 dB
70 nV/sqrt Hz
SOP-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
Reel
Datasheet
Mfr: LMR376YG-CTR
TTI: LMR376YG-CTR
ROHM Semiconductor
Availability:

0In Stock

Operational Amplifiers - Op Amps LOWOFFSET OPERATIONAL AMPLIFIE

0In Stock

Please adjust quantity to Min / Mult value
1 Channel
3.2 MHz
1.1 V/us
5 uV
500 fA
5.5 V
2.5 V
850 uA
55 mA
85 dB
22 nV/sqrt Hz
SSOP-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Reel
Datasheet
Mfr: TLR342FVJ-GE2
TTI: TLR342FVJ-GE2
ROHM Semiconductor
Availability:

0In Stock

Operational Amplifiers - Op Amps GROUND SENSE OPERATIONAL AMPLI

0In Stock

Please adjust quantity to Min / Mult value
2 Channel
2.3 MHz
1.2 V/us
300 uV
1 pA
5.5 V
1.8 V
150 uA
100 mA
75 dB
33 nV/sqrt Hz
TSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
TLR342FVJ
Reel
TLR342FVJ
Datasheet
Mfr: BD87524FV-LBE2
TTI: BD87524FV-LBE2
ROHM Semiconductor
Availability:

0In Stock

Operational Amplifiers - Op Amps ENARMOUR I/O HIGH OUTPUT DRIVE

0In Stock

Please adjust quantity to Min / Mult value
4 Channel
2.3 MHz
2.4 V/us
100 uV
1 pA
15 V
4 V
7.9 mA
9.3 mA
70 dB
50 nV/sqrt Hz
SSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Reel
Datasheet
Mfr: LMR1001YF-CE2
TTI: LMR1001YF-CE2
ROHM Semiconductor
Availability:

0In Stock

Operational Amplifiers - Op Amps ZERO DRIFT I/O AMPLIFIER

0In Stock

Please adjust quantity to Min / Mult value
1 Channel
1.5 MHz
1.3 V/us
1 uV
150 pA
5.5 V
2.7 V
850 uA
35 mA
110 dB
70 nV/sqrt Hz
SOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Reel
Datasheet
Mfr: LMR1001YG-CTR
TTI: LMR1001YG-CTR
ROHM Semiconductor
Availability:

0In Stock

New Product
Operational Amplifiers - Op Amps LMR Series, Automotive Zero Drift Low Offset Voltage Rail-to-Rail input/output CMOS Operational Amplifier

0In Stock

Please adjust quantity to Min / Mult value
1 Channel
1.5 MHz
1.3 V/us
1 uV
150 pA
5.5 V
2.7 V
850 uA
35 mA
110 dB
70 nV/sqrt Hz
SSOP-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Reel
Datasheet
Mfr: BD12732FV-GE2
TTI: BD12732FV-GE2
ROHM Semiconductor
Availability:

0In Stock

Operational Amplifiers - Op Amps SWING OPERATIONAL AMPLIFIER

0In Stock

Please adjust quantity to Min / Mult value
2 Channel
1 MHz
400 mV/us
1 mV
50 nA
5.5 V
1.8 V
580 uA
12 mA
55 dB
10 nV/sqrt Hz
SSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
Reel
BD12732FV
Datasheet
Mfr: BD87521G-LBTR
TTI: BD87521G-LBTR
ROHM Semiconductor
Availability:

0In Stock

New Product
Operational Amplifiers - Op Amps EMARMOUR, High Output Drive Rail-to-Rail Input/Output CMOS Operational Amplifier

0In Stock

Please adjust quantity to Min / Mult value
1 Channel
2.3 MHz
2.4 V/us
100 uV
1 pA
15 V
4 V
1.98 mA
9.3 mA
70 dB
50 nV/sqrt Hz
SSOP-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Reel
Datasheet
Mfr: LMR932FV-GE2
TTI: LMR932FV-GE2
ROHM Semiconductor
Availability:

0In Stock

Operational Amplifiers - Op Amps LOW NOISE OPER AMPLIFIER

0In Stock

Please adjust quantity to Min / Mult value
2 Channel
1.5 MHz
420 mV/us
1 mV
5 nA
5 V
1.8 V
140 uA
90 mA
60 dB
50 nV/sqrt Hz
SSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
Reel
LMR932FV
Datasheet
Mfr: TLR342FJ-GE2
TTI: TLR342FJ-GE2
ROHM Semiconductor
Availability:

0In Stock

Operational Amplifiers - Op Amps GROUND SENSE OPERATIONAL AMPLI

0In Stock

Please adjust quantity to Min / Mult value
2 Channel
2.3 MHz
1.2 V/us
300 uV
1 pA
5.5 V
1.8 V
150 uA
100 mA
75 dB
33 nV/sqrt Hz
SOP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
TLR342FJ
Reel
TLR342FJ
Datasheet
Mfr: LM2902F-E2
TTI: LM2902F-E2
ROHM Semiconductor
Availability:

0In Stock

Operational Amplifiers - Op Amps GROUND SENSE OPERATIONAL AMPLI

0In Stock

Please adjust quantity to Min / Mult value
4 Channel
800 kHz
300 mV/us
1 mV
20 nA
32 V
3 V
1 mA
30 mA
70 dB
40 nV/sqrt Hz
SOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LM2902
Reel
LM2902F
Datasheet
Mfr: BD12732FJ-GE2
TTI: BD12732FJ-GE2
ROHM Semiconductor
Availability:

0In Stock

Operational Amplifiers - Op Amps FULL SWING OPERATIONAL AMPLIFI

0In Stock

Please adjust quantity to Min / Mult value
2 Channel
1 MHz
400 mV/us
1 mV
50 nA
5.5 V
1.8 V
580 uA
12 mA
55 dB
10 nV/sqrt Hz
SOP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
Reel
BD12732FJ
Datasheet
Mfr: LM2902FV-E2
TTI: LM2902FV-E2
ROHM Semiconductor
Availability:

0In Stock

Operational Amplifiers - Op Amps GROUND SENSE COMPARATOR

0In Stock

Please adjust quantity to Min / Mult value
4 Channel
800 kHz
300 mV/us
1 mV
20 nA
32 V
3 V
1 mA
30 mA
70 dB
40 nV/sqrt Hz
SSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LM2902
Reel
LM2902FV
Datasheet
Mfr: LM2904FVT-E2
TTI: LM2904FVT-E2
ROHM Semiconductor
Availability:

0In Stock

Operational Amplifiers - Op Amps GROUND SENSE COMPARATOR

0In Stock

Please adjust quantity to Min / Mult value
2 Channel
800 kHz
300 mV/us
1 mV
20 nA
32 V
3 V
600 uA
30 mA
70 dB
40 nV/sqrt Hz
TSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LM2904
Reel
LM2904FVT
Datasheet
Mfr: BD7561SG-TR
TTI: BD7561SG-TR
ROHM Semiconductor
Availability:

0In Stock

Operational Amplifiers - Op Amps High Voltage 5-14.5V 8mA; 0.9 slew rate

0In Stock

Please adjust quantity to Min / Mult value
1 Channel
1 MHz
900 mV/us
1 mV
1 pA
14.5 V
5 V
440 uA
8 mA
45 dB
SSOP-5
SMD/SMT
No Shutdown
- 40 C
+ 105 C
BD7561SG
Reel
BD7561SG
Datasheet
Mfr: LMR1901YG-MTR
TTI: LMR1901YG-MTR
ROHM Semiconductor
Availability:

0In Stock

Operational Amplifiers - Op Amps NANO ENERGY LMR SERIES

0In Stock

Please adjust quantity to Min / Mult value
1 Channel
1 kHz
300 mV/us
10 uV
500 fA
5.5 V
1.7 V
175 nA
20 mA
60 dB
690 nV/sqrt Hz
SSOP-5
SMD/SMT
No Shutdown
- 40 C
+ 105 C
Reel
Datasheet
Mfr: LM2904EYFJ-CE2
TTI: LM2904EYFJ-CE2
ROHM Semiconductor
Availability:

0In Stock

Operational Amplifiers - Op Amps ENARMOUR GRND SENSE AMPLIFIER

0In Stock

Please adjust quantity to Min / Mult value
2 Channel
500 kHz
200 mV/us
2 mV
20 nA
36 V
3 V
600 uA
30 mA
60 dB
SOP-8
SMD/SMT
No Shutdown
- 40 C
+ 150 C
Reel
LM2904EYFJ-C
  • 1
  • 2
  • 3
  • 4