• High Speed Operational Amplifiers

BU7495SHFV - High Speed Operational Amplifiers

1 Results
1 Results
Filtered By:SemiconductorsAmplifier ICs
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
Number of Channels
GBP - Gain Bandwidth Product
SR - Slew Rate
Voltage Gain dB
CMRR - Common Mode Rejection Ratio
Output Current per Channel
Ib - Input Bias Current
Vos - Input Offset Voltage
Supply Voltage - Max
Supply Voltage - Min
Operating Supply Current
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: BU7495SHFV-TR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

High Speed Operational Amplifiers RECOMMENDED ALT 755-BU7495HFV-TR

0In Stock

Please adjust quantity to Min / Mult value
BU7495SHFV
1 Channel
5 MHz
5 V/us
100 dB
60 dB
14 mA
1 pA
1 mV
5.5 V
1.7 V
650 uA
- 40 C
+ 105 C
SMD/SMT
HVSOF-5
Reel
BU7495SHFV
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™