• High Speed Operational Amplifiers

High Speed Operational Amplifiers

29 Results
29 Results
Filtered By:SemiconductorsAmplifier ICs
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
Number of Channels
GBP - Gain Bandwidth Product
SR - Slew Rate
Voltage Gain dB
CMRR - Common Mode Rejection Ratio
Output Current per Channel
Ib - Input Bias Current
Vos - Input Offset Voltage
Supply Voltage - Max
Supply Voltage - Min
Operating Supply Current
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: BU7495SHFV-TR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

High Speed Operational Amplifiers RECOMMENDED ALT 755-BU7495HFV-TR

0In Stock

Please adjust quantity to Min / Mult value
BU7495SHFV
1 Channel
5 MHz
5 V/us
100 dB
60 dB
14 mA
1 pA
1 mV
5.5 V
1.7 V
650 uA
- 40 C
+ 105 C
SMD/SMT
HVSOF-5
Reel
BU7495SHFV
Datasheet
Mfr: BA3472YFV-CE2
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
High Speed Operational Amplifiers Grd Snse 2Ch SSOP-B8 3-36V

Not Available Online

Call
or
View Details
2 Channel
4 MHz
10 V/us
100 dB
97 dB
30 mA
150 nA
10 mV
36 V
3 V
4 mA
- 40 C
+ 125 C
SMD/SMT
SSOP-8
AEC-Q100
Reel
BA3472YFV-C
Datasheet
Mfr: BA83474YFV-CE2
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
High Speed Operational Amplifiers

Not Available Online

Call
or
View Details
4 Channel
3 MHz
8.5 V/us
100 dB
97 dB
30 mA
150 nA
1 mV
36 V
3 V
8.6 mA
- 40 C
+ 125 C
SMD/SMT
SSOP-14
Reel
BA83474YFV-C
Datasheet
Mfr: BA3472YFVM-CTR
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
High Speed Operational Amplifiers Grd Snse 2Ch MSOP8 3-36V

Not Available Online

Call
or
View Details
2 Channel
4 MHz
10 V/us
100 dB
97 dB
30 mA
150 nA
10 mV
36 V
3 V
4 mA
- 40 C
+ 125 C
SMD/SMT
MSOP-8
AEC-Q100
Reel
BA3472YFVM-C
  • 1
  • 2
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™