ROHM Semiconductor - High Speed Operational Amplifiers
29 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Number of Channels | GBP - Gain Bandwidth Product | SR - Slew Rate | Voltage Gain dB | CMRR - Common Mode Rejection Ratio | Output Current per Channel | Ib - Input Bias Current | Vos - Input Offset Voltage | Supply Voltage - Max | Supply Voltage - Min | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BD7281G-LBTR TTI: BD7281G-LBTR ROHM Semiconductor Availability: 0In StockHigh Speed Operational Amplifiers Nano Cap , Low Noise Rail-to-Rail Input/Output High Speed CMOS Operational Amplifiers | 0In Stock | 1 Channel | 7 MHz | 10 V/us | 115 dB | 65 dB | 2 mV | 5.5 V | 2.5 V | 1.7 mA | - 40 C | + 125 C | SMD/SMT | SSOP-5 | Reel | |||||||
Mfr: BD7282FJ-LBE2 TTI: BD7282FJ-LBE2 ROHM Semiconductor Availability: 0In StockHigh Speed Operational Amplifiers Nano Cap , Low Noise Rail-to-Rail Input/Output High Speed CMOS Operational Amplifiers | 0In Stock | 2 Channel | 7 MHz | 10 V/us | 115 dB | 65 dB | 2 mV | 5.5 V | 2.5 V | 1.7 mA | - 40 C | + 125 C | SMD/SMT | SOP-J8 | Reel | |||||||
Mfr: LMR1701G-LBTR TTI: LMR1701G-LBTR ROHM Semiconductor Availability: 0In StockHigh Speed Operational Amplifiers AMPLIFIER | 0In Stock | 1 Channel | 150 MHz | 80 V/us | 120 dB | 80 dB | 200 mA | 2.6 pA | 1 mV | 5.5 V | 2.7 V | 9.6 mA | - 40 C | + 125 C | SMD/SMT | SSOP-6 | Reel | LMR1701G-LB | ||||
Mfr: BU7485SG-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineHigh Speed Operational Amplifiers LOW VOLT CMOS OP AMP | Not Available Online | BU7485SG | 1 Channel | 10 MHz | 10 V/us | 105 dB | 60 dB | 12 mA | 1 pA | 1 mV | 5.5 V | 3 V | 1.5 mA | - 40 C | + 105 C | SMD/SMT | SSOP-5 | Reel | BU7485SG | |||
Mfr: BU7495HFV-TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockHigh Speed Operational Amplifiers IC CMOS OP AMP | 0In Stock | BU7495HFV | 1 Channel | 5 MHz | 5 V/us | 100 dB | 60 dB | 14 mA | 1 pA | 1 mV | 5.5 V | 1.7 V | 650 uA | - 40 C | + 85 C | SMD/SMT | HVSOF-5 | Reel | BU7495HFV | |||
Mfr: BD7282YFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockHigh Speed Operational Amplifiers | 0In Stock | 2 Channel | 7 MHz | 10 V/us | 115 dB | 100 dB | 50 mA | 500 fA | 10 uV | 5.5 V | 2.5 V | 1.7 mA | - 40 C | + 125 C | SMD/SMT | SOP-8 | Reel | |||||
Mfr: BD7284YFV-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockHigh Speed Operational Amplifiers | 0In Stock | 4 Channel | 7 MHz | 10 V/us | 115 dB | 100 dB | 50 mA | 500 fA | 10 uV | 5.5 V | 2.5 V | 1.7 mA | - 40 C | + 125 C | SMD/SMT | SSOP-14 | Reel | |||||
Mfr: BD7282YFVM-CTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockHigh Speed Operational Amplifiers | 0In Stock | 2 Channel | 7 MHz | 10 V/us | 115 dB | 100 dB | 50 mA | 500 fA | 10 uV | 5.5 V | 2.5 V | 1.7 mA | - 40 C | + 125 C | SMD/SMT | MSOP-8 | Reel | |||||
Mfr: BD7284FV-LBE2 TTI: BD7284FV-LBE2 ROHM Semiconductor Availability: 0In StockHigh Speed Operational Amplifiers Nano Cap , Low Noise Rail-to-Rail Input/Output High Speed CMOS Operational Amplifiers | 0In Stock | 4 Channel | 7 MHz | 10 V/us | 115 dB | 65 dB | 2 mV | 5.5 V | 2.5 V | 1.7 mA | - 40 C | + 125 C | SMD/SMT | SSOP-B14 | Reel | |||||||
Mfr: BA3472YF-LBH2 TTI: BA3472YF-LBH2 ROHM Semiconductor Availability: 0In StockHigh Speed Operational Amplifiers HIGH SPEED OPERATIONAL AMPLIFI | 0In Stock | 2 Channel | 4 MHz | 10 V/us | 100 dB | 97 dB | 30 mA | 150 nA | 10 mV | 36 V | 3 V | 4 mA | - 40 C | + 125 C | SMD/SMT | SOP-8 | Reel | BA3472YF-LB(H2) | ||||
Mfr: LM3472EZFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockHigh Speed Operational Amplifiers | 0In Stock | 2 Channel | 4 MHz | 10 V/us | 100 dB | 60 dB | 70 mA | 150 nA | 1 mV | 36 V | 3 V | 2 mA | - 40 C | + 125 C | SMD/SMT | SOP-J8 | Reel | |||||
Mfr: LM3472FVM-TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockHigh Speed Operational Amplifiers | 0In Stock | 2 Channel | 4 MHz | 10 V/us | 100 dB | 60 dB | 70 mA | 150 nA | 1 mV | 36 V | 3 V | 2 mA | - 40 C | + 125 C | SMD/SMT | MSOP-8 | Reel | |||||
Mfr: LM3474EZFV-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockHigh Speed Operational Amplifiers | 0In Stock | 4 Channel | 4 MHz | 10 V/us | 100 dB | 60 dB | 70 mA | 150 nA | 1 mV | 36 V | 3 V | 2 mA | - 40 C | + 125 C | SMD/SMT | SSOP-B14 | Reel | |||||
Mfr: BA3472YF-CGE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineHigh Speed Operational Amplifiers Grd Snse 2Ch SOP8 3-36V | Not Available Online | 2 Channel | 4 MHz | 10 V/us | 100 dB | 97 dB | 30 mA | 150 nA | 10 mV | 36 V | 3 V | 4 mA | - 40 C | + 125 C | SMD/SMT | SOP-8 | AEC-Q100 | Reel | BA3472YF-C | |||
Mfr: LM3472FJ-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockHigh Speed Operational Amplifiers | 0In Stock | 2 Channel | 4 MHz | 10 V/us | 100 dB | 60 dB | 70 mA | 150 nA | 1 mV | 36 V | 3 V | 2 mA | - 40 C | + 125 C | SMD/SMT | SOP-J8 | Reel | |||||
Mfr: LM3472FVT-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockHigh Speed Operational Amplifiers | 0In Stock | 2 Channel | 4 MHz | 10 V/us | 100 dB | 60 dB | 70 mA | 150 nA | 1 mV | 36 V | 3 V | 2 mA | - 40 C | + 125 C | SMD/SMT | TSSOP-B8 | Reel | |||||
Mfr: LM3472EZFVM-CTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockHigh Speed Operational Amplifiers | 0In Stock | 2 Channel | 4 MHz | 10 V/us | 100 dB | 60 dB | 70 mA | 150 nA | 1 mV | 36 V | 3 V | 2 mA | - 40 C | + 125 C | SMD/SMT | MSOP-8 | Reel | |||||
Mfr: BA83474YFV-CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineHigh Speed Operational Amplifiers | Not Available Online | 4 Channel | 3 MHz | 8.5 V/us | 100 dB | 97 dB | 30 mA | 150 nA | 1 mV | 36 V | 3 V | 8.6 mA | - 40 C | + 125 C | SMD/SMT | SSOP-14 | Reel | BA83474YFV-C | ||||
Mfr: BU7495SHFV-TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockHigh Speed Operational Amplifiers RECOMMENDED ALT 755-BU7495HFV-TR | 0In Stock | BU7495SHFV | 1 Channel | 5 MHz | 5 V/us | 100 dB | 60 dB | 14 mA | 1 pA | 1 mV | 5.5 V | 1.7 V | 650 uA | - 40 C | + 105 C | SMD/SMT | HVSOF-5 | Reel | BU7495SHFV | |||
Mfr: BA3474YFV-CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineHigh Speed Operational Amplifiers Grd Snse 4Ch SSOP-B14 3-36V | Not Available Online | 4 Channel | 4 MHz | 10 V/us | 100 dB | 97 dB | 30 mA | 150 nA | 10 mV | 36 V | 3 V | 8 mA | - 40 C | + 125 C | SMD/SMT | SSOP-14 | AEC-Q100 | Reel | BA3474YFV-C | |||
Mfr: BA3472YFV-CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineHigh Speed Operational Amplifiers Grd Snse 2Ch SSOP-B8 3-36V | Not Available Online | 2 Channel | 4 MHz | 10 V/us | 100 dB | 97 dB | 30 mA | 150 nA | 10 mV | 36 V | 3 V | 4 mA | - 40 C | + 125 C | SMD/SMT | SSOP-8 | AEC-Q100 | Reel | BA3472YFV-C | |||
Mfr: BA3472YFVM-CTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineHigh Speed Operational Amplifiers Grd Snse 2Ch MSOP8 3-36V | Not Available Online | 2 Channel | 4 MHz | 10 V/us | 100 dB | 97 dB | 30 mA | 150 nA | 10 mV | 36 V | 3 V | 4 mA | - 40 C | + 125 C | SMD/SMT | MSOP-8 | AEC-Q100 | Reel | BA3472YFVM-C | |||
Mfr: LM3474FV-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockHigh Speed Operational Amplifiers | 0In Stock | 4 Channel | 4 MHz | 10 V/us | 100 dB | 60 dB | 70 mA | 150 nA | 1 mV | 36 V | 3 V | 2 mA | - 40 C | + 125 C | SMD/SMT | SSOP-B14 | Reel | |||||
Mfr: LM3472EZFVT-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockHigh Speed Operational Amplifiers | 0In Stock | 2 Channel | 4 MHz | 10 V/us | 100 dB | 60 dB | 70 mA | 150 nA | 1 mV | 36 V | 3 V | 2 mA | - 40 C | + 125 C | SMD/SMT | TSSOP-B8 | Reel | |||||
Mfr: LM3474F-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockHigh Speed Operational Amplifiers | 0In Stock | 4 Channel | 4 MHz | 10 V/us | 100 dB | 60 dB | 70 mA | 150 nA | 1 mV | 36 V | 3 V | 2 mA | - 40 C | + 125 C | SMD/SMT | SOP-14 | Reel |
- 1
- 2