SMD - Current Sense Amplifiers
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Number of Channels | GBP - Gain Bandwidth Product | Vcm - Common Mode Voltage | CMRR - Common Mode Rejection Ratio | Ib - Input Bias Current | Vos - Input Offset Voltage | Supply Voltage - Max | Supply Voltage - Min | Operating Supply Current | Gain Error | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BD14215FVJ-LAE2 TTI: BD14215FVJ-LAE2 ROHM Semiconductor Availability: 0In StockCurrent Sense Amplifiers CURRENT SENSE AMPLIFIER | 0In Stock | 2 Channel | - 200 mV to 26 V | 1 uA | 600 uV | 5.5 V | 2.7 V | 310 uA | - 40 C | + 125 C | SMD/SMT | TSSOP-8 | Reel | ||||||||
Mfr: BD14232FVJ-CE2 TTI: BD14232FVJ-CE2 ROHM Semiconductor Availability: 0In StockCurrent Sense Amplifiers CURRENT SENSE AMPLIF TSSOP-B8J | 0In Stock | 2 Channel | 40 kHz | 1 uA | 500 uV | 18 V | 2.7 V | 5 mA | 0.01 % | - 40 C | + 125 C | SMD/SMT | TSSOP-B8J | Reel | |||||||
Mfr: BD14221G-CTR TTI: BD14221G-CTR ROHM Semiconductor Availability: 0In StockCurrent Sense Amplifiers CURRENT SENSE AMPLIFIER SSOP6 | 0In Stock | 2 Channel | 40 kHz | 1 uA | 500 uV | 5.5 V | 2.7 V | 5 mA | 0.01 % | - 40 C | + 125 C | SMD/SMT | SSOP-6 | Reel | |||||||
Mfr: BD14222G-CTR TTI: BD14222G-CTR ROHM Semiconductor Availability: 0In StockCurrent Sense Amplifiers CURRENT SENSE AMPLIFIER SSOP6 | 0In Stock | 2 Channel | 40 kHz | 1 uA | 500 uV | 5.5 V | 2.7 V | 5 mA | 0.01 % | - 40 C | + 125 C | SMD/SMT | SSOP-6 | Reel | |||||||
Mfr: BD14230FVJ-CE2 TTI: BD14230FVJ-CE2 ROHM Semiconductor Availability: 0In StockCurrent Sense Amplifiers CURRENT SENSE AMPLIF TSSOP-B8J | 0In Stock | 2 Channel | 40 kHz | 1 uA | 500 uV | 5.5 V | 2.7 V | 5 mA | 0.01 % | - 40 C | + 125 C | SMD/SMT | TSSOP-B8J | Reel | |||||||
Mfr: BD14220G-CTR TTI: BD14220G-CTR ROHM Semiconductor Availability: 0In StockCurrent Sense Amplifiers CURRENT SENSE AMPLIFIER SSOP6 | 0In Stock | 2 Channel | 40 kHz | 1 uA | 500 uV | 5.5 V | 2.7 V | 5 mA | 0.01 % | - 40 C | + 125 C | SMD/SMT | SSOP-6 | Reel | |||||||
Mfr: BD14231FVJ-CE2 TTI: BD14231FVJ-CE2 ROHM Semiconductor Availability: 0In StockCurrent Sense Amplifiers CURRENT SENSE AMPLIF TSSOP-B8J | 0In Stock | 2 Channel | 40 kHz | 1 uA | 500 uV | 18 V | 2.7 V | 5 mA | 0.01 % | - 40 C | + 125 C | SMD/SMT | TSSOP-B8J | Reel | |||||||
Mfr: BD14211G-LATR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Amplifiers Current Sense Amplifier | 0In Stock | 1 Channel | - 200 mV to 26 V | 1 uA | 600 uV | 5.5 V | 2.7 V | 170 uA | - 40 C | + 125 C | SMD/SMT | SSOP-6 | Reel | ||||||||
Mfr: BD14210G-LATR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Amplifiers | 0In Stock | 1 Channel | - 200 mV to 26 V | 1 uA | 600 uV | 5.5 V | 2.7 V | 170 uA | - 40 C | + 125 C | SMD/SMT | SSOP-6 | Reel | BD14210G-LA |