BU7233YF-C - Analog Comparators
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Output Type | Response Time | Type | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Output Current per Channel | Vos - Input Offset Voltage | Ib - Input Bias Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BU7233YF-CGE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockAnalog Comparators Open-Drain 0.01nA 1.8-5.5V SOP8 | 0In Stock | SMD/SMT | SOP-8 | 2 Channel | Open Drain | General Purpose with Latch | 1.8 V | 5.5 V | 10 uA | 7 mA | 1 mV | 1 pA | - 40 C | + 125 C | BU7233YF-C | Reel | BU7233YF-C |