SMD - LM2903 - Analog Comparators
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Output Type | Response Time | Comparator Type | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Output Current per Channel | Vos - Input Offset Voltage | Ib - Input Bias Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LM2903FJ-E2 TTI: LM2903FJ-E2 ROHM Semiconductor Availability: 0In StockAnalog Comparators GROUND SENSE COMPARATOR | 0In Stock | SMD/SMT | SOP-8 | 2 Channel | Open Collector | 1 us | General Purpose | 3 V | 32 V | 600 uA | 16 mA | 4.5 mV | 250 nA | - 40 C | + 125 C | LM2903 | Reel | LM2903FJ | ||
0In Stock | SMD/SMT | MSOP-8 | 2 Channel | Open Collector | 1 us | General Purpose | 3 V | 32 V | 600 uA | 16 mA | 4.5 mV | 250 nA | - 40 C | + 125 C | LM2903 | Reel | LM2903FVM | |||
Mfr: LM2903FVT-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockAnalog Comparators 2ch Grnd Snse Cmprtr 3-32V; Low Current | 0In Stock | SMD/SMT | TSSOP-B-8 | 2 Channel | Open Collector | 1 us | General Purpose | 3 V | 32 V | 600 uA | 16 mA | 4.5 mV | 250 nA | - 40 C | + 125 C | LM2903 | Reel | LM2903FVT | ||
Mfr: LM2903F-E2 TTI: LM2903F-E2 ROHM Semiconductor Availability: 0In StockAnalog Comparators GROUND SENSE COMPARATOR | 0In Stock | SMD/SMT | SOP-8 | 2 Channel | Open Collector | 1 us | General Purpose | 3 V | 32 V | 600 uA | 16 mA | 4.5 mV | 250 nA | - 40 C | + 125 C | LM2903 | Reel | LM2903F | ||
Mfr: LM2903FVJ-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAnalog Comparators | Not Available Online | SMD/SMT | TSSOP-B-8 | 2 Channel | Open Collector | 1 us | General Purpose | 3 V | 32 V | 600 uA | 16 mA | 4.5 mV | 250 nA | - 40 C | + 125 C | LM2903 | Reel | LM2903FVJ | ||
Mfr: LM2903FV-E2 TTI: LM2903FV-E2 ROHM Semiconductor Availability: 0In StockAnalog Comparators GROUND SENSE COMPARATOR | 0In Stock | SMD/SMT | SSOP-B-8 | 2 Channel | Open Collector | 1 us | General Purpose | 3 V | 32 V | 600 uA | 16 mA | 4.5 mV | 250 nA | - 40 C | + 125 C | LM2903 | Reel | LM2903FV |