SMD - BU5265HFV - Analog Comparators
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Output Type | Response Time | Comparator Type | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Output Current per Channel | Vos - Input Offset Voltage | Ib - Input Bias Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BU5265HFV-TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockAnalog Comparators 4V Drive Nch MOSFET | 0In Stock | SMD/SMT | HVSOF-5 | 1 Channel | Push-Pull | General Purpose | 1.8 V | 5.5 V | 22 uA | 5 mA | 1 mV | 1 pA | - 40 C | + 85 C | BU5265HFV | Reel | BU5265HFV | |||
Mfr: BU5265SHFV-TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockAnalog Comparators 4V Drive Pch MOSFET | 0In Stock | SMD/SMT | HVSOF-5 | 1 Channel | Push-Pull | General Purpose | 1.8 V | 5.5 V | 22 uA | 5 mA | 1 mV | 1 pA | - 40 C | + 105 C | BU5265HFV | Reel | BU5265SHFV |