SMD - Analog Comparators
97 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Output Type | Response Time | Comparator Type | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Output Current per Channel | Vos - Input Offset Voltage | Ib - Input Bias Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BU5265HFV-TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockAnalog Comparators 4V Drive Nch MOSFET | 0In Stock | SMD/SMT | HVSOF-5 | 1 Channel | Push-Pull | General Purpose | 1.8 V | 5.5 V | 22 uA | 5 mA | 1 mV | 1 pA | - 40 C | + 85 C | BU5265HFV | Reel | BU5265HFV | |||
0In Stock | SMD/SMT | SOP-8 | 2 Channel | Open Drain | General Purpose | 1.8 V | 5.5 V | 10 uA | 6 mA | 11 mV | 1 pA | - 40 C | + 85 C | BU7233F | Reel | BU7233F | ||||
Mfr: BU5265SHFV-TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockAnalog Comparators 4V Drive Pch MOSFET | 0In Stock | SMD/SMT | HVSOF-5 | 1 Channel | Push-Pull | General Purpose | 1.8 V | 5.5 V | 22 uA | 5 mA | 1 mV | 1 pA | - 40 C | + 105 C | BU5265HFV | Reel | BU5265SHFV | |||
Mfr: TC75W71FU,RF(CT TTI: Not Assigned Toshiba Availability: 0In StockAnalog Comparators Dual Comparator (CMOS), 1.8 V to 5.5 V, SOT-505 (SM8) | 0In Stock | SMD/SMT | SOT-505-8 | 2 Channel | Push-Pull | General Purpose | 1.8 V | 5.5 V | 497 uA | 3 mV | 196 nA | - 40 C | + 125 C | Reel | ||||||
Mfr: BU7251SG-TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockAnalog Comparators 1.8-5.5V 1 CHAN 0.015mV 0.001nA | 0In Stock | SMD/SMT | SSOP-5 | 1 Channel | Push-Pull | General Purpose | 1.8 V | 5.5 V | 35 uA | 6 mA | 11 mV | 1 pA | - 40 C | + 105 C | BU7251SG | Reel | BU7251SG | |||
Mfr: BU7252F-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockAnalog Comparators 1.8-5.5V 2 CHAN 0.035mV 0.001nA | 0In Stock | SMD/SMT | SOP-8 | 2 Channel | Push-Pull | General Purpose | 1.8 V | 5.5 V | 35 uA | 6 mA | 11 mV | 1 pA | - 40 C | + 85 C | BU7252F | Reel | BU7252F | |||
Mfr: BA8391G-TR TTI: BA8391G-TR ROHM Semiconductor Availability: 0In StockAnalog Comparators Grd Sense Cmprtr 2-36V 7mV Max | 0In Stock | SMD/SMT | SSOP-5 | 1 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 300 uA | 16 mA | 7 mV | 250 nA | - 40 C | + 85 C | BA8391G | Reel | BA8391G | ||
Mfr: BA2901YF-LBH2 TTI: BA2901YF-LBH2 ROHM Semiconductor Availability: 0In StockAnalog Comparators GROUND SENSE COMPARATOR | 0In Stock | SMD/SMT | SOP-14 | 4 Channel | General Purpose | 250 nA | BA2901xx | Reel | BA2901YF-LB(H2) | |||||||||||
Mfr: LM2903EYF-CE2 TTI: LM2903EYF-CE2 ROHM Semiconductor Availability: 0In StockAnalog Comparators EMARMOUR HIGH GAIN INPUT COMP | 0In Stock | SMD/SMT | SOP-8 | 2 Channel | 1.3 us | General Purpose | 3 V | 36 V | 600 uA | 2 mV | 50 nA | - 40 C | + 150 C | Reel | LM2903EYF-C | |||||
Mfr: LM2903F-E2 TTI: LM2903F-E2 ROHM Semiconductor Availability: 0In StockAnalog Comparators GROUND SENSE COMPARATOR | 0In Stock | SMD/SMT | SOP-8 | 2 Channel | Open Collector | 1 us | General Purpose | 3 V | 32 V | 600 uA | 16 mA | 4.5 mV | 250 nA | - 40 C | + 125 C | LM2903 | Reel | LM2903F | ||
Mfr: LM393FJ-E2 TTI: LM393FJ-E2 ROHM Semiconductor Availability: 0In StockAnalog Comparators GROUND SENSE COMPARATOR | 0In Stock | SMD/SMT | SOP-8 | 2 Channel | Open Collector | 1 us | General Purpose | 3 V | 32 V | 600 uA | 16 mA | 4.5 mV | 250 nA | - 40 C | + 85 C | LM393 | Reel | LM393FJ | ||
Mfr: LM339FJ-E2 TTI: LM339FJ-E2 ROHM Semiconductor Availability: 0In StockAnalog Comparators GROUND SENSE COMPARATOR | 0In Stock | SMD/SMT | SOP-14 | 4 Channel | Open Collector | 1 us | General Purpose | 3 V | 32 V | 1.2 mA | 16 mA | 4.5 mV | 250 nA | - 40 C | + 85 C | LM339 | Reel | LM339FJ | ||
Mfr: LM393FVT-E2 TTI: LM393FVT-E2 ROHM Semiconductor Availability: 0In StockAnalog Comparators GROUND SENSE COMPARATOR | 0In Stock | SMD/SMT | TSSOP-B-8 | 2 Channel | Open Collector | 1 us | General Purpose | 3 V | 32 V | 600 uA | 16 mA | 4.5 mV | 250 nA | - 40 C | + 85 C | LM393 | Reel | LM393FVT | ||
Mfr: LM2901FJ-E2 TTI: LM2901FJ-E2 ROHM Semiconductor Availability: 0In StockAnalog Comparators GROUND SENSE COMPARATOR | 0In Stock | SMD/SMT | SOP-14 | 4 Channel | Open Collector | 1 us | General Purpose | 3 V | 32 V | 1.2 mA | 16 mA | 4.5 mV | 250 nA | - 40 C | + 125 C | LM2901 | Reel | LM2901FJ | ||
Mfr: LM2901FVJ-E2 TTI: LM2901FVJ-E2 ROHM Semiconductor Availability: 0In StockAnalog Comparators GROUND SENSE COMPARATOR | 0In Stock | SMD/SMT | TSSOP-B-14 | 4 Channel | Open Collector | 1 us | General Purpose | 3 V | 32 V | 1.2 mA | 16 mA | 4.5 mV | 250 nA | - 40 C | + 125 C | LM2901 | Reel | LM2901FVJ | ||
Mfr: LM393FVM-TR TTI: LM393FVM-TR ROHM Semiconductor Availability: 0In StockAnalog Comparators GROUND SENSE COMPARATOR | 0In Stock | SMD/SMT | MSOP-8 | 2 Channel | Open Collector | 1 us | General Purpose | 3 V | 32 V | 600 uA | 16 mA | 4.5 mV | 250 nA | - 40 C | + 85 C | LM393 | Reel | LM393FVM | ||
Mfr: LM393FV-E2 TTI: LM393FV-E2 ROHM Semiconductor Availability: 0In StockAnalog Comparators GROUND SENSE COMPARATOR | 0In Stock | SMD/SMT | SSOP-8 | 2 Channel | Open Collector | 1 us | General Purpose | 3 V | 32 V | 600 uA | 16 mA | 4.5 mV | 250 nA | - 40 C | + 85 C | LM393 | Reel | LM393FV | ||
Mfr: BA2903YFVM-MGTR TTI: BA2903YFVM-MGTR ROHM Semiconductor Availability: 0In StockAnalog Comparators Open-Collector 0.6nA 2-36V MSOP8 | 0In Stock | SMD/SMT | MSOP-8 | 2 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 600 uA | 16 mA | 7 mV | 250 nA | - 40 C | + 125 C | BA2903xx | Reel | BA2903YFVM-M | ||
Mfr: TC75S57F(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineAnalog Comparators CMOS type Op Amp SMV 1.8V to 7V | Not Available Online | SMD/SMT | SSOP-P-0.95-5 | 1 Channel | Push-Pull | 11 ns | General Purpose | 1.8 V | 7 V | 220 uA | 25 mA | 7 mV | 1 pA | - 40 C | + 85 C | TC75S57 | Reel | |||
Mfr: LM2903FVJ-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAnalog Comparators | Not Available Online | SMD/SMT | TSSOP-B-8 | 2 Channel | Open Collector | 1 us | General Purpose | 3 V | 32 V | 600 uA | 16 mA | 4.5 mV | 250 nA | - 40 C | + 125 C | LM2903 | Reel | LM2903FVJ | ||
Not Available Online | SMD/SMT | SOP-14 | 4 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 1.1 mA | 16 mA | 7 mV | 250 nA | - 40 C | + 85 C | LM339 | Reel | ||||
Mfr: BU7250SG-TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockAnalog Comparators 30V Nch+Pch Middle Power MOSFET | 0In Stock | SMD/SMT | SSOP-5 | 1 Channel | Open Drain | General Purpose | 1.8 V | 5.5 V | 35 uA | 6 mA | 11 mV | 1 pA | - 40 C | + 105 C | BU7250G | Reel | BU7250SG | |||
Not Available Online | SMD/SMT | SOP-14 | 4 Channel | Open Collector | 1 us | General Purpose | 3 V | 32 V | 1.2 mA | 16 mA | 4.5 mV | 250 nA | - 40 C | + 85 C | LM339 | Reel | LM339F | |||
Mfr: BA82901YF-CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAnalog Comparators Grnd Sense Cmpratr Automotive SOP14 | Not Available Online | SMD/SMT | SOP-14 | 4 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 800 uA | 16 mA | 2 mV | 50 nA | - 40 C | + 125 C | Reel | BA82901YF-C | |||
Mfr: LM339FV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAnalog Comparators | Not Available Online | SMD/SMT | SSOP-14 | 4 Channel | Open Collector | 1 us | General Purpose | 3 V | 32 V | 1.2 mA | 16 mA | 4.5 mV | 250 nA | - 40 C | + 85 C | LM339 | Reel | LM339FV |