LM393 - ROHM Semiconductor - Analog Comparators
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Output Type | Response Time | Comparator Type | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Output Current per Channel | Vos - Input Offset Voltage | Ib - Input Bias Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LM393FJ-E2 TTI: LM393FJ-E2 ROHM Semiconductor Availability: 0In StockAnalog Comparators GROUND SENSE COMPARATOR | 0In Stock | SMD/SMT | SOP-8 | 2 Channel | Open Collector | 1 us | General Purpose | 3 V | 32 V | 600 uA | 16 mA | 4.5 mV | 250 nA | - 40 C | + 85 C | LM393 | Reel | LM393FJ | ||
Mfr: LM393FV-E2 TTI: LM393FV-E2 ROHM Semiconductor Availability: 0In StockAnalog Comparators GROUND SENSE COMPARATOR | 0In Stock | SMD/SMT | SSOP-8 | 2 Channel | Open Collector | 1 us | General Purpose | 3 V | 32 V | 600 uA | 16 mA | 4.5 mV | 250 nA | - 40 C | + 85 C | LM393 | Reel | LM393FV | ||
Mfr: LM393FVM-TR TTI: LM393FVM-TR ROHM Semiconductor Availability: 0In StockAnalog Comparators GROUND SENSE COMPARATOR | 0In Stock | SMD/SMT | MSOP-8 | 2 Channel | Open Collector | 1 us | General Purpose | 3 V | 32 V | 600 uA | 16 mA | 4.5 mV | 250 nA | - 40 C | + 85 C | LM393 | Reel | LM393FVM | ||
Mfr: LM393FVT-E2 TTI: LM393FVT-E2 ROHM Semiconductor Availability: 0In StockAnalog Comparators GROUND SENSE COMPARATOR | 0In Stock | SMD/SMT | TSSOP-B-8 | 2 Channel | Open Collector | 1 us | General Purpose | 3 V | 32 V | 600 uA | 16 mA | 4.5 mV | 250 nA | - 40 C | + 85 C | LM393 | Reel | LM393FVT | ||
Not Available Online | SMD/SMT | TSSOP-8 | 2 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 400 uA | 16 mA | 7 mV | 250 nA | - 40 C | + 70 C | LM393 | Reel | ||||
Not Available Online | SMD/SMT | MiniSO-8 | 2 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 400 uA | 16 mA | 7 mV | 250 nA | - 40 C | + 70 C | LM393 | Reel | ||||
Not Available Online | SMD/SMT | SOP-8 | 2 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 400 uA | 16 mA | 7 mV | 250 nA | - 40 C | + 70 C | LM393 | Reel | ||||
Mfr: LM393FVJ-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAnalog Comparators | Not Available Online | SMD/SMT | TSSOP-B-8 | 2 Channel | Open Collector | 1 us | General Purpose | 3 V | 32 V | 600 uA | 16 mA | 4.5 mV | 250 nA | - 40 C | + 85 C | LM393 | Reel | LM393FVJ | ||
Not Available Online | SMD/SMT | TSSOP-B-14 | 2 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 400 uA | 16 mA | 7 mV | 250 nA | - 40 C | + 70 C | LM393 | Reel | ||||
Not Available Online | SMD/SMT | TSSOP-8 | 2 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 400 uA | 16 mA | 7 mV | 250 nA | - 40 C | + 70 C | LM393 | Reel |