ROHM Semiconductor - Analog Comparators
123 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Output Type | Response Time | Comparator Type | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Output Current per Channel | Vos - Input Offset Voltage | Ib - Input Bias Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SMD/SMT | TSSOP-B-14 | 4 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 1.1 mA | 16 mA | 7 mV | 250 nA | - 40 C | + 125 C | LM2901 | Reel | ||||
Not Available Online | SMD/SMT | TSSOP-8 | 2 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 400 uA | 16 mA | 7 mV | 250 nA | - 40 C | + 125 C | LM2903 | Reel | ||||
Not Available Online | SMD/SMT | TSSOP-B-14 | 2 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 400 uA | 16 mA | 7 mV | 250 nA | - 40 C | + 70 C | LM393 | Reel | ||||
Mfr: BA10339F-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAnalog Comparators QUAD COMPARATOR | Not Available Online | SMD/SMT | SOP-14 | 4 Channel | Open Collector | 1.3 us | General Purpose | 3 V | 36 V | 800 uA | 16 mA | 5 mV | 250 nA | - 40 C | + 85 C | BA10339 | Reel | BA10339F | ||
Mfr: BA2903WFV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAnalog Comparators | Not Available Online | SMD/SMT | SSOP-8 | 2 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 600 uA | 16 mA | 2 mV | 250 nA | - 40 C | + 125 C | BA2903xx | BA2903WFV | |||
Not Available Online | SMD/SMT | TSSOP-B-14 | 4 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 1.1 mA | 16 mA | 7 mV | 250 nA | - 40 C | + 85 C | LM339 | Reel | ||||
Not Available Online | SMD/SMT | SOP-14 | 4 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 1.1 mA | 16 mA | 7 mV | 250 nA | - 40 C | + 85 C | LM339 | Reel | ||||
Not Available Online | SMD/SMT | SOP-14 | 4 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 800 uA | 16 mA | 7 mV | 250 nA | - 40 C | + 105 C | BA2901xx | BA2901SKN-E2 | ||||
Not Available Online | SMD/SMT | SOP-8 | 2 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 600 uA | 16 mA | 2 mV | 250 nA | - 40 C | + 125 C | BA2903xx | BA2903WF-E2 | ||||
Not Available Online | SMD/SMT | TSSOP-B-14 | 4 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 1.1 mA | 16 mA | 7 mV | 250 nA | - 40 C | + 85 C | LM339 | Reel | ||||
Mfr: BA10339FV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAnalog Comparators QUAD OP-AMP | Not Available Online | SMD/SMT | SSOP-B-14 | 4 Channel | Open Collector | 1.3 us | General Purpose | 3 V | 36 V | 800 uA | 16 mA | 5 mV | 250 nA | - 40 C | + 85 C | BA10339 | Reel | BA10339FV | ||
Mfr: BA2901SF-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAnalog Comparators 2-36V 4 CHAN 0.8mV 50nA | Not Available Online | SMD/SMT | SOP-14 | 4 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 800 uA | 16 mA | 7 mV | 250 nA | - 40 C | + 105 C | BA2901xx | Reel | BA2901SF | ||
Mfr: LM2901VQDR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAnalog Comparators COMPARATOR QUAD +/-18V/36V 14PIN | Not Available Online | SMD/SMT | SOP-14 | 4 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 1.1 mA | 16 mA | 7 mV | 250 nA | - 40 C | + 125 C | LM2901 | Reel | |||
Not Available Online | SMD/SMT | SOP-14 | 4 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 800 uA | 16 mA | 7 mV | 250 nA | - 40 C | + 125 C | BA2901xx | BA2901KN-E2 | ||||
Mfr: LM2903VQDR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAnalog Comparators 2 circuits; 2 to 36V -40 to +125 Op Temp | Not Available Online | SMD/SMT | SOIC-8 | 2 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 400 uA | 16 mA | 7 mV | 250 nA | - 40 C | + 125 C | Reel | ||||
Not Available Online | SMD/SMT | TSSOP-8 | 2 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 400 uA | 16 mA | 7 mV | 250 nA | - 40 C | + 70 C | Reel | |||||
Not Available Online | SMD/SMT | SOP-14 | 4 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 1.1 mA | 16 mA | 7 mV | 250 nA | - 40 C | + 125 C | LM2901 | Reel | ||||
Not Available Online | SMD/SMT | TSSOP-B-14 | 4 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 1.1 mA | 16 mA | 7 mV | 250 nA | - 40 C | + 125 C | LM2901 | Reel | ||||
Mfr: BA2901YF-LB(E2) TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAnalog Comparators | Not Available Online | SOP-14 | BA2901xx | BA2901YF-LBE2 | ||||||||||||||||
Not Available Online | SMD/SMT | SOP-8 | 2 Channel | Open Collector | 1 us | General Purpose | 3 V | 32 V | 600 uA | 16 mA | 4.5 mV | 250 nA | - 40 C | + 85 C | LM393F | |||||
Not Available Online | SMD/SMT | SOP-14 | 4 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 1.1 mA | 16 mA | 7 mV | 250 nA | - 40 C | + 125 C | LM2901 | Reel | ||||
Not Available Online | SMD/SMT | TSSOP-8 | 2 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 400 uA | 16 mA | 7 mV | 250 nA | - 40 C | + 70 C | LM393 | Reel | ||||
Mfr: BA2903YF-LB(E2) TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAnalog Comparators | Not Available Online | SOP-8 | BA2903xx | BA2903YF-LBE2 |