LM339 - ROHM Semiconductor - Analog Comparators
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Output Type | Response Time | Comparator Type | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Output Current per Channel | Vos - Input Offset Voltage | Ib - Input Bias Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LM339FVJ-E2 TTI: LM339FVJ-E2 ROHM Semiconductor Availability: 5,000In StockAnalog Comparators GROUND SENSE COMPARATOR | 5,000In Stock | SMD/SMT | TSSOP-B-14 | 4 Channel | Open Collector | 1 us | General Purpose | 3 V | 32 V | 1.2 mA | 16 mA | 4.5 mV | 250 nA | - 40 C | + 85 C | LM339 | Reel | LM339FVJ | ||
Mfr: LM339FJ-E2 TTI: LM339FJ-E2 ROHM Semiconductor Availability: 0In StockAnalog Comparators GROUND SENSE COMPARATOR | 0In Stock | SMD/SMT | SOP-14 | 4 Channel | Open Collector | 1 us | General Purpose | 3 V | 32 V | 1.2 mA | 16 mA | 4.5 mV | 250 nA | - 40 C | + 85 C | LM339 | Reel | LM339FJ | ||
Not Available Online | SMD/SMT | SOP-14 | 4 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 1.1 mA | 16 mA | 7 mV | 250 nA | - 40 C | + 85 C | LM339 | Reel | ||||
Not Available Online | SMD/SMT | SOP-14 | 4 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 1.1 mA | 16 mA | 7 mV | 250 nA | - 40 C | + 85 C | LM339 | Reel | ||||
Not Available Online | SMD/SMT | SOP-14 | 4 Channel | Open Collector | 1 us | General Purpose | 3 V | 32 V | 1.2 mA | 16 mA | 4.5 mV | 250 nA | - 40 C | + 85 C | LM339 | Reel | LM339F | |||
Mfr: LM339FV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAnalog Comparators | Not Available Online | SMD/SMT | SSOP-14 | 4 Channel | Open Collector | 1 us | General Purpose | 3 V | 32 V | 1.2 mA | 16 mA | 4.5 mV | 250 nA | - 40 C | + 85 C | LM339 | Reel | LM339FV | ||
Not Available Online | SMD/SMT | TSSOP-B-14 | 4 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 1.1 mA | 16 mA | 7 mV | 250 nA | - 40 C | + 85 C | LM339 | Reel | ||||
Not Available Online | SMD/SMT | SOP-14 | 4 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 1.1 mA | 16 mA | 7 mV | 250 nA | - 40 C | + 85 C | LM339 | Reel | ||||
Not Available Online | SMD/SMT | TSSOP-B-14 | 4 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 1.1 mA | 16 mA | 7 mV | 250 nA | - 40 C | + 85 C | LM339 | Reel |