BU7252FVM - ROHM Semiconductor - Analog Comparators
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Output Type | Response Time | Comparator Type | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Output Current per Channel | Vos - Input Offset Voltage | Ib - Input Bias Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BU7252FVM-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAnalog Comparators 1.8-5.5V 1 CHAN 0.015mV 0.001nA | Not Available Online | SMD/SMT | MSOP-8 | 2 Channel | Push-Pull | General Purpose | 1.8 V | 5.5 V | 35 uA | 6 mA | 11 mV | 1 pA | - 40 C | + 85 C | BU7252FVM | Reel | BU7252FVM |