Zigbee Modules - 802.15.4
98 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Frequency | Range | Data Rate | Sensitivity | Supply Voltage - Min | Supply Voltage - Max | Supply Current Transmitting | Supply Current Receiving | Output Power | Minimum Operating Temperature | Maximum Operating Temperature | Protocol - ANT, Thread, Zigbee - 802.15.4 | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WPMM1A00BP01 TTI: Not Assigned Honeywell Availability: Not Available OnlineZigbee Modules - 802.15.4 Wireless Receivers | Not Available Online | 2.4 GHz | 802.15.4 (ANT, Thread, Zigbee) | Bulk | ||||||||||||||
Mfr: ZMN2405HP-E TTI: Not Assigned Murata Electronics Availability: Not Available OnlineZigbee Modules - 802.15.4 100mW 2.4GHz ZigBee End Device module | Not Available Online | 2.4 GHz | 250 kb/s | 3.3 V | 5.5 V | - 40 C | + 85 C | |||||||||||
Not Available Online | 2.4 GHz | 305 m | 10 V | 30 V | 750 mA | 5 mA to 200 mA | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | |||||||||
Mfr: ENW-C9A21A4EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4561L MESH ANT SNAP Firmware | Not Available Online | PAN4561L | 2.4 GHz | 250 kb/s | - 92 dBm | 3 V | 3 V | 43 mA | 45 mA | 20 dBm | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | Reel | ||||
Mfr: ENW-C9A21C4EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4561L w/50ohm Pad W/ Firmware | Not Available Online | PAN4561L | 2.4 GHz | 802.15.4 (ANT, Thread, Zigbee) | Reel | |||||||||||||
Mfr: ENW-C9A25C4EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4561M 10 db 50ohm Pad - SNAP-FW | Not Available Online | PAN4561 | 2.4 GHz | 250 kb/s | - 102 dBm | 3 V | 3 V | 72 mA | 47 mA | 10 dBm | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | Reel | ||||
Not Available Online | 802.15.4 (ANT, Thread, Zigbee) | Bulk | ||||||||||||||||
Not Available Online | 2.4 GHz | 802.15.4 (ANT, Thread, Zigbee) | ||||||||||||||||
Mfr: ZMN2405HP-R TTI: Not Assigned Murata Electronics Availability: Not Available OnlineZigbee Modules - 802.15.4 100mW 2.4GHz ZigBee Router module | Not Available Online | 2.4 GHz | 250 kb/s | 3.3 V | 5.5 V | - 40 C | + 85 C | |||||||||||
Mfr: ENW-C9A22B4EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4561 2.4GHz 8bit LNA U.FL Conn SNAP | Not Available Online | 2.4 GHz | 802.15.4 (ANT, Thread, Zigbee) | |||||||||||||||
Mfr: ENW-C9A22C1EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4561 2.4GHz 8bit LNA PA RF Out on SMD | Not Available Online | 2.4 GHz | 802.15.4 (ANT, Thread, Zigbee) | Reel | ||||||||||||||
Not Available Online | 2.4 GHz | 250 kb/s | - 92.5 dBm | 3.6 V | 3.6 V | 18 mA | 6 mA | 8 dBm | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | |||||||
Not Available Online | 2.4 GHz | - 103 dBm | 2.4 V | 3.4 V | 175 mA | 35 mA | 20 dBm | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | Bulk | |||||||
Mfr: WMPR1A00A1A1 TTI: Not Assigned Honeywell Availability: Not Available OnlineZigbee Modules - 802.15.4 EtherNet/IPOutputRec SMA Jack,US,Can,Mex | Not Available Online | WMPR | 2.4 GHz | 305 m | 10 V | 30 V | - 20 C | + 70 C | 802.15.4 (ANT, Thread, Zigbee) | |||||||||
Not Available Online | 2.4 GHz | 100 mW | 802.15.4 (ANT, Thread, Zigbee) | |||||||||||||||
Not Available Online | 2.4 GHz | 3.3 V | 5.5 V | 100 mW | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | |||||||||||
Not Available Online | 2.4 GHz | 250 kb/s | 2.7 V | 5.5 V | - 40 C | + 85 C | ||||||||||||
Not Available Online | 2.4 GHz | 250 kb/s | 2.7 V | 5.5 V | 1 mW | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | ||||||||||
Mfr: ZMN2405HPA-E TTI: Not Assigned Murata Electronics Availability: Not Available OnlineZigbee Modules - 802.15.4 2.4GHz Zigbee Module End Node | Not Available Online | 2.4 GHz | 250 kb/s | |||||||||||||||
Mfr: ENW-C9A22B1EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4561 2.4GHz 8bit LNA U.FL Conn no SW | Not Available Online | 2.4 GHz | 802.15.4 (ANT, Thread, Zigbee) | |||||||||||||||
Mfr: ENW-C9A08A2EFC TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 | Not Available Online | 802.15.4 (ANT, Thread, Zigbee) | ||||||||||||||||
Mfr: ENW-C9A09N4EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4555 2.4GHz SNAP RF Out on SMD Pads | Not Available Online | 2.4 GHz | 802.15.4 (ANT, Thread, Zigbee) | Reel | ||||||||||||||
Mfr: ENW-C9A25A1EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4561M 10 db PA Antenna-w/o-FW | Not Available Online | PAN4561 | 2.4 GHz | 250 kb/s | - 102 dBm | 3 V | 3 V | 72 mA | 47 mA | 10 dBm | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | Reel |