RAD - WiFi Modules - 802.11
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Protocol Supported | Frequency | Data Rate | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Output Power | Supply Current Transmitting | Supply Current Receiving | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | RAD | - 40 C | + 70 C | RAD-WHA-1/2NPT RADWHA12NPT | ||||||||||||||
Not Available Online | RAD | 900 MHz | - 40 C | + 70 C | RAD-ISM-900-TX-AC RADISM900TXAC | |||||||||||||
Not Available Online | RAD | 802.11 b/g | 2.4 GHz | 54 Mb/s | Ethernet, RS-232/422/485 | 12 V | 30 V | 400 mW | - 40 C | + 70 C | RAD-80211-XD/HP RAD80211XDHP | |||||||
Not Available Online | RAD | - 40 C | + 70 C | RAD-WHG/WLAN-XD RADWHGWLANXD |