FL WLAN - WiFi Modules - 802.11
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Protocol Supported | Frequency | Data Rate | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Output Power | Supply Current Transmitting | Supply Current Receiving | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | FL WLAN | 802.11 a/b/g/n | 2.4 GHz, 5 GHz | 300 Mb/s | Ethernet | 9 V | 32 V | 20 dBm | 0 C | + 60 C | Each | |||||||
Not Available Online | FL WLAN | 802.11 a/n | 5 GHz | Ethernet | 24 V | 24 V | 14 dBm | 76 mA | - 40 C | + 65 C | FL_WLAN_EPA_5N FLWLANEPA5N | |||||||
Not Available Online | FL WLAN | FL_WLAN_230_AP_802-11-US FLWLAN230AP80211US | ||||||||||||||||
Not Available Online | FL WLAN | FL_WLAN_24_AP_802-11-US FLWLAN24AP80211US | ||||||||||||||||
Not Available Online | FL WLAN | FL_WLAN_24_EC_802-11-US FLWLAN24EC80211US | ||||||||||||||||
Not Available Online | FL WLAN | 802.11 b/g/n | 2.4 GHz | Ethernet | 24 V | 24 V | 20 dBm | 76 mA | - 40 C | + 65 C | FL_WLAN_EPA FLWLANEPA | |||||||
Not Available Online | FL WLAN | 802.11 a/b/g/n | 2.4 GHz, 5 GHz | 300 Mb/s | Ethernet | 9 V | 32 V | 20 dBm | 0 C | + 60 C | ||||||||
Not Available Online | FL WLAN | 802.11 a/b/g/n | 2.4 GHz, 5 GHz | 300 Mb/s | Ethernet | 11 V | 37 V | 20 dBm | 200 mA | 200 mA | - 25 C | + 60 C |