Sub-GHz Modules
161 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Frequency | Output Power | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Supply Current Transmitting | Supply Current Receiving | Minimum Operating Temperature | Maximum Operating Temperature | Antenna Connector Type | Dimensions | Protocol - Sub GHz | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SNAP2411DX TTI: Not Assigned Murata Electronics Availability: Not Available OnlineSub-GHz Modules SNAP2411D w/ Remote Radio | Not Available Online | Bulk | |||||||||||||||||
Mfr: DM1810-434MR-PAV TTI: Not Assigned Murata Electronics Availability: Not Available OnlineSub-GHz Modules DM1810 Pkg Router 433.92 MHz Vert Mnt | Not Available Online | 433.92 MHz | |||||||||||||||||
Not Available Online | RS-232, USB | 9 V | 9 V | - 30 C | + 70 C | 130 mm x 79 mm x 35 mm | Bulk | ||||||||||||
Not Available Online | RAD | RAD-ISM-900-SET-XD-BUS-2 RADISM900SETXDBUS2 | |||||||||||||||||
Mfr: WT30-AT001 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSub-GHz Modules Magnetbase Ante nna(2antennas) | Not Available Online | WT30AT001 | |||||||||||||||||
Mfr: WT30-AT002 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSub-GHz Modules Flat Diversity Ant (1antenna) | Not Available Online | WT30AT002 | |||||||||||||||||
Not Available Online | TJM35420 | ||||||||||||||||||
Not Available Online | 900 MHz | 150 mW | SPI | 3.3 V | 5.5 V | 170 mA | 110 mA | - 40 C | + 85 C | 45.7 mm x 24.9 mm x 3.18 mm | Bulk | ||||||||
Not Available Online | RAD | 900 MHz | 1 W | 12 V | 30 V | 4 mA to 20 mA | 4 mA to 20 mA | - 40 C | + 70 C | 114 mm x 102 mm x 17.5 mm | RAD-ISM-900-TX RADISM900TX | ||||||||
Mfr: V750-BA50C04-US TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSub-GHz Modules UHF Reader | Not Available Online | 902.75 MHz to 927.75 MHz | Ethernet, RS-232 | - 10 C | + 50 C | SMA | 246 mm x 215 mm x 43.5 mm | V750BA50C04US | |||||||||||
Not Available Online | RAD | 900 MHz | 1 W | RS-232, RS-422, RS-485 | 9 V | 30 V | - 40 C | + 70 C | MCX | 114.5 mm x 99 mm x 22.5 mm | RAD-ISM-900-DATA-BD RADISM900DATABD | ||||||||
Mfr: V740-BA50C04-US TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSub-GHz Modules Mono Static Reader | Not Available Online | 902 MHz to 928 MHz | 48 W | Ethernet | 24 V | 24 V | 0 C | + 40 C | SMA | 306 mm x 269.1 mm x 41.1 mm | V740BA50C04US | ||||||||
Not Available Online | 433.92 MHz | 1.2 mW | 3 V | 3 V | 12 mA | 4.5 mA | - 40 C | + 85 C | 0.8 in x 0.7 in | ||||||||||
Not Available Online | 916.5 MHz | 10 mW | 3 V | 3 V | 32 mA | 4.2 mA | - 40 C | + 85 C | 1000 mm x 1000 mm | ||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | 900 MHz | Bulk | |||||||||||||||||
Not Available Online | RS-232, USB | 9 V | 9 V | - 30 C | + 70 C | 130 mm x 79 mm x 35 mm | |||||||||||||
Mfr: DM1810-434MN-V TTI: Not Assigned Murata Electronics Availability: Not Available OnlineSub-GHz Modules Field Node w/ Host Ser Intr 433.92 MHz | Not Available Online | 433.92 MHz | |||||||||||||||||
Mfr: DM1810-916MR-PAV TTI: Not Assigned Murata Electronics Availability: Not Available OnlineSub-GHz Modules | Not Available Online | 916.5 MHz | |||||||||||||||||
Not Available Online | Bulk | ||||||||||||||||||
Mfr: ENW-59611N3A TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSub-GHz Modules PAN2355 868-915MHz 156.8KBPS TX 10dBM | Not Available Online | 868 MHz, 915 MHz | |||||||||||||||||
Mfr: V750-BA50C04-US-A TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSub-GHz Modules UHF Reader/Writ er CompuWeigh | Not Available Online | V750BA50C04USA | |||||||||||||||||
Not Available Online | PC-ENT-EFB PCENTEFB | ||||||||||||||||||
Not Available Online | RAD | 900 MHz | 1 W | WiFi | 24 V | 24 V | 350 mA | 125 mA | - 40 C | + 70 C | External | 114.5 mm x 99 mm x 17.5 mm | RAD-ISM-900-SET-DC-UD RADISM900SETDCUD | ||||||
Not Available Online | Bulk |