Sub-GHz Modules
161 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Frequency | Output Power | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Supply Current Transmitting | Supply Current Receiving | Minimum Operating Temperature | Maximum Operating Temperature | Antenna Connector Type | Dimensions | Protocol - Sub GHz | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DM1810-434MR TTI: Not Assigned Murata Electronics Availability: Not Available OnlineSub-GHz Modules DM1810 Network Routr 433.92 MHz | Not Available Online | 433.92 MHz | - 40 C | + 85 C | |||||||||||||||
Mfr: DM1810-434MR-PAH TTI: Not Assigned Murata Electronics Availability: Not Available OnlineSub-GHz Modules DM1810 Pkg Router 433.92 MHz Horzt Mnt | Not Available Online | 433.92 MHz | |||||||||||||||||
Mfr: DM1810-916MR TTI: Not Assigned Murata Electronics Availability: Not Available OnlineSub-GHz Modules DM1810 Module with Router Firmware | Not Available Online | 916.5 MHz | - 40 C | + 85 C | |||||||||||||||
Mfr: DM1810-916MN TTI: Not Assigned Murata Electronics Availability: Not Available OnlineSub-GHz Modules DM1810 Module with Node Firmware | Not Available Online | 916.5 MHz | - 40 C | + 85 C | |||||||||||||||
Mfr: ENW-59602ND1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSub-GHz Modules PAN2450 868-915MHz 4.8KBPS Tx14dBM | Not Available Online | 868 MHz, 915 MHz | |||||||||||||||||
Mfr: ENW-59604NC2 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSub-GHz Modules PAN2350 868MHz 153.6KBPS Tx 5dBM | Not Available Online | 868 MHz | |||||||||||||||||
Not Available Online | WT30CA2M | ||||||||||||||||||
Not Available Online | TJM35420 | ||||||||||||||||||
Not Available Online | 900 MHz | 158 mW | Serial, SPI | 0 V | 2.7 V | 170 mA | 40 mA | - 40 C | + 85 C | u.FL | 36.8 mm x 27.9 mm x 8.9 mm | Tray | |||||||
Not Available Online | - 20 C | + 65 C | |||||||||||||||||
Mfr: ENW-59625A5DF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSub-GHz Modules PAN2580 SiLab 915MHz W/Ant SNAP SW | Not Available Online | PAN2580 | 915 MHz | 18 dBm | SPI, UART | 3 V | 3 V | 80 mA | 25 mA | - 40 C | + 85 C | Ceramic | 29.8 mm x 19 mm x 2.55 mm | Reel | |||||
Mfr: .725-WIT910M2 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineSub-GHz Modules | Not Available Online | ||||||||||||||||||
TTI: Not Assigned Murata Electronics Availability: Not Available OnlineSub-GHz Modules | Not Available Online | ||||||||||||||||||
Mfr: DM1800-916MB TTI: Not Assigned Murata Electronics Availability: Not Available OnlineSub-GHz Modules DM1800 Base Station 916.50 MHz | Not Available Online | 916.5 MHz | |||||||||||||||||
Not Available Online | 902 MHz to 927 MHz | Bulk | |||||||||||||||||
Mfr: HNIO-091AX TTI: Not Assigned Murata Electronics Availability: Not Available OnlineSub-GHz Modules HNIO-091A w/ Remote Radio in NEMA 4X | Not Available Online | 900 MHz | RS-232 | 9 V | 30 V | - 40 C | + 70 C | 130 mm x 79 mm x 36 mm | Bulk | ||||||||||
Not Available Online | 900 MHz | Bulk | |||||||||||||||||
Not Available Online | 900 MHz | 1 W | Serial | 3.3 V | 5.5 V | 1.2 A | 35 mA, 40 mA, 53 mA, 105 mA | - 40 C | + 85 C | u.FL | 52.07 mm x 34.54 mm x 7.24 mm | Bulk | |||||||
Mfr: V520-RH21-6 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSub-GHz Modules Bar Code Reader | Not Available Online | V520RH216 | |||||||||||||||||
Mfr: DM1810-434MN TTI: Not Assigned Murata Electronics Availability: Not Available OnlineSub-GHz Modules DM1810 Field Node 433.92 MHz | Not Available Online | 433.92 MHz | - 40 C | + 85 C | |||||||||||||||
Not Available Online | Bulk | ||||||||||||||||||
Mfr: DM1810-434MB TTI: Not Assigned Murata Electronics Availability: Not Available OnlineSub-GHz Modules DM1810 Base Station 433.92 MHz | Not Available Online | 433.92 MHz | - 40 C | + 85 C | |||||||||||||||
Not Available Online | RAD | 902 MHz to 928 MHz | 1 W | Ethernet, RS-232, RS-422, RS-485 | 24 V | 24 V | - 40 C | + 65 C | 114.5 mm x 99 mm x 52 mm | ISM | RAD-ISM-900-EN-BD/B RADISM900ENBDB | ||||||||
Mfr: ENW-59614N3BF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSub-GHz Modules PAN2357 433MHz 250kbs Tx10dbm | Not Available Online | 390 MHz to 460 MHz | 10 dBm | SPI | 3 V | 3 V | 16 mA | 17.1 mA | - 40 C | + 85 C | 8 mm x 8.2 mm x 2 mm | ISM | |||||||
Mfr: V530-R160E TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSub-GHz Modules 2D Code Reader, NPN | Not Available Online | V530R160E |