Sub-GHz Modules
161 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Frequency | Output Power | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Supply Current Transmitting | Supply Current Receiving | Minimum Operating Temperature | Maximum Operating Temperature | Antenna Connector Type | Dimensions | Protocol - Sub GHz | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1In Stock | RAD | - 40 C | + 70 C | Each | RAD-900-IFS RAD900IFS | ||||||||||||||
Mfr: CMWX1ZZABZ-093 TTI: CMWX1ZZABZ-093. Murata Electronics Availability: 110In StockCut Tape Sub-GHz Modules 868/915 MHZ LORA MCU=STM32L0 | 110In Stock | 868 MHz, 915 MHz | Cut Tape | ||||||||||||||||
Mfr: HUM-A-900-PRO-CAS TTI: HUM-A-900-PRO-CAS TE Connectivity / Linx Technologies Availability: 0In Stock3,085 On Order Expected Limited Supply Sub-GHz Modules HumAPRO Transceiver 900MHZ Cert, u.FL | 0In Stock3,085 On Order Expected Limited Supply | HumPRO | 902 MHz to 928 MHz | 25 dBm | UART | 2 V | 3.6 V | 380 mA | 39 mA | - 40 C | + 85 C | Castellation Line | 16.66 mm x 25.70 mm x 2.90 mm | Tray | |||||
Mfr: CMWX1ZZABZ-078 TTI: CMWX1ZZABZ-078 Murata Electronics Availability: 0In StockSub-GHz Modules Type ABZ Shielded ultra-small LoRaWAN AES-128bit Accelerator | 0In Stock | ABZ | 868 MHz to 915 MHz | 20 dBm | I2C, SPI, UART, USB | 2.2 V | 3.6 V | 128 mA | 23 mA | - 40 C | + 85 C | External | 12.5 mm x 11.6 mm x 1.76 mm | LoRa/LoRaWAN | Reel | ||||
Mfr: CMWX1ZZABZ-093 TTI: CMWX1ZZABZ-093 Murata Electronics Availability: 0In StockSub-GHz Modules Type ABZ Shielded ultra-small LoRaWAN Eval Kit | 0In Stock | ABZ | 915 MHz | 18.5 dBm | I2C, SPI, UART, USB | 2.2 V | 3.6 V | 128 mA | 23 mA | - 40 C | + 85 C | External | 12.5 mm x 11.6 mm x 1.76 mm | LoRa/LoRaWAN | Reel | ||||
Mfr: LBAA0QB1SJ-296 TTI: LBAA0QB1SJ-296 Murata Electronics Availability: 0In StockSub-GHz Modules Type 1SJ 868 MHZ/915 MHZ 3.3V | 0In Stock | 1SJ | 868 MHz, 915 MHz | 21.5 dBm | UART | 2.2 V | 3.6 V | 118 mA | 15.5 mA | - 40 C | + 85 C | External | 10 mm x 8 mm x 1.6 mm | LoRa | Reel | ||||
Mfr: CMWX1ZZABZ-091 TTI: CMWX1ZZABZ-091 Murata Electronics Availability: 0In StockSub-GHz Modules Type ABZ Shielded ultra-small LoRaWAN | 0In Stock | ABZ | 915 MHz | 18.5 dBm | I2C, SPI, UART, USB | 2.2 V | 3.6 V | 128 mA | 23 mA | - 40 C | + 85 C | External | 12.5 mm x 11.6 mm x 1.76 mm | LoRa/LoRaWAN | Reel | ||||
Mfr: V530-LG2CRXXX TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSub-GHz Modules Core 2D Imager Head | 0In Stock | V530LG2CRXXX | |||||||||||||||||
Mfr: V530-LG2CCHG01 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSub-GHz Modules 2Bay Battery Ch rger w/ PS | 0In Stock | V530LG2CCHG01 | |||||||||||||||||
0In Stock | |||||||||||||||||||
Mfr: V530-LG2U1S TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSub-GHz Modules 6ft. Straight Cb USB | 0In Stock | V530LG2U1S | |||||||||||||||||
Mfr: V530-BATLION TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSub-GHz Modules LiON Battery 1300mAH | 0In Stock | V530BATLION | |||||||||||||||||
0In Stock | - 40 C | + 70 C | |||||||||||||||||
Mfr: V530-LG2HNDL01 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSub-GHz Modules Handle for Gun Style | 0In Stock | V530LG2HNDL01 | |||||||||||||||||
Mfr: LBAA0QB1SJ-295 TTI: Not Assigned Murata Electronics Availability: 0In StockSub-GHz Modules Type 1SJ-295 LoRa, SX1262 MODULE WITH OPEN MCU | 0In Stock | 1SJ | 868 MHz, 915 MHz | UART | - 40 C | + 85 C | 10 mm x 8 mm x 1.6 mm | LoRa/LoRaWAN | Reel | ||||||||||
Mfr: V530-LG2BAT001 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSub-GHz Modules Blank Battery C ompartment | 0In Stock | V530LG2BAT001 | |||||||||||||||||
0In Stock | UART | 2 V | 3.6 V | - 40 C | + 85 C | 10 mm x 8 mm x 1.6 mm | Reel | ||||||||||||
Mfr: HUM-A-900-PRO-UFL TTI: HUM-A-900-PRO-UFL TE Connectivity / Linx Technologies Availability: Not Available OnlineSub-GHz Modules HumAPRO Transceiver 900MHz Castellation | Not Available Online | HumPRO | 902 MHz to 928 MHz | 25 dBm | UART | 2 V | 3.6 V | 380 mA | 39 mA | - 40 C | + 85 C | u.FL / MHF | 16.66 mm x 25.70 mm x 2.90 mm | Each | |||||
0In Stock | RAD | Each | |||||||||||||||||
Mfr: OTX-433-HH-KF2-DS TTI: OTX-433-HH-KF2-DS TE Connectivity / Linx Technologies Availability: 0In StockSub-GHz Modules 2 Button DS Keyfob Transmitter 433MHz | 0In Stock | 433.92 MHz | 2.3 V | 3.6 V | 0 C | + 70 C | 2.23 in x 1.37 in x 0.45 in | Each | |||||||||||
Not Available Online | BP35 | 920 MHz | 13 dBm | UART | 2.6 V | 3.6 V | 45 mA | 25 mA | - 30 C | + 85 C | Pin | 19 mm x 15 mm x 3 mm | Sub GHz | Reel | |||||
0In Stock | BP35 | 920 MHz | 12.7 dBm | UART | 2.7 V | 3.6 V | 46 mA | 30 mA | - 20 C | + 80 C | 22 mm x 33.5 mm x 3.9 mm | Tray | |||||||
Not Available Online | 868 MHz, 915 MHz | 20 dBm | I2C, SPI, UART | 2.4 V | 3.6 V | 128 mA | 12 mA | - 40 C | + 85 C | 20 mm x 14 mm x 2.9 mm | Reel | ||||||||
Mfr: HIGASHIKOTARI1PR TTI: Not Assigned Murata Electronics Availability: Not Available OnlineSub-GHz Modules | Not Available Online | ||||||||||||||||||
Not Available Online | 920 MHz | 12.8 dBm | GPIO, UART | 3.3 V | 3.3 V | 40 mA | 20 mA | - 30 C | + 85 C | 19 mm x 15 mm x 2.6 mm | Reel |