PAN9028 - Multiprotocol Modules
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Frequency | Output Power | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Antenna Connector Type | Dimensions | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - Sub GHz | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ENW-F9408A2EF TTI: ENW-F9408A2EF Panasonic Industry Availability: 0In StockMultiprotocol Modules Bluetooth Classic &Low Energy 5 without PMIC (NXP 88W8977) | 0In Stock | PAN9028 | 2.4 GHz, 5 GHz | 16 dBm | 3.3 V | 3.3 V | - 30 C | + 85 C | 24 mm x 12 mm x 2.8 mm | 802.11 a/b/g/n/ac | Reel | ||||||||||
Mfr: ENW-F9408A1EF TTI: Not Assigned Panasonic Industry Availability: 0In StockMultiprotocol Modules Bluetooth Classic &Low Energy 5 with PM (NXP 88W8977) | 0In Stock | PAN9028 | 2.4 GHz, 5 GHz | 16 dBm | 3.3 V | 3.3 V | - 30 C | + 85 C | 24 mm x 12 mm x 2.8 mm | 802.11 a/b/g/n/ac | Reel |